Ametherm 的 SL22 20005 规格书
AME THERM
Circuit Protection Thermistars
SL22 20005
|+
Data Sheet
SL22 20005
Mechanical Specifications (mm)
Electrical Specifications
Max Steady State Current upto 65°c: 5.00 A
J125Max Rec. Energy Rating:
Actual Failure Instantaneous Energy: 295 J
Ω0.40Resistance @ 100% Max Current:
Resistance @ 50% Max Current: 0.82 Ω
°c
178.00Body Temperature at 100% Max Current:
Dissipation Constant: 32.4 mw/°c
Sec.104Thermal Time Constant:
Material Type (for Beta and Curve): H
D: 22.0 max
max7.0T:
Lead Diameter 1.0 nom
nom7.8S:
L: 38.0 nom
max5.0Coating Lead Run Down
(straight Leads)
B: 9.35 nom
nom3.82C:
µf7,600Maximum Capacitance @ 120 VAC:
Maximum Capacitance @ 240 VAC: µf1,800
±
±
±
±
±
±
±
±
ISO9001:2008 Certified
File: E209153
Resistance: 20.0 Ω±20 %
SL22 20005
11/11/2008 Erin Landis
Mehdi Samii
Ametherm, Inc.
3111 N. Deer Run Road
Carson City, Nevada USA 89701
www.ametherm.com
Drawn by:
Date:
Approved By:
aRevison: