Panasonic Electronic Components 的 LN252RP, 352GP, 452YP 规格书
fl Sq u are Type
El 4.0mmX4.0mm Series
Type No
mama?
masch
LN452VP‘ ~ »
nghling cola
» » Rcd
lfiltifi Absolute Maximum Rallngs (Ya-25%)
‘ snLDUED
mm mm
«we
1 h
meant mum) Mm) I’d-HA). v.1v) th'c) mum)
nu m 25 150 ‘ r2s~+as rw~+wo
Gmn so so Isa 4 725~+es 73074100 V 2
Ambit m an we . Az~+ss —3o~ +um
.nmm. mm. Whammvmx mum‘mwmmm nun-mum * ‘ "W”
7 :cmm-
IIWHt¥lmfl§ EIeclro-Opllcal Cnaraclevisllcs (T a- 25 ‘0)
up. um 33;” ancom Io w I» A I I.
Yyp. ] Min, I. “(9' w, m. m I; um. v.
rmrzgggv Ron ode-4534 as 0:25 15 2. L 72:: 700 we 2o 5 4
Luwav are» Dmmgd , Ln" a w 20 2 2 2 a 555 an 2o 10 4
Lmszvv mm mama , 1n Mm 711 2 2 2 a goo 10 2a m 4
Llnn 7 ! mm mm mA V ‘ v um um «m “A v
IF — vF lo — T.
w u
s 5 2 §
5 E H
9 2 ' l
- z a:
q. ,
g I v aaé‘
“an s? ' “E
E .
a: 3 u 3 / a;
7 ‘ ‘ ‘ e;
u I ‘ ‘ ‘ v
I. 5 a 30 so ‘ I. V 4 20 o 217
fig”! 'r‘mAl 'fi'i‘“! v:(v) m ' 5' “ram
Fun-M emu
quu mug.
fl ‘9 5S ’6 E I - X l 49 &
Lumlnm- \mmny
chum-mun:
LNJSZGP Lmszvn anszav 1% 03
Amhicm Yin-mutate
‘r
-—Tl