Carlo Gavazzi Inc. 的 RHS301, RHS301D 规格书
cum) GAVAIZI
V
1
Carlo Gavazzi LTD
RHS301, RHS301D
RHS301, RHS301D DS ENG10/01/2018
Accessories: Heatsinks
Description
Heatsink assembly suitable for mounting of
maximum 3x 1- phase solid state relay (SSR) or
1x 3-phase SSR.
Suffix H2 added to SSR part no. refers to factory
mounted heatsink. Conditions apply. Please ask
your sales representative for further details.
Main features
• 0.82°C/W thermal resistance
• Suitable for mounting of 1-phase SSRs or 3-phase SSRs
• DIN rail mounting
• Dimensions W x H x D: 119 x 82 x 94 mm
• RoHS compliant
'
V
cum) GAVAIZI
2
Carlo Gavazzi LTD
RHS301, RHS301D
RHS301, RHS301D DS ENG10/01/2018
Structure
1-phase SSR
*
Element Component Qty RHS301 RHS301D
1RHS301 heatsink assembly 1 Provided Provided
2Thermal Compound HTS02S 1 Provided Not provided
31-phase SSR 45x59mm (max.) 2 Not provided Not provided
4M5x10mm PZ2 + Washer (per SSR) 2 Provided (x4) Provided (x4)
Note:
* 127mm for RK..C, 138mm for RK..P (including plug).
Dimensions including the SSR.
When only 1 SSR is utilized it shall be mounted at the centre of the heatsink.
3
Carlo Gavazzi LTD
RHS301, RHS301D
RHS301, RHS301D DS ENG10/01/2018
3-phase SSR
Element Component Qty RHS301 RHS301D
1RHS301 heatsink assembly 1 Provided Provided
2Thermal Compound HTS02S 1 Provided Not provided
33-phase SSR 104x74mm 2 Not provided Not provided
4M5x10mm PZ2 + Washer (per SSR) 4 Provided (x4) Provided (x4)
Dimensions including the SSR.
4
Carlo Gavazzi LTD
RHS301, RHS301D
RHS301, RHS301D DS ENG10/01/2018
Features
General
SSR max. mounting torque 1.5Nm (13.3 lb-in)
Weight (excl. SSR) approx. 805g
Material Aluminium
Finish Black anodization
Fan mounting refer to models: RHS301F115C or RHS301F230C
Thermal resistance curve
0.6°C/W
0.8°C/W
1.0°C/W
1.2°C/W
1.4°C/W
1.6°C/W
1.8°C/W
2.0°C/W
0.0W 20.0W40.0W 60.0W80.0W 100.0W 120.0W 140.0W 160.0W
RthSA
Power Dissipated
5
Carlo Gavazzi LTD
RHS301, RHS301D
RHS301, RHS301D DS ENG10/01/2018
Mounting position
+ 10o
-
+ 10o
-
Installation
Fig. 1 Mounting on DIN rail Fig. 2 Dismounting from DIN rail
Illustrations are for example only.
6
Carlo Gavazzi LTD
RHS301, RHS301D
RHS301, RHS301D DS ENG10/01/2018
Recommended maximum current rating (per SSR)
1. The below recommendations are only valid when the assembly (SSR + heatsink) is mounted as shown in
the mounting instructions unless otherwise indicated.
2. The indicated ratings are applicable to one SSR, one pole. Please refer to the online selector tool at www.
productselection.net for different load currents, surrounding temperatures or multiple units on one heatsink.
3. These recommendations are applicable only with the indicated Carlo Gavazzi thermal interface material
between SSR and heatsink. In case a different thermal interface is utilised these recommendations may no
longer be valid.
Pre-attached phase change pad, RKHT
1x
2-pole
SSR
Surrounding temperature
°C
°F
20
68
30
86
40
104
50
122
60
140
70
158
80
176
RK 2.. (per pole)
50 47 42 37 32 27 21.5 16.5
51 50 47 41 35.5 29.5 23.5 18
75 60 53.5 47 40.5 33.5 26.5 20
Thermal compound, HTS02S
1x
3-phase
SSR
Surrounding temperature
°C
°F
20
68
30
86
40
104
50
122
60
140
70
158
80
176
RZ3..
25 25 24 21 17.5 13 8 3.5
55 34.5 33 28 22.5 16.5 11 6
75 42.5 39.5 33.5 27 21 15 9
Ratings per pole
Thermal pad, RZHT
1x
3-phase
SSR
Surrounding temperature
°C
°F
20
68
30
86
40
104
50
122
60
140
70
158
80
176
RZ3..
25 22.5 21.5 18.5 16 13 8.5 3.5
55 30.5 29 26 22.5 17.5 11.5 6.5
75 41.5 39.5 34 27.5 21.5 15 9.5
mm GAVAIZI
V
7
Carlo Gavazzi LTD
RHS301, RHS301D
RHS301, RHS301D DS ENG10/01/2018
Thermal compound, HTS02S
1x
1-phase
SSR
Surrounding temperature
°C
°F
20
68
30
86
40
104
50
122
60
140
70
158
80
176
RD.. 1111111-
5555555-
RA..L
RA..T
10 10 10 10 10 10 10 -
25 25 25 23.5 20.5 17.5 14 -
RA..
25 25 25 25 23.5 19 14.5 -
50 47 44 38 32 26 19.5 -
90 63.5 59.5 51.5 43 34.5 26 -
110 72.5 68 58 48.5 38.5 29 -
RA60.. 50 46 43.5 38 32 26 20 -
RA2A.. (per pole)
25 25 25 25 24 20 13.5 -
40 36.5 34.5 30.5 27 22 14.5 -
25M 25 25 25 24 20 13.5 -
40M 37 35.5 31.5 27.5 22 14.5 -
RS1A..
10 10 10 10 10 8 5.5 -
25 25 25 25 25 25 20.5 -
40 40 40 40 40 32 22 -
RS1A..E 25 24 22.5 19.5 17 14.5 11.5 -
40 29 27 24 20.5 17 14 -
RM1A..
RM1B..
RM1C..
25 25 25 25 25 25 20.5 -
50 50 50 50 41.5 32 22 -
75 75 73 63 50.5 38.5 26.5 -
100 89.5 83 69.5 55.5 41.5 28.5 -
RM1A60..
RM1B60..
RM1C60..
RM1E60..
50 50 49 44 39 32.5 22.5 -
RAM1A..
RAM1B..
RM1E..
25 25 25 25 25 25 20.5 11.5
50 50 50 50 41.5 32 22 12.5
75 75 73 63 50.5 38.5 26.5 14.5
100 77 73 63 50.5 38.5 26.5 14.5
125 89.5 83 69.5 55.5 41.5 28.5 15.5
mm GAVAIZI
V
8
Carlo Gavazzi LTD
RHS301, RHS301D
RHS301, RHS301D DS ENG10/01/2018
Thermal pad, KK071CUT
1x
1-phase
SSR
Surrounding temperature
°C
°F
20
68
30
86
40
104
50
122
60
140
70
158
80
176
RD.. 1111111-
5555555-
RA..L
RA..T
10 10 10 10 10 10 10 -
25 25 23.5 21 18 15.5 12.5 -
RA..
25 25 25 25 21.5 17.5 13.5 -
50 41.5 39 33.5 28.5 23 17.5 -
90 52 49 42 35.5 28.5 21.5 -
110 58.5 54.5 47 39.5 31.5 23.5 -
RA60.. 50 41 38.5 33.5 28.5 23 18 -
RA2A.. (per pole)
25 25 25 24.5 21.5 18.5 14 -
40 32.5 31 27.5 24 20.5 15 -
25M 25 25 24.5 21.5 18.5 14 -
40M 33 31.5 28 24.5 21 15 -
RS1A..
10 10 10 10 9 7.5 5.5 -
25 25 25 25 25 23.5 16.5 -
40 40 40 40 33 25.5 17.5 -
RS1A..E 25 21 20 18 15 12.5 10.5 -
40 25 23.5 21 17.5 15 12 -
RM1A..
RM1B..
RM1C..
25 25 25 25 25 23.5 16.5 -
50 50 47.5 40.5 33 25.5 17.5 -
75 59.5 55 46.5 38 29 20 -
100 65.5 60.5 51 41 31.5 21.5 -
RM1A60..
RM1B60..
RM1C60..
RM1E60..
50 45.5 43 39 33.5 26 18.5 -
RAM1A..
RAM1B..
RM1E..
25 25 25 25 25 23.5 16.5 9.5
50 50 47.5 40.5 33 25.5 17.5 10
75 59.5 55 46.5 38 29 20 11.5
100 59.5 55 46.5 38 29 20 11.5
125 65.5 60.5 51 41 31.5 21.5 12
9
Carlo Gavazzi LTD
RHS301, RHS301D
RHS301, RHS301D DS ENG10/01/2018
References
CARLO GAVAZZI compatible components
Purpose Component name/code Notes
Thermal pads KK071CUT Packing qty. 50 pcs, suitable for 1-phase
SSRs
Thermal pads RZHT Packing qty. 10 pcs, suitable for 3-phase
SSR
Phase change thermal pad RKHT Packing qty. 10 pcs, suitable for RK se-
ries
Thermal compound HTS02S 2ml syringe of silicone based thermal
compound
Screw Kits SRWKITM5X10MM Packing qty. 20 pcs.
Fans RHS301F115, RHS301F230 115 VAC, 230 VAC, 120x120mm includ-
ing bracket
Further reading
Information Where to find it
Online heatsink selector tool http://www.productselection.net/heatsink/heatsinkSelector.php?LANG=UK
Accessories http://www.productselection.net/Pdf/UK/SSR_Accessories.pdf
Order code
RHS301
Enter the code entering the corresponding option instead of
Code Option Description
R-
H-
S-
3-
0-
1-
With thermal compound
DThermal compound not included
COPYRIGHT ©2016
Content subject to change. Download the PDF: www.productselection.net