Carlo Gavazzi Inc. 的 MOFT,MOFR 规格书
Specifications are subject to change without notice (14.08.2017) 1
Photoelectrics
Ordering Key
Type
Emitter
Range
Housing diameter
Optical angle
Small through beam pho-
to elec tric switch. Range up
to 50 m. 3 beam angles.
Wa ter proof, for dirty en vi ron-
ment, i.e. water, dust, steam
etc. To be used with ampli-
fiers series S142. - S143.
15 m shield ed cable, PVC.
Ø 10 x 42 mm polycarbo nate
or M12 or M14 stainless steel
housing. Straight op ti cal axis.
Product De scrip tion
Type Selection
Housing Rated Optical Ordering no.: Ordering no.:
diameter operating angle Emitter Receiver
dist. (Sn)
Ø 10 mm 2° MOFR
5° MOFR-5
8° MOFR-8
20 m 2° MOFT 20
20 m 5° MOFT 20-5
20 m 8° MOFT 20-8
50 m 2° MOFT 50
M12 2° MOFR-M12-2
5° MOFR-M12-5
8° MOFR-M12-8
20 m 2° MOFT 20-M12-2
20 m 5° MOFT 20-M12-5
20 m 8° MOFT 20-M12-8
50 m 2° MOFT 50-M12-2
M14 8° MOFR-M14-8
20 m 8° MOFT 20-M14-8
• Built-in lens: 2°, 5° or 8°
• Range: 20 m or 50 m
• Modulated infrared light
• High immunity to ambient light
• For amplifier series S142. and S143.
• Degree of protection IP 66/IP 67
• For harsh environment
• High penetration power
• 15 m shielded PVC cable
•
Ø 10 mm polycarbonate housing or M12 or
M14 stainless steel
Types MOFT, MOFR
Through-beam for Separate Amplifier
MOF T 20-M12-2
Specifications Emitter
Rated operational volt. (Ue)
3 V, (square wave)
supplied by amplifier
Supply current (IO) MOFT 20 ≤ 15 mA
MOFT 20-5 ≤ 50 mA
MOFT 20-8 ≤ 50 mA
MOFT 50 ≤ 50 mA
Light source GaAIAs LED, 880 nm
Light type Infrared, modulated
Optical angle ± 2°, ± 5°, ± 8°
Indications On amplifier
Protection Short-circuit, reverse polarity
CARLO GAVAZZI
T333
6
o_@@0
2 Specifications are subject to change without notice (14.08.2017)
MOFT, MOFR
General Specifications
Environment
Overvoltage category
III (IEC 60664/60664A; 60947-1)
Pollution degree
3 (IEC 60664/60664A; 60947-1)
Degree of protection
IP 66/IP 67 (IEC 60529; 60947-1)
Temperature
Operating -20° to +60°C (-4° to +140°F)
Storage -40° to +80°C (-40° to +176°F)
Vibration 10 to 150 Hz, 0.5 mm/7.5 g
(IEC 60068-2-6)
Shock 2 x 1 m & 100 x 0.5 m
(IEC 60068-2-6)
Dielectric voltage 500 VAC (rms)
Housing material Polycarbonate, black
Connection cable
Emitter Grey, 15 m oilproof PVC,
Ø 4 mm, 1 x 0.25 mm2
,
shielded
Receiver Black, 15 m oilproof PVC,
Ø 4 mm, 1 x 0.25 mm2,
shielded
Weight (cable incl.) 347 g emitter
347 g receiver
CE-marking Yes
Wiring Diagrams
Emitter
(grey cable)
Receiver
(black cable)
(+) (-)
Output NPN
Alarm output NPN
Power
supply
Power Supply
8
9
10
11
7
6
5
4
3
1
2
Rx 1
Rx 2
Rx 1Rx 3
Tx 1
Tx 2
Rx 1Tx 3
S142.... S143....
Dimensions
8° types
2° and 5° types
Specifications Receiver
Rated operational volt. (Ue)
8 VDC supplied by amplifier
Rsource 470Ω
Supply current (IO) ≤ 11 mA
Sensitivity Adjustable on amplifier
Optical angle ± 2°,± 5°, ± 8°
Ambient light 10,000 lux (sensitivity ±5%)
Note: The actual range will be
within ±5% of the set ran ge at
an ambient light of 10,000 lux
Operating frequency (f) See amplifier data
Response time (tOFF & tON) See amplifier data
Power ON delay (tv) See amplifier data
Indications On am pli fi er
Protection Short-circuit, reverse polarity
CARLO GAVAZZI
\ tn
Specifications are subject to change without notice (14.08.2017) 3
Delivery Contents
• MOFT.. and MOFR
• All M12-types: 2 pcs. M12 nuts
• All M14-types: 2 pcs. M14 nuts
• Packaging: Plastic bag, emitter and receiver packed
separately
Installation Hints
Relief of cable strain Protection of the sensing face Switch mounted on mobile carrierTo avoid interference from inductive voltage/
current peaks, separate the prox. switch
power cables from any other power cables,
e.g. motor, contactor or solenoid cables Incorrect
Correct
The cable should not be pulled A proximity switch should not serve as
mechanical stop
Any repetitive flexing of the
cable should be avoided
MOFT, MOFR
Accessories
• Mounting bracket MB-M01
Installation
Mounting
1) When installing the sensors, make sure that the maxi-
mum range is not exceeded and - if two separate sys-
tems are mounted close to each other - place the sen-
sors so cross-talk is avoided.
2) To protect the receiver and the transmitter from dam-
age, proper fittings must be used in the installation.
3) Connect the receiver and the emitter to the dedicated
terminals on the S142... system.