Littelfuse Inc. 的 438GT Series 规格书
|:|®HFuWu@;
@ mm mm“, m:
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 02/15/18
Surface Mount Fuses
Ceramic Fuse > 438GT Series
438GT Series – 0603 Fast-Acting Fuse
Description
The 438GT Series is a 100% Lead-free, RoHS compliant
and Halogen-free fuse series designed specifically to
provide over-current protection to circuits that operate
under high working ambient temperature up to 150ºC.
The general design ensures excellent temperature stability
and performance reliability.
The high I²t values which is typical in the Littelfuse Ceramic
Fuse family ensure high inrush current withstand capability.
Agency Approvals
AGENCY AGENCY FILE NUMBER AMPERE RANGE
E10480 2A – 6A
29862 2A – 6A
Features
Electrical Characteristics for Series
• Operating Temperature
from -55ºC to +150ºC
• 100% Lead-free,
RoHS compliant and
Halogen-free
• Suitable for both leaded
and lead-free reflow/
wave soldering
% of Ampere
Rating Ampere Rating Opening Time at 25ºC
100% 2A – 6A 4 Hours, Minimum
250% 2A – 6A 5 Seconds, Maximum
Applications
Ampere
Rating
(A)
Amp
Code
Max.
Voltage
Rating (V)
Interrupting Rating
(AC/DC) 1
Nominal
Resistance
(Ohms) 2
Nominal
Melting I2t
(A2Sec.) 3
Nominal Voltage
Drop At Rated
Current (V) 4
Nominal Power
Dissipation At
Rated Current (W)
Agency Approvals
2 002. 32
50A @ 32VDC/12VAC
0.0490 0.181 0.110 0.220 x x
2.5 02.5 32 0.0364 0.240 0.094 0.235 x x
3 003. 32 0.0264 0.439 0.082 0.246 x x
3.5 03.5 32 0.0210 0.647 0.078 0.273 x x
4 004. 32 0.0164 0.739 0.075 0.300 x x
5 005. 32 0.0127 0.747 0.072 0.360 x x
6 006. 24 50A @ 24VDC/12VAC 0.0086 1.444 0.070 0.420 x x
Electrical Specifications by Item
Notes:
1. AC Interrupting Rating tested at rated voltage with unity power factor.
DC Interrupting Rating tested at rated voltage with time constant <0.8 msec.
2. Nominal Resistance measured with <10% rated current.
3. Nominal Melting I²t measured at 1msec. opening time.
4. Nominal Voltage Drop measured at rated current after temperature has stabilized.
RoHS
Pb
• Handheld Electronics
• LCD Displays
• Battery Packs
• Hard Disk Drives
• SD Memory Cards
Devices designed to carry rated current for 4 hours minimum. It is recommended that
devices be operated continuously at no more than 80% rated current. See “Temperature
Re-rating Curve”for additional re-rating information.
Devices designed to be mounted with marking code facing up.
Specifications are subject to change without notice. Application testing is strongly recommended.
Additional Information
Datasheet Samples
Resources
HH/H
muzoomm 2. ms:
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 02/15/18
Surface Mount Fuses
Ceramic Fuse > 438GT Series
Average Time Current Curves
Reflow Condition Pb – free assembly
Pre Heat
- Temperature Min (Ts(min))150°C
- Temperature Max (Ts(max))200°C
- Time (Min to Max) (ts)60 – 180 seconds
Average Ramp-up Rate (Liquidus Temp
(TL) to peak) 3°C/second max.
TS(max) to TL - Ramp-up Rate 5°C/second max.
Reflow - Temperature (TL) (Liquidus) 217°C
- Temperature (tL)60 – 150 seconds
Peak Temperature (TP)260+0/-5 °C
Time within 5°C of actual peak
Temperature (tp)10 – 30 seconds
Ramp-down Rate 6°C/second max.
Time 25°C to peak Temperature (TP)8 minutes max.
Do not exceed 260°C
Soldering Parameters
Temperature Re-rating Curve
40
60
80
100
120
140
-65 -45 -25 -5 15 35 55 75 95 115 135 15 5
TEMPERATURE (°C)
PERCENT OF RATING
Example:
For continuous operation at 75 degrees celsius, the fuse should be rerated as follows:
I = (0.80)(0.85)IRAT = (0.68)IRAT
Note:
1. Re-rating depicted in this curve is in addition to the standard re-rating of 20% for
continuous operation.
Wave Soldering 260°C, 10 seconds max.
Time
Temperature
TP
TL
TS(max)
TS(min)
25
tP
tL
tS
time to peak temperature
(t 25ºC to peak)
Ramp-down
Ramp-up
Preheat
Critical Zone
TL to TP
0.001
0.01
0.1
1
10
100
0.11 10 10
0
TIME IN SECONDS
CURRENT IN AMPERES
2A
2.5
A
3A
4A
5A
6A
3.5
A
% Litteltuse”
um \ AnxwuxDelweved
Exnevhxe Ann
I;l onsgiwng
j—
H
LL
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 02/15/18
Surface Mount Fuses
Ceramic Fuse > 438GT Series
Materials
Body: Advanced Ceramic
Terminations: Ag / Ni / Sn (100% Lead-free)
Element Cover Coating: Lead-free Glass
Moisture
Sensitivity Level IPC/JEDEC J-STD-020, Level 1
Solderability IPC/EIC/JEDEC J-STD-002, Condition B
Humidity MIL-STD-202, Method 103, Conditions D
Resistance to
Solder Heat MIL-STD-202, Method 210, Condition B
Product Characteristics
Moisture Resistance MIL-STD-202, Method 106
Thermal Shock MIL-STD-202, Method 107,
Condition B-3
Mechanical Shock MIL-STD-202, Method 213,
Condition A
Vibration MIL-STD-202, Method 201
Vibration,
High Frequency
MIL-STD-202, Method 204,
Condition D
Dissolution of
Metallization
IPC/EIC/JEDEC J-STD-002,
Condition D
Terminal Strength IEC 60127-4
Dimensions
1.582 ± 0.152
[0.062 ± 0.006]
0.74
[0.029]
1. 00
[0.039]
1.94
[0.076]
0.60
[0.024]
0.508 ± 0.102
[0.02 ± 0.004]
0.83 ± 0.152
[0.032 ± 0.006]
0.432 +/- 0.150
[0.017 +/- 0.006]
Packaging
Part Marking System
Packaging Option Packaging Specification Quantity Quantity &
Packaging Code
8mm Tape and Reel EIA-481, IEC 60286, Part 3 3000 WR
Part Numbering System
0438 005. W R GT
SERIES
AMP CODE
QUANTITY CODE
PACKING CODE
W = 3000 pcs
R = Reel Pack
Amp Code Marking Code
002. N
02.5 O
003. P
03.5 R
004. S
005. T
006. U
Disclaimer Notice - Information furnished is believed to be accurate and reliable. However, users should independently eval-
uate the suitability of and test each product selected for their own applications.Littelfuse products are not designed for, and
may not be used in, all applications.Read complete Disclaimer Notice at www.littelfuse.com/disclaimer-electronics.