Stewart Connector 的 SS-79100-006 Drawing 规格书
.551i,004
[‘ItOOiOJD]
I-I_T-II-un_T-I
FI—FII—TI—l—I—I
.O‘Ié +O.AO
m2 [3031—0 so
I.13Ei.010 [25.93025]
LIST:
352i 006
[Oasm I 5]
I U U I U U
«.56 [14.2514
1.12 [2550]
NOTES:
I: MATERIALS:
CAGE: COPPER ALLOV
EMI SPRINGS: COPPER ALLOY
HEAT SINK: ALUMINUM
HEAT SINK CLIP: STAINLESS STEEL
PLATING:
CAGE: NICKEL
EMI SPRINGS' NICKEL
HEAT SINK: NICKEL
HEAT SINK CLIP: N/A
TEMPERATURE:
OPERATIONAL: 740'C~+85'C
STORAGE: -55'C~+105‘C
FOR PRODUCT SPECIFICATIONS SEE PROM-OI,
MATES WITH SEF MSA COMPLIANT TRANSCEIVERS
1.70 [43.3]
ETT___E
LS4 [49.3]
.244 [6.20] TYP:
375i 010
[9.530.251 I
EX: I730
W.
fl ,,,
DE g 5 L
o
I I | 5 g S
I I LI 5 . a V) a T
y A I
TO New WU”
DETAIL A DETAIL E
453.004
[IISOiOJO]
S57791007006
PART NUMBER
THIRD ANGLE PROJECTION ma Susquehanna Tra‘II SOUTH
g5} @W@]Ij GIeII Rock, PA I7327i9I99
WIN (7T7) 235*75I2
ERCIIICIEGNSTHSQSUIRESSIIE‘E _ a bel group MIp: //www.sIewurIconnecLor.com
TITLE:
UNLESS mum“ SPECIFIED SEPI 1X2 CAGE (WITH HEAT SINK), PRESS FIT
DIMENSIONS INCHES [METRIC]
TOLERANCES ARE:
RoHS ANCLES t 2' THIS DRAWING AND THE SUBJECT MATTER SHowN THEREON W 5' TRM WE 67 84 7
I m, DEc, Ema: [1025] ARE CONFIDENTIAL AND THE PROPRIETARY PROPERTV or
2 RLC. DEC, Eons“ [mu] STEWART CONNECTOR AND SHALL NOT BE REPRODUCED, W9 5,: WE
3 no D[c_ 1.004' [10,10] OORIED, OR USED IN ANY MANNER WITHOUT PRIOR WRITTEN DHG 6— 3047
Do NOT 3mg DRAWS CONiNT OE STEWART CONNECTOR. ONE OR MORE us PATENTS
Mn No MAV APPLY TO THIS PRODUCT. EOR DETAILS. PLEASE W0 "0- CT790006 “Ev. A4
1 OF 2 VISIT: HTTP://DELEUSE,CON/STEWART/STEWARTJATENTS/
DATE REV ECN APP'D. BY
8711717 A2 I106! TRN
s—Is—IT A} Doss TRM
9—28—17 A4 HIM DHO
E
60'
h + I
8 Q
3' Ti.
9 {W ,
d , ' _ 8.8. / " \
\ + I
E / = E. r’ I
3i J
I
Loco. PART NUMBER AND
DATE CODE IN THIS LOCATION
DATE CODE IS YEAR/WEEK .048i.002 .043i.002
vEAR (z DIOITS) A WEEK (2 DICETs) [I ZItODS] [Will-05]
DETAIL E
I AULOCAD
LOGO. PART NUMBER AND
DATE CODE IN THTS LOCATION
DATE CODE TS YEAR/WEEK
YEAR (2 DTGTTS) dc WEEK (2 DTGETS)
EX: 1730
.051 [130] MW." -—T.169i.004 [2B.7OE0,10]—
—~‘ ‘<—.de71.0}5 [t.70i0.90]="" (="" .52="" [io.2])="" 4091.004="" [10.40i0.10]="" 059="" [1="" 50]="" min="" pcb="" thickness="" 4)="" r012="" [r030]="" niax.="" b="" j'l="" a="" suggested="" panel="" opening="" single="" side="" applications="" 3‘="" the="" suggested="" panel="" opening="" is="" intended="" to="" give="" users="" the="" 3="" *="" ”aim="" [3501030]="" abilitv="" to="" have="" reasonable="" cage/panel="" clearances.="" yet="" matntain="" :="" grounding="" capability.="" these="" variables="" can="" be="" adjusted="" in="" either="" 8="" direction="" but="" way="" carry="" some="" consecuences="" in="" the="" form="" 0f="" :="" lower="" nating="" forces="" or="" ttchter="" assembly="" tolerances.="" a="" '3="" _="" 7»="" (="" [710]="" )="" g="" q="" a="" 039="" [100]»="">—.de71.0}5><— ,03i5="" [0.000]="" (s)="" g5="" s="" g="" .dzutdo]="" 4»="">—><7 n="" '3="" :="" l="" 3="" [0.501003]="" ..="" '="" 8,="" 3="" 8="" fl="" _="" c="" g="" 3="" §="" the="" pcb="" edge="" 4="" (20)="" g="" g="" a="" g="" i="" .177="" [4.500]="" [‘04="" ,6/\="" t="" 5i="" *="" —.oo0="" [0.000]="" crossihatched="" area="" t="" t="" detention="" 1.="" trace="" keep-out="" o="" (except="" chassis="" ground)="" .="" ,="" i="" ‘7091="" [10.000]="" \="" o="" eeeeeheeee)="" .079="" [2.00]="" (2)»="">7
—-7E7[20‘000] ,055[I.40]—» <— ——="" _.315="" 0[.b00="" (7)="" l041i.002="" [fi],05i0.05]\="" (2)="" .197="" [5.000]="" 079="" [z.00]——="" (2)="" .591="" [15.000]="" 7="" (2)="" .b7b="" [22.325]="" fat="" 48="" [12="" 251*="" (10)="" 0.0371="" 002="" [00951005]="" 020i="" 001="" 050m="" 03]="" (2)="" .981="" [25.000]="" _="" '="" '="" x="" +="" .2b="" [7.20]="" a="" (4)="" 0.0611002="" [11.551005]="" x="" hheeeebeee="" .‘bflflflflflflflflfi="" _="" 021307.500]="" w="" a="" ww="" .="" ,2="" c="" i.2i7="" [30.900]="" (4)="" x="" z="" ‘="" \="" i‘m="" [32-5001="" third="" angle="" projection="" 1111a="" susquehanna="" tmi="" south="" (2)="" i378="" [35-0001—0="" heeehhheeq="" heeqeeheee="" §="" @wqdje="" gien="" rock="" pa="" 17327="" 9199="" 1.450="" [30.525]j="" \="" 1-461="" [0.1001(4)="" comm="" (717="" 235="" 7512="" ~="" .="" »="" ,="" v488="" [37-800]="" j—belgmp="" rlip:="" www.siewuriconneclor.com="" ww="" wages="" allowed="" drawing="" is="" subject="" to="" see="" devil="" a="" ~="" fl="" ~="" ~="" ~="" ~="" ~="" ~="" ~="" ~="" ””"ge="" “wt="" ”m="" sep+="" 1x2="" cage="" (with="" heat="" sink)="" press="" eit="" e="" “a="" e="" ”a="" g="" 3="" e="" g="" g="" :54:="" ‘n="" areas="" “wow="" unless="" otherwise="" specified="" i="" :6="" e="" a="" g="" «0‘="" 2="" d="" n="" m="" n="" cross-hatching="" dtmenstonstnches="" [metrtc]="" shqll="" lena—“a="" tolerancesare:="" ,7,="" m="" g="" 3="" r="" g="" m="" g="" r="" g="" rohs="" angles="" a="" 2'="" this="" drawing="" and="" the="" subject="" natier="" shown="" thereon="" w="" 5'="" trm="" we="" 678717="" q="" 3="" a;="" m="" c;="" «t="" 3.="" .="" —="" .="" .ch="" 0e0,="" t.0l0'[1025]="" are="" confidential="" and="" the="" proprietary="" propertyoe="" —="" 2="" m="" dec)="" eoos‘="" [10.13]="" stewart="" connector="" and="" shall="" not="" be="" reproduced,="" w9="" 51;="" we="" pcb="" layout="" (top="" view)="" 3="" plc="" dec.="" 1004'="" [10,10]="" oopied.="" 0r="" used="" in="" any="" manner="" mthout="" prior="" when="" dhg="" 6—="" 30—]7="" —="" do="" not="" scale="" draws="" 00n$ht="" 0f="" stewart="" connector.="" one="" or="" more="" 0.5="" patents="" pcb="" tolerances:="" 1.002="" [10.05]="" mn="" no="" way="" apply="" to="" this="" product.="" for="" details.="" please="" w0="" "0-="" ct790006="" “ev-="" a4="" 2="" of="" 2="" wsit:="" http://beleuse,con/stewart/stewartjpatents/="" 2="" t="" aueocad="">—>7>