Bivar Inc. 的 SSD-yyy-yyy 规格书
"'1|‘_‘
’_"fi
TL
1
l
1.5 (35.1)
2.0 (50.8)
2.5 (63.5)
76.2)
as. 9)
114.3
127.0
0(
5(
0(.1016
5(
0(
5(
.0 (1.524
6..5(1651
)
)
)
139. 7)
)
)
)
.0 (1.778
I3|VAR
@Er
A
B
0.50 [12.7mm]
0.176+0.003
-0.001
Ø.180+.003
-.001
0.225+0.003
-0.001
B
±0.005
Recommended Mounting Holes
SW
0.125 [3.2mm]
0.075 [1.9mm]
0.170 [4.3mm]
1. GENERAL SPECIFICATIONS: BIVAR MOLDED COMPONENT SPECIFICATION BV00-E101.
STANDARD TOLERANCE
( UNLESS OTHERWISE SPECIFIED )
David Green
M. Chen
CHECKED:
.XX ± .01
.XXX ± .005
.X ± .1
DECIMALS
DESIGNED: SSD-XXX-XXX J
11/26/02
CAD GENERATED DOCUMENT
,
DO NOT MEASURE DRAWING.
CAGE CODE : 32559
11/26/02
DATE: 11
SHEET # OF
TEL: (949) 951-8808 FAX: (949) 951-3974
4 THOMAS, IRVINE, CA. 92618
INTERCHANGEABLE SNAP-IN CARD GUIDE
PART NO:
TITLE:
X° ± 1°
ANGULAR
DATE:
®
REVISION:
Engineering Release.
REV.
H11/01/13
DESCRIPTION DATE APPROVED
T. Y.
2. MATERIAL: NYLON 6/6, 94V-2, NATURAL.
B
±.016 (.4)
1.5 (38.1)
2.0 (50.8)
2.5 (63.5)
4.0 (101.6)
3.5 (88.9)
3.0 (76.2)
5.0 (127.0)
5.5 (139.7)
4.5 (114.3)
6.5 (165.1)
7.0 (177.8)
6.0 (152.4)
3.0 (76.2)
A
±.032 (.8)
PART
NO.
SSD-450 3X
SSD-350
SSD-300
SSD-250
SSD-650
SSD-600
SSD-550
SSD-500
SSD-450
SSD-700
SSD-750
SSD-800
SSD-400
SW=0.075 (1.9)
SSD-600-102 6.0 (152.4)
SW=0.102 (2.6)
SSD-650-102
SSD-700-102
SSD-750-102
SSD-800-102
6.5 (165.1)
7.5 (190.5)
8.0 (203.2)
7.0 (177.8)
SSD-400-102
-
SSD-550-102
SSD-500-102
SSD-450-102
SSD-350-102
SSD-300-102
SSD-250-102
4.0 (101.6)
5.0 (127.0)
4.5 (114.3)
4.5 (114.3)
5.5 (139.7)
3.0 (76.2)
3.5 (88.9)
2.5 (63.5)
3. ALL DIMENSIONS IN INCHES, UNLESS OTHERWISE SPECIFIED.
0.187 [4.7mm]
0.31 [7.9mm]
Updated Material Note.
J03/08/16 J. C.