Visual Communications Company - VCC 的 CMD28-21 Series 规格书
2 7m
L l X 4
H.131--." A
f l ‘ 7
new; l ”Em
PART NUMB 6-21VG 8-21V
Output Color Green Yellow Red
Package Type Single Single Single
Lens Color Clear Clear Clear
Forward Current (mA) 30 30 30
Forward Voltage Typ.(V) 2.1 2.0 2.0
Forward Voltage Max.(V) 2.4 2.4 2.4
Luminous Intensity Min.(mcd) 1.0 3.5 1.5
Luminous Intensity Typ.(mcd) 5,5 6.0 3.5
Luminous Intensity Max.(mcd) — - —
Peak Wavelength Typ (nm) 570 585 640
Viewing Angle 29 12 (degrees) 150 150 150
Power Dissipation (mW) 100 100 100
Operating Temperaturel°C) -40 to +85 -40 to +35 -40 to +55
Storage Temperature(°C) -401o +100 -401o +100 -40 to +100
Peak Forward Current (Duty 1/10@ 1KHz) (mA) 160 160 160
Reverse Voltage (V) 5.0 5.0 5.0
Lead Solder Time@260°C 15°C (sea) 5 5
1
the first call for illuminated components www.vcclite.com 1.800.522.5546
07/17 Rev 3
CMD28-21 Series SMT LEDs
TM
Descriptions and Features
Electro-Optical Characteristics and Ratings
All dimensions
in mm.
1.40 0.20
Cathode
+_
2.50 0.1
+_
0.50 0.1
+_
4.0 0.2
+_
0.4 0.1
+_
2.0 0.2
+_
0.80 0.1
+_
0.15 0.05
+_
3.56.0
160
-40 to +100
-40 to +85
100
150
640
-
1.5
2.4
2.0
30
CMD28-21VRC/TR8
160
-40 to +100
-40 to +85
100
150
585
-
3.5
2.4
2.0
30
Clear
Yellow
CMD28-21VYC/TR8CMD28-21VGC/TR8
Single
PART NUMBER
Output Color
Lens Color
Forward Current (mA)
Forward Voltage Typ.(V)
Forward Voltage Max.(V)
Luminous Intensity Min.(mcd)
Luminous Intensity Typ.(mcd)
Peak Wavelength Typ (nm)
Storage Temperature(°C)
Peak Forward Current (Duty 1/10@ 1KHz) (mA)
Package Type
Viewing Angle 2Θ 1/2 (degrees)
Green
Clear
30
2.1
2.4
1.0
5.5
-
570
150
100
-40 to +85
-40 to +100
160
Single
Clear
Red
Single
Reverse Voltage (V) 5.05.0
Luminous Intensity Max.(mcd)
Power Dissipation (mW)
Operating Temperature(°C)
Lead Solder Time@260°C +5°C
(sec.) 5
5.0
55
CMD28-21 Series features a SMD LED with a
high intensity light output and a clear lens
Surface Mount Technology
• Tape and reel packaged for high-speed automatic insertion.
• Convection and vapor-phase reflow compatible.
• Compact form enables high density placement.
• Packaged 2000 pieces per reel.
Leading Edge LED Optoelectronic Performance
• Consistent high brightness.
• Low current types available.
Exceptional Reliability
• Stringent process controls assure quality.
• Extensive qualification testing to meet strictest requirements.
• Designed to permit easy post-reflow solder joint inspection.
Solder Pad Geometry:
All dimensions
in mm.
0.30 0.10
+_