TE Connectivity AMP Connectors 的 T1509161000-000 Drawing 规格书
,, s gamma TS uvunlsun}
m,;.«sw Tow «'mmnon
(O wmw 20
ALL 4qu: NLSJVLU
(V
4X
[TTAX V3
V3 THREAT)
”121%
on
<0 {£4="" «0="" x;="">0>< (£8="" 4t="" (u="" hevisio\5="" lt?="" )escn="">TI3A )grg DNA grvp
A TNTTTiL RELEASE MVMZND )L CW
B ECR7T870T2568 quzwa CH CW
C ECRVZUVSCQSTO wuuzwz 53 CW
73 fzx ¢3 A
T T
4Q} 4% 7
En
: "77,777+777777W
if TTT
86
RECONVENDED ‘ANEL CUT OUT DTME\STONS
fifi'nflkfl%fi’r
NOTES
T TECHNTCAL CHAQACTERTSTTCS
‘TOW MATETTAL‘ )TE CAST ALJNTNTTM ALL‘
SUTEACE TQEATMEVT POWDEQ'COATED, GREV
)EGREE OE PTOTECTTON TP65 HATED)
in
T, axgn
jwMM fiéfi
imkm- géwx%§
WHI‘SQ!’ TT‘SSTRC)
TThOQTGTCOOVOOO HTESAVAGS
HTGA HOUSMGBJLKHEA) MOUNTED,
STATNLESS STEEL STVGLE LOCKTNG,
T’OWJET COATED,OT3EY
HT6AF£,£&§$,$@%1#,&E%X§$
FAFT NVMEE? 3AQT DESCRTFTTOV
H e m ¢
THIS }?A‘.’.‘]VC 13 A CONTROLLED DCCMENT WE“ TD LT ObTJAVZCTo -
W‘“ QWAVZCTD - 'E TE C(HTTTCLTTT’TT}
. H A , "HRT' T" VG
ux ; Sta s ro ,T N::; N .35 A , , A
M \ wémkmgfi u; w \ mmm w A
m L we HTnAiAm
a up i, wnwrvs r
m 9312 :: TosrTmTc
($7 3 ’LC i7 Aw, LAY cw SP;C
A aLc i7 q 517; c c; cnur n? W] a N0 arsrnxcrrn ’0
“mm TTHmm ‘ “T
~AT:71AE r NTSH Tgxc+r
* @ETTSCQTGTOTCCOO
ET
CUSTOVTER DRAT’T T VG
r srrrv A: nrv ,\
aw
(a
1)
A3
DIMENSIONS:
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
D D
C
B
A
C
B
A
432 1
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
REVISIONS
P LTR DATE APVD
DWN
DESCRIPTION
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
1470-19 (3/13)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
CUSTOMER DRAWING
T1509161000000
DAVID LI 05MAY2015
CHRIS WANG 05MAY2015
XU XIANG 05MAY2015
1:1 1 1 C
108-137010
114-137010
-
- -
mm
-
-
-
-
-
-
H16A-AGS
20
20
-
BY -
- -
AINITIAL RELEASE
05MAY2015
DL CW
BECR-18-012608
13AUG2018
CH CW
CECR-20-009510
28DEC2020
BS CW
( )98.7 ( )33.8
17.5
86
4X 3.6
66
16
( )89 ( )48.4
27
( )44
86
24
17.5
73 4X 3.4
T1509161000-000 H16A-AGS
H16A HOUSING,BULKHEAD MOUNTED,
STAINLESS STEEL SINGLE LOCKING,
POWDER COATED,GREY
H16A , , ,
PART NUMBER
PART DESCRIPTION
NOTES:
1. TECHNICAL CHARACTERISTICS:
BODY MATERIAL: DIE CAST ALUMINIUM ALLOY
SURFACE TREATMENT: POWDER-COATED, GREY
DEGREE OF PROTECTION: IP65 (MATED)
:
1. :
:
:
: IP65( )
RECOMMENDED PANEL CUT OUT DIMENSIONS
4X M3 THREAD
4X M3