TE Connectivity AMP Connectors 的 T132910y1yy-y00 Drawing 规格书
w
(w
zysnmwmeysL\malswn RriAHnronimTKAnon :2 REVISIONS
A TNTTTAL RELEASE mmwzus UL XX
AT ECEVT87038936 TUACNTS KW {W
R CrTTSPSTOXTXXXOC TJMCNZO 35 CW
D
a 44,
?,
T, c
m
Y ,9 AOTES:
E T TECHATCAL CHARACTERTSTTCS'
BODY NATEQTAL. )TE CART ALUMTNTLN ALLOY
SJ€EACE T€EATVENTI P(°)ER*COATED, C€AY
DEGREE OE PROTECT TON. TPGS (RATED?
3%
T &fi%&:
:NMN: Séé
fififlfl: NX%%, A1
WR§Q$ TPSSikéT
HTOA HOO>,TOP ENTRY JGT3 5,? EAR
TT329TOCTT37OCC HTOA7T07R6T3 5 7 ‘DER COATED,OREY RCTB 5
HTOAifi,mmRGT5 5,9H,Kfiwi%%
HTOA HOO),TOP ENTRY JGT6,F EAR, E
TT329TOCTT670€C HTOAiTOiRQTS ‘OWDER COATED,OREY RCT6
HTOAmmWGTe,Pmmm‘m
HTOA HOO),TOP ENTRY VT6,? EAR
TT329TOCTT67TCC HTOAiToiMTS ‘OWDER COATED,OREY MTG
HTOAmmwMTe,Myzmx‘m
HTOA H00),TOP ENTRY V?O,? EAR,
«3 TT329TOCT207003 HTOAiToiMZC 7OWDER COATED,OREY M23
T H T Mmmmm,Pmmwxm
HTOA H00),TOP ENTRY
TT329TOOT2T7003 HTOAiTriRGZT TOWDER COATED,OREY RCZT 44*
HTOAifi,m$PGZT,2fl,KéNfiEfi
H 0A HOOJ,TOP ENTRY V25,2 EAR,
TT329TOCT257OCC HTOAiTGiMZS 3 ER COATED,GREY M25
AX v2 THREAD HTOADLMMZS,Ewmmm
AX V3 Rafi HTOA HOG),TOP ENTRY \PTT/E,2 EAR
TT329TOTTT270CC HTOAiTGiNRTT/2 2vWDER COATED,GREY NRTT/2
HTOALfi,mmNRTT/2,2fl,iewi@k
DART AVMBER PART DESCRTPTTOA 2G/M THREAD
N 5 M % PG/N fly
THIS nuwwc 15 A CONTROLLED DOCJRENT ”’"M WM“ 0‘5 -
: ‘CEMAYZOTS - TE TE Cornczhmfy A
MW” Wme ‘
rrm ' ' T TAM “ V HTCAETGVPG/M
0 FL: i, ~wouch 59,:
6% gag :: Toawmxo
3 Pli‘, 17 APPLICATIO\ SPEC 7 _ ’
AAPEE" r r H4’ ‘3 0,0 ‘0 s 1: cm, Lou, mwmu \0 ms mu» m
mm 7 mm 7 wnm’ A} 7 ©ETTBP9TOYTXXXOO
, , CJSTCME? DRAW NG 5““ 2 ‘ 5““ ‘0“ “V3
HH%LNU)
3
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
42 1
D
B
A
A
B
CC
D
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
1471-9 (3/13)
A2
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
CUSTOMER DRAWING
T132910X1XXX00
DAVID LI 05MAY2015
CHRIS WANG 05MAY2015
XU XIANG 05MAY2015
2:1 1 1 B
108-137010
114-137010
-
--
mm
-
-
-
-
-
-
H10A-TG-PG/M
20
20
-
BY -
--
AINITIAL RELEASE
05MAY2015
DL XX
A1 ECR-18-008950
10AUG2018
KW CW
BC-T132910X1XXX00
14DEC2020
BS CW
63.2 29.7
57.8
24.3
74
9.1
58.2
16
49.5
T1329100113-000 H10A-TG-PG13.5
H10A HOOD,TOP ENTRY PG13.5,2 EAR,
POWDER COATED,GREY
H10A , PG13.5,2 ,
PG13.5
T1329100116-000 H10A-TG-PG16
H10A HOOD,TOP ENTRY PG16,2 EAR,
POWDER COATED,GREY
H10A , PG16,2 ,
PG16
T1329100116-100 H10A-TG-M16
H10A HOOD,TOP ENTRY M16,2 EAR,
POWDER COATED,GREY
H10A , M16,2 ,
M16
T1329100120-000 H10A-TG-M20
H10A HOOD,TOP ENTRY M20,2 EAR,
POWDER COATED,GREY
H10A , M20,2 ,
M20
T1329100121-000 H10A-TG-PG21
H10A HOOD,TOP ENTRY PG21,2 EAR,
POWDER COATED,GREY
H10A , PG21,2 ,
PG21
T1329100125-000 H10A-TG-M25
H10A HOOD,TOP ENTRY M25,2 EAR,
POWDER COATED,GREY
H10A , M25,2 ,
M25
T1329107112-000 H10A-TG-NPT1/2
H10A HOOD,TOP ENTRY NPT1/2,2 EAR,
POWDER COATED,GREY
H10A , NPT1/2,2 ,
NPT1/2
PART NUMBER
PART DESCRIPTION
PG/M THREAD
PG/M
PG/M
NOTES:
1. TECHNICAL CHARACTERISTICS:
BODY MATERIAL: DIE CAST ALUMINIUM ALLOY
SURFACE TREATMENT: POWDER-COATED, GRAY
DEGREE OF PROTECTION: IP65 (MATED)
:
1. :
:
: ,
: IP65( )
4X M3 THREAD
4X M3
SCALE 3:2