Belden Inc. 的 GDM Type B Series 规格书
® HIRSCHMANN
A BELDEII BRAND
Product Description
Order Designation GMN 2XX NJ GM 2XX NJ
Description Valve connector GDM series, type B, DIN standard, without LED,
without circuit
Valve connector GDM series, type B, industrial standard, without LED,
without circuit
RoHS-Compliant (2011/65/EU) Yes
(Construction Type) Standard DIN EN 175 301-803-B Industrial standard
Approvals VDE/(UL)
Connectible Cables Ø 4.5 to 7 mm
Conductor Size max. 1.5 mm²
Technical Data
No. of Pins 2 + PE
Ambient Temperature -40 °C to +125 °C
Housing/Grip/Screw Coupling PA
Contact Holder PA
Contact CuZn, tin-plated
Mechanical Data
Degree of Protection IP65 (only when mated with Hirschmann/Lumberg counterparts)
Terminal Type Screw/terminal lug/crimp ring
Electrical Data
Circuit No protection circuit, no LED
Contact Resistance ≤ 4 mΩ
Rated Voltage 250 V AC/DC
Rated Current 2 A
Pollution Degree 3
Accessories
Accessories to be Ordered Separately (NBR) flat gasket GMN 209-3, Order-No: 733273002
(EPDM) flat gasket GMN 209-12, Order-No: 733271004
Knurled screw GDM 3011-8, Order No. 732574001
Stainless steel screw GDM 3011 RF-1, Order No. 734363001
(NBR) flat gasket GM 207-3, Order-No: 731423002
(EPDM) flat gasket GM 207-7, Order-No: 731755004
Knurled screw GDM 3011-8, Order No. 732574001
Stainless steel screw GDM 3011 RF-1, Order No. 734363001
Technical Drawing
Technical Information
GDM Series Rectangular Connectors, Type B, Field Attachable Female Connectors,
DIN Standard and Industrial Standard, without Protection Circuit
Data sheet | 08/29/16 Technical Support: 1-717-217-2289 www.hirschmann.com
Order No. Order Designation No. of Pins Circuit Cable Gland Rated Voltage Rated Current Characteristics
932987100 GMN 209 NJ black 2 + PE No protection circuit PG9 250 V AC/DC 2 A
932987106 GMN 209 NJ gray 2 + PE No protection circuit PG9 250 V AC/DC 2 A
934457100 GMN 216 NJ black 2 + PE No protection circuit M16 250 V AC/DC 2 A
934457106 GMN 216 NJ gray 2 + PE No protection circuit M16 250 V AC/DC 2 A
932977100 GM 209 NJ black 2 + PE No protection circuit PG9 250 V AC/DC 2 A
932977106 GM 209 NJ gray 2 + PE No protection circuit PG9 250 V AC/DC 2 A
934456100 GM 216 NJ black 2 + PE No protection circuit M16 250 V AC/DC 2 A
934456106 GM 216 NJ gray 2 + PE No protection circuit M16 250 V AC/DC 2 A
Order Information
Be Certain with Belden
www.hirschmann.com Technical Support: 1-717-217-2289 Data sheet | 08/29/16