Lumberg Automation 的 0985 Series 规格书
:1 :5
www.lumberg-automationusa.com 800-235-3361 or 1-800-BELDEN1 53
Be Certain with Belden
Type 0985 656 103 0985 656 104 0985 656 500 0985 656 504
Configuration M12 to RJ45 M12 (receptacle)
to RJ45 RJ45 to RJ45 RJ45 to RJ45
(crossover)
Product Description Industrial Ethernet double-ended cord
set, high-flex, male, M12 to RJ45
straight, 4-pair, 24 AWG, PVC cable,
stranded/shielded with teal jacket and
orange inserts.
Industrial Ethernet, double-ended cord
set, high-flex, M12 female receptacle
to RJ45 male, 4-pair, 24 AWG, PVC
cable, stranded/shielded, with teal
jacket.
Industrial Ethernet double-ended cord
set, high-flex, male, RJ45 to RJ45
straight, 4-pair, 24 AWG, PVC cable,
stranded/shielded with teal jacket.
Industrial Ethernet double-ended cord
set, high-flex, male, RJ45 to RJ45
straight, 4-pair, 24 AWG, PVC cable,
stranded/shielded crossover with teal
jacket.
Category Rating CAT5e
Technical Illustration
Wiring diagram
Face views
Part number
0985 656 103/...M 0985 656 104/...M 0985 656 500/...M 0985 656 504/...M
Standard cable lengths
0.3 M / 0.5 M / 1 M / 2 M /
3 M / 4 M / 5 M / 10 M /
15 M / 20 M
0.5 M / 1 M / 2 M / 5 M /
10 M / 15 M / 20 M
0.3 M / 0.5 M / 1 M / 2 M /
3 M / 4 M / 5 M / 10 M / 15 M /
20 M / 25 M/ 30 M / 35 M /
40 M / 45 M / 50 M / 55 M /
60 M / 65 M / 70 M / 75 M /
80 M / 85 M / 90 M
0.6 M / 1 M / 2 M / 5 M /
10 M / 15 M / 30 M
RJ45 Color RJ45
1 White/Orange 1
2 Orange 2
5 White/Blue 5
4 Blue 4
3 White/Green 3
6 Green 6
7 White/Brown 7
8 Brown 8
Shell Shield Shell
RJ-45S Color RJ-45S
1 White/Orange 3
2 Orange 6
5 White/Blue 5
4 Blue 4
3 White/Green 1
6 Green 2
7 White/Brown 7
8 Brown 8
Shield Shield Shield
EtherMATE™ Industrial Ethernet Double-Ended Cord Sets
High-Flex/High Noise, Stranded/Shielded, 24 AWG, PVC Jacket
M12 Color RJ45
6 White/Orange 1
4 Orange 2
1 White/Blue 5
7 Blue 4
5 White/Green 3
8 Green 6
2 White/Brown 7
3 Brown 8
Nut Shield Shell
M12 Color RJ45
6 White/Orange 1
4 Orange 2
1 White/Blue 5
7 Blue 4
5 White/Green 3
8 Green 6
2 White/Brown 7
3 Brown 8
Nut Shield Shell
E lumbergautomation
A BELDEN BRAND
800-235-3361 or 1-800-BELDEN1 www.lumberg-automationusa.com54
Type 0985 656 103 0985 656 104 0985 656 500 0985 656 504
Degree of protection IP67 / IP20 IP20
Operating temperature range -20°C(-4°F) to +75°C(+167°F)
Mechanical
M12
Molded body PUR, black
Coupling nut Brass, nickel plated
Contacts Brass, gold over nickel plated
Insert PUR orange
M12 Receptacle
Housing Brass, nickel plated
Insert PUR, black
Contacts Brass, gold plated
RJ45
Housing Pre-tinned copper alloy
Insert Clear polycarbonate
Contacts 50 μ” gold in contact area over nickel plating
Cable specifications
Cable jacket PVC, (sun and oil resistant)
Color Teal
Overall diameter 7.77mm, nominal
Conductor 24 AWG, 7 strands tinned copper
Number of pairs 4
Insulation Polyethylene
Foil shield Aluminum/polypropylene tape, 100% coverage
Braided shield Tinned copper, 65% coverage
EMI protection 50 dB @ 0.772 MHz - 1000 MHz
Agency approval ETL rated CMR
Cable type CAT5, high flex / high noise (0985 656 500/504 CAT5e)
Safety Voltage Rating (for cable)
Characteristics
Recommended panel cut out
EtherMATE™ Industrial Ethernet Double-Ended Cord Sets
High-Flex/High Noise, Stranded/Shielded, 24 AWG, PVC Jacket
NOTE: Vibration & Oil Resistant
applies to M12 side only.
The application of these products in harsh environments should always be checked before use.
Specifications subject to alteration.