E-Switch 的 PVL06FLS11 Drawing 规格书
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
PVL06FLS11
2:1 1/26/2016 52-PVL06FLS11 A
rc
1 1
+
-
LED SCHEMATIC
+
-
12
12
RECOMMENDED
PANEL MOUNTING
1-6mm THICKNESS
A22135 New Release 1/26/16 rc
7.00
[.276 in]
3.00
[.118 in]
1.00
[.039 in]
34.50
[1.358 in]
2.10
[.083 in]
M6 x 0.5
THREAD
2.00
[.079 in]
.50
[.020 in]
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X = ±0.4
X.XX = ±0.25
3. TERMINAL NUMBERS FOR REF ONLY
4. OPERATING TEMP: -25°C to 55°C
5. CURRENT RATING: 2mA-20mA
6. LAMP VOLTAGE: 1.8V
7. IP RATING: IP67
8. DENOTES CRITICAL PARAMETER.
9. HARDWARE SUPPLIED: O-RING AND HEXNUT
10 2002/95/EC (ROHS) COMPLIANT.
6.20
[.244 in]
BODY FINISH
STAINLESS STEEL
RED LENS