Amphenol RF 的 31-6 规格书
AOTES
MA E? A,S AND MN 3
SHE , 7‘NC D‘F E , \HMH P‘ATWC
OA‘A bRASS, NCAA )LA \NG
WAS—{ER ' BRASS, N‘CAEL PLATWG
2V? , BRASS, N CKEL 3LAWNG
GASAFT , S \ \CONF RJWFR, RF)
/.,J W
L519,
n
‘ STARR ”NADA-[VOL CW’ 23/U‘
x
‘ NH /
AA/PHFNO‘ Ww R3
n
1
¢ MM 4—
[ bn’C] SOC
ALI. OTHER sHEErs ARE Fan INTERNAL USE CINLY
UNLESS OWEN SE SDECN‘ED. D NEVS‘ONS ME v NETMC nnn 'O,E?ANCES ARE NATUHAL H DATE
<0 5mm="" 0="" 5="" ,="" 6mm="" 6="" r="" 30pm="" 30="" '="" \zuhw="" ancles="" rem?)="" 20'j“‘"2="" t‘tle="" a="" h="" i="" rf="" -ouann="" +ohrm="" tczm="" wasnnn="" h"="" ”a="" cap="" 33="" cha‘n="" cw’i23/u="" mp="" eno="" \0'="" ce="" ,="" t‘ese="" cm="" nqs,speufm'on:,o*a?hcrcumfl1are="" an:="" remm'="" me="" eaghee?="" date="" w="" or="" amphcnc="" (mp="" m="" m-="" m="" *ehrncc="" use"="" fumes}="" and="" [31x11="" sh="" 707juh7="" www.cmphenolrf.com="" e="" cnha‘="" one="" "0'="" m="" be="" am="" and="" m="" a'y="" perm"="" am»="" \‘an="" 'the="" m="" w'om="" my="" arc="" we"="" b="" amnncnu="" in»="" w="" mnnm-="" of="" 'hcsn="" dvawv="" 5,="" sncuhmhons‘="" or="" ,="" ,="" w="" a'he?="" dgw="" ky="" amhene‘="" to?)="" won="" 1="" on:="" mar="" pmcn="" 50="" a'ygnt="" 'nr="" any="" pupozc="" 5="" www:="" w="" approve)="" date="" dra‘a="" ng="" ac="" 3="" *6="" na'="" 0="" e="" 'egaraen="" dy="" mp="" ma="" non="" or="" o="" "e'wse="" n="" my="" mews!="" (mung,="" g'an="" mg="" ,="" shs‘ea-="" 20,ju‘,‘2="" scale="" ,1="" 0.‘="" c="" qhwt="" 70:="" 7="" v="" r="" nu="" no="" enmw="" ac="" 3="" ("="" "mdr="" run="" even="" hen="" m="" ma'!="" 're,="" :e="" o'="" s="" on="" ,.="" “="" ‘="" arguud,="" ppazeu="" cr‘degwq="" .="" gaienfm="" a:="" m="" erwfiie‘="" mm="" nay”ni‘c1y="" nu;="" be="" an?”="" n;="" coww‘ahon="" lu“="" 35d:="" cad="" fle="" dwo="" 3="" z[="" am="" a="" lm="" nc="" 3="" 6="" cr="" “mom="" by="" )2="" c="" drum'qs="" we="" «mums="" cr="" cmer="" am="" hnish="" 5="" ab="" part="" no="" 3‘="" *6="" 57="" rff="" ,2="" 25c]="" h—hrd="" aag="" rev="" snons="" dfscnpwoa="" dat:="" fcc="" app?="" |~\="" release="" to="" we="" swnw="" “awhevol‘="" wns="" ”mass‘mdrnwzoezoom;="" 7="" 7="" .="" h="" add="" sheet?="" ‘9="" oh="" ‘7="" how="" sh="">0>