Amphenol RF 的 46650-75RFX 规格书
NOTES, PART NO. REV‘S‘ONS
1 NATERTALS AND HNISHES' ammo no new uzscmam an: ECG APFR
BODY - BRASS. NTCKEL PLATTNG mo ANGLE mm @ a n 1 mvoNET ms ems 7/13/11. 46154 SH
BAYONET , zmc DTECAST, MCKEL PLATTNG l I
CONTACT , BRASS, GOLD PLATTNs
TNSULATOR - DELRTN
z. ELECTRTCAL:
A. TNREDANCE. 75 OHM
B FREQUENCY RANGE: 0—2 GHz
C VSWR(RETURN Loss), 13 (17 7 cs), MAX
D DIELECTRTC WTTHSTANDTNG VOLTAGE 1500 VRMS. MN.
3. NECHANTCAL:
A, DURABTLTTY. 500 CYCLES NTN.
E TEMPERATURE RANGE , 55': w +165'c
1
1 A 5 7 , , i , i E
1
\ STAMP "75R"
251 REE
CUSTOMER OUTLINE DRAWING
ALL OTHER SHEETS ARE FOR INTERNAL USE ONLY
UNLESS mam: 5mm: WNW; AR: N mac AND mamas AA: mam ow» ms nu
- m I F
”53:? 555m”? 3&3me “ET“ GARRA mums BNC TERMTNATOR PLUG mm C, Uérifnt‘nemfm 5mm" We
NOT‘CE 7 Wszhamymcg; swam?“ grimy dam (1) m. and ram" m! {WNW D” whwgmphenovicom
mm, a my m. m be mm um mm, m , 257M793
3353325711; "$2233 321: ‘“as:d133133:;”23533;?"31322swim}:am: 13“ “mm“ APPROVED um WW‘NC No'BlomE]7NDJG775R700171W
Eéi‘éqdi‘: £3;;:"::“‘.::T:;1:; f?”;%n12¥“fiiel‘iia:"212:§?n2“ ‘5 22% 7/4/05 m 3/1 saw 2 on m w Newman
9“: w £3.22??? 553’ R" “51152:"; mm: "314° mm “Vi“:‘nWLJSZ: 1.515%; Wu ‘3‘” “E I m 5‘“ CDDE ‘5 ”EV pm No
§r°§1§éos§a by m omim‘gi, spunT/Tcuhnns a! any m? y ’ ‘ was r.\nwc\a\1ouaa1\TsR—om\1w\ancsz B 74563 D 455507751191