TE Connectivity AMP Connectors 的 2306129 Series Drawing 规格书
momma lsumm w, a; :mmn :ummm :2 prwsmws
(CCU'WHZC E“ “C'IHVSW” v m D,§LNIP’IUN ur; w Awu
REVISED ’ER Ecorwrmm 2mm m m;
H REVISED ’ER Ecmarmms mums 5a m;
D
3
,iH‘B‘ Iog NOTES:
' A MATERIALS
HOUSIVC: POLYCARBONATE, JV SVA RATED
(:0L<>«: SEE TAHLE
A MATING BASE TE 3/N: 22137307x
3. THIS :RODUCT HAS NOT COM3LETED VALIDATION TESTING
MNH AWOL
150 0i0,5
C C
DIRECTIONAL ARRO‘I’E‘S
00 TV:
LL THICKNESS
I3 OiO 2
Ex
1’ 57
B E
$84.03i3 30
f 78% TRA\SPAREI\T CLEAR I’23CBI29*I
I 9 ZLZ TRANSPARENT SVIOKE CRAY 2306I2‘3’I
ADPROX LIGHT TRANSNISSION COLOR PART NO
COVER KEV 2‘ /‘ r r, ‘r ”7 OI
\ THIS DIAMVJ 15 A CONTROLLED DOCJIvENT ”A SHAFFERL ML? 5 - E TE COVNC’IIMI
A 5 w M cmmme -_ L * ' Y A
‘ wlvnsmus mmms muss E HWIARD ‘
0Y7:V‘A‘l>: SPLLIHL) ‘WD , RAMA ‘
m “m 1' LIPRT’”‘MI“LLEP T“LL '9 11A
r \, \,\1 U L, 9—2 ,N
6? gag :gfé IO8’32125 ,
3 PIC, 1' APPLICATICN SPEC
AAPLP r t“ II4757I39 5sz mama, umwmuw msmcv,:vu
MAYER AL 7 Fl\ 3H 7 wrmv A? (@52506I gg ,
, , CJSTCME? DRAW NG 5““ I 5““ I 0“ “V 3
”WM/m
3
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
42 1
D
B
A
A
B
CC
D
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
1471-9 (3/13)
A2
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
CUSTOMER DRAWING
2306129
J.SHAFFER 07JUL2016
E.HOWARD 07JUL2016
--
1:1 1 1 B
108-32125
114-32159
-
--
mm
-
0.2
0.13
-
-
3$
COVER,
LIGHT CONTROLLER,TALL,76 DIA
-
-
20
20
-
BY -
--
AREVISED PER ECO-17-010638
21JUL2017
RK DD
BREVISED PER ECR-19-010486
10JUL2019
SR DD
3X
120$
22.8$
77.0
73.0 7.5
13.0 0.2
TYP
WALL THICKNESS
3.00
R 97.0
+1.0
-0.5
130.0 0.3
17.5
3X
5.80
3.90
1.9
84.00 0.30
78% TRANSPARENT CLEAR 1-2306129-1
24% TRANSPARENT SMOKE GRAY 2306129-1
APPROX LIGHT TRANSMISSION COLOR PART NO.
NOTES:
MATERIALS:
HOUSING: POLYCARBONATE, UV 5VA RATED
COLOR: SEE TABLE
MATING BASE TE P/N: 2213730-X
3. THIS PRODUCT HAS NOT COMPLETED VALIDATION TESTING.
COVER KEY
NORTH ARROW
REF
DIRECTIONAL ARROWS
REF
SECTION A-A
NORTH ARROW
DIRECTIONAL ARROWS
1
2