Molex 的 1211500025 Drawing 规格书
ELECTRICAL D‘AGPAM
Tampa prmt out
é DSMZC
- © 10VA
© 250v 0.5A i 7
3L
amun Elua
11S
Sensor pruwded with M8 round Connector 2.5m
Engwneeflng Na: 1211500025
TECHN‘CAL FEATURES
Tensuon \n AC 3e230 VDU
Tension m DC 34230 Volt
Power (\nduchveb 10 VA
Un Mme 0.5 ms
Off Mme 0.1 m5
Elecmc Ne 10 7 Imp.
EEVEHAL mLEn‘nMEs "ME”‘W‘NWLE “LE ’E‘” N“ r\ 7' THHU AN LE
LU quLESS ‘ EUF‘ED MM ONLY - METRIC ‘9 7‘ ’M‘J Twin
(,1 ”H. \N H umw W was T‘TLE
E A DLACES + 7 1 W LLEK 7, ’37s REED SWITCH
4 ' ' 4: LED+VDR7 2.5M PLUG
Lu C M
m i w ,m
4 4: 2mg
<( :="" ellkc="" 10153059="" '="" é="" \="" «mam="" n)="" e="" draft="" mhehe="" apple="" l‘le="" 121600025="" 0="" .="" ‘="" ‘="" mg="" henhr="" qt,="" th‘s="" draw‘ng="" contains="" \nformaflon="" that="" is="" proprietary="" to="" lex="" a="" :3="" www="" wevs="" ,="" h="" 1.="" \ncdrfurated="" and="" should="" not="" be="" used="" without="" meten="" permssion="" 6="" ‘="" s="" ‘="" a="" 3="" 2="" ‘="" 1="">(>
ELECTRICAL D‘AGPAM
Tampa prmt out
é DSMZC
- © 10VA
© 250v 0.5A i 7
3L
amun Elua
11S
Sensor pruwded with M8 round Connector 2.5m
Engwneeflng Na: 1211500025
TECHN‘CAL FEATURES
Tensuon \n AC 3e230 VDU
Tension m DC 34230 Volt
Power (\nduchveb 10 VA
Un Mme 0.5 ms
Off Mme 0.1 m5
Elecmc Ne 10 7 Imp.
EEVEHAL mLEn‘nMEs "ME”‘W‘NWLE “LE ’E‘” N“ r\ 7' THHU AN LE
LU quLESS ‘ EUF‘ED MM ONLY - METRIC ‘9 7‘ ’M‘J Twin
(,1 ”H. \N H umw W was T‘TLE
E A DLACES + 7 1 W LLEK 7, ’37s REED SWITCH
4 ' ' 4: LED+VDR7 2.5M PLUG
Lu C M
m i w ,m
4 4: 2mg
<( :="" ellkc="" 10153059="" '="" é="" \="" «mam="" n)="" e="" draft="" mhehe="" apple="" l‘le="" 121600025="" 0="" .="" ‘="" ‘="" mg="" henhr="" qt,="" th‘s="" draw‘ng="" contains="" \nformaflon="" that="" is="" proprietary="" to="" lex="" a="" :3="" www="" wevs="" ,="" h="" 1.="" \ncdrfurated="" and="" should="" not="" be="" used="" without="" meten="" permssion="" 6="" ‘="" s="" ‘="" a="" 3="" 2="" ‘="" 1="">(>