Klein Tools, Inc. 的 Steel Construction 规格书
For Protessionals...
Since 1857””
Steel &
Concrete
Construction
Tools
Klein has combined unique
design features with skillful
engineering and manufacturing
to create a superior line of steel
construction tools. These tools
are exceptionally rugged, with a
long usage life.
Grizzly” Bar
@
o
Tie-Wire Reel
• Klein's redesigned tie-wire reel allows loading
pre-coiled tie wire onto the reel without having
to remove the cover
• Rugged, lightweight reel is smooth aluminum
alloy with wear parts made of steel
• Designed for left or right hand use
• Large, comfortable rewind knob
27400
Cat. No. Diameter Width Weight
27400 6-1/4" (158.8 mm) 2-25/32" (70.6 mm) 2.4 lbs. (1.09 kg)
Ironworker's Heavy-Duty Tie-Wire Belts
• Leather construction
• Rugged 2" (51 mm) wide belt
• Has separate reel-strap with its own buckle that lets you quickly and
conveniently put on or take off a Klein tie-wire reel and optional pad
without removing the belt or your tool pouch
• Strong double-tongue buckle with keeper
• Embossed basket-weave pattern
5420L
Cat. No. Description Size Belt Width Weight
5420S Ironworkers Heavy Duty Tie Wire Belt, S 32" to 40" (812.8 to 1016.0 mm) 2" (50.8 mm) 13.6 oz. (386 g)
5420 Ironworkers Heavy Duty Tie Wire Belt, M 36" to 44" (914.4 to 1117.6 mm) 2" (50.8 mm) 15.2 oz. (431 g)
5420L Ironworkers Heavy Duty Tie Wire Belt, L 40" to 48" (1016.0 to 1219.2 mm) 2" (50.8 mm) 1.1 lbs. (0.50 kg)
5420XL Ironworker's Heavy Duty Tie-Wire Belt XL 44" to 52" (1117.6 to 1320.8 mm) 2" (50.8 mm) 1.2 lbs. (0.54 kg)
Tie-Wire Reel Pad
• Worn on the belt under the Klein
®
tie-wire reel (Cat. No. 27400)
• Made of 3/16" (5 mm) thick
rigging leather
• Slots accommodate belts up to 2"
(51 mm) wide
• Underside has a sponge-rubber
pad to minimize hip fatigue
27450
Cat. No. Length Width Weight
27450 7" (177.8 mm) 7" (177.8 mm) 4.8 oz. (136 g)
Rebar Hickeys
• Lightweight rebar hickey has exceptionally durable steel-alloy head and extra-strong handle to withstand extrememe conditions
64310
Cat. No. Hickey
Size
Bends Rebar
Size
Head Type and
Bending Angle
Handle
Length
Weight
64309 1a No. 3 - 0.375" (9.525 mm) Dia. and No. 4 - 0.500" (12.700 mm) Dia. Double 65° and 90° 24" (609.6 mm) 3.5 lbs. (1.59 kg)
64310 2 No. 5 - 0.625" (15.875 mm) Dia. Single 65° 40" (1016.0 mm) 7.5 lbs. (3.40 kg)
64311 3 No. 6 - 0.750" (19.050 mm) Dia. Single 65° 40" (1016.0 mm) 8.0 lbs. (3.63 kg)
64312 4 No. 7 - 0.875" (22.225 mm) Dia., No. 8 - 1.000" (25.400 mm) Dia., and No. 9 - 1.128" (28.651 mm) Dia. Single 65° 60" (1524.0 mm) 16.4 lbs. (7.44 kg)
Grizzly™ Bar
• A heavy, strong, multi-purpose tool that saves time and effort on the job
• The 3" (76.2 mm) width protects concrete when stripping forms
• Efficient blade angle and 55-1/2" (1409.7 mm) total length provid ehigh leverage as a crow
bar, as well as a nail and spike puller
• Blade is forged and hardened alloy with keyhole nail-pulling slot in center and "V" notch in
tapered edge
• Can be used to help align walls during tilt-up construction, to roll and align large pipe, to
remove shingles and flooring, and for many other stripping and prying tasks
64306
Cat. No. Overall Length Weight
64306 55-1/2" (1409.7 mm) 12.0 lbs. (5.44 kg)
WARNING: Always wear approved personal protective equipment.
Construction Tools
See page 310 for additional information on warnings.
www.kleintools.com
298
Steel & Concrete Construction Tools
WARNING: Always wear approved personal protective equipment.
Go
o Provides exlra \evalage when pusmonmg stem mamhels and ahgnmg ban "mas
o Forged M-up bar \5 named an one and
o Chlsm-end \s at a 45° ang‘e m give even glaalal \average
3242
Gooseneck Bar
• Provides extra leverage when positioning steel members and aligning bolt holes
• Forged fit-up bar is pointed on one end
• Chisel-end is at a 45° angle to give even greater leverage
Cat. No. Diameter Length Weight
GN3243 7/8" (22.2 mm) 29-1/4" (743.0 mm) 4.0 lbs. (1.81 kg)
Barrel-Type Drift Pins
• Machined from quality alloy steel
• Tapers are uniform and blend into body diameter
• Tough, drop-forged steel will properly end-pein in use
• Heat-treated for strength
• Black finish for rust resistance
3261
Cat. No. Maximum
Diameter
Point
Diameter
Overall Length Weight
3260 11/16"
(17.5 mm) 0.313"
(7.9 mm) 7-1/2"
(190.5 mm) 9.6 oz.
(272 g)
3261 13/16"
(20.6 mm) 7/16"
(11.1 mm) 8"
(203.2 mm) 13.6 oz.
(386 g)
3262 15/16"
(23.8 mm) 0.500"
(12.70 mm) 8"
(203.2 mm) 17.6 oz.
(499 g)
3263 1-1/16"
(27.0 mm) 9/16"
(14.3 mm) 8" (203.2 mm) 24.0 oz.
(680 g)
5459SLVR
Cat. No. Belt Connection Belt Width Dimensions Weight
5459SLVR Tunnel Up to 3-1/2"
(88.9 mm) 3" x 6-3/4"
(76.2 mm x 171.5 mm) 3.2 oz.
(91 g)
5459C
WARNING:
Lock collar should ONLY be used on Klein 7/8" connecting bars
and
must be installed on connecting bar before using holder.
Round Bars
Cat. No. Diameter Length End Weight
3245 3/4" (19.1 mm) 30" (762.0 mm) 15° 3.3 lbs. (1.50 kg)
3246 7/8" (22.2 mm) 36" (914.4 mm) 15° 5.5 lbs. (2.49 kg)
3246TT 7/8" (22.2 mm) 36" (914.4 mm) 15° 5.3 lbs. (2.40 kg)
3247 3/4" (19.1 mm) 24" (609.6 mm) 15° 2.5 lbs. (1.13 kg)
3248 7/8" (22.2 mm) 30" (762.0 mm) 15° 4.3 lbs. (1.95 kg)
3241 3/4" (19.1 mm) 30" (762.0 mm) Straight 3.2 lbs. (1.45 kg)
3245
3246TT
Hex Bars
Cat. No. Diameter Length End Weight
3242 3/4" (19.1 mm) 30" (762.0 mm) 15° 3.5 lbs. (1.59 kg)
3243 7/8" (22.2 mm) 36" (914.4 mm) 15° 6.0 lbs. (2.72 kg)
3244 3/4" (19.1 mm) 24" (609.6 mm) 15° 2.5 lbs. (1.13 kg)
3240 3/4" (19.1 mm) 30" (762.0 mm) Straight 3.8 lbs. (1.72 kg)
NEW!
NEW!
GN3243
Hex and Round Bars
• Provides extra leverage when positioning steel members and aligning bolt holes
• Forged fit-up bar is pointed on one end
• Chisel-end is at a 15° angle to give greater leverage
• Cat. No. 3246TT features tether hole for working at height
Connecting Bar Holder
with Lock Collar
• Lock Collar fits Klein
®
7/8" (22 mm)
connecting Bars (Cat. Nos. 3246,
3246TT, and 3248)
• Leather steel construction
• Tunnel loop allows for weight
distribution on belt
• Fits belts up to 3-1/2" (89 mm) wide
• Replacement lock collar (Cat. No.
5459C) included; also available
separately
Construction Bars
See page 310 for additional information on warnings.
www.kleintools.com
299
Steel & Concrete Construction Tools
WARNING: Always wear approved personal protective equipment.
Why is it important?
In private industry, falling objects accounted for 10% of worker fatalities in 2013 and are the
third leading cause of disabling workplace injuries. In 2012, falling objects caused 18% of
contractor deaths, a 7% increase from 2011.
OSHA ranks being "struck by objects" as the third leading cause of disabling workplace injuries.
Klein Tools' growing line of tethers and tools for Work@Height are designed to protect
workers on the job site as well as their tools.
WARNINGS:
• Inspect for wear before each use.
• Do not use for human support.
• Never connect over 5 lbs. (2.3 kg) to a person.
• Do not use around moving or rotating equipment.
WARNINGS:
• Tethers extend to anywhere from 3.5' to 5' (1.3 m to 1.5 m).
Rig to avoid contact with objects below.
• Always ensure cinch remains snug while in use.
• Always attach carabiner end to anchor point.
• Do not attach tether back onto itself.
• Do not tie knots in tether.
Tool Tether
• Keep your tools close at hand when working at height
• Cat. No. TT2 hastriple-locking carabiner for additional security
TT1
Cat. No. Max. Load Capacity Relaxed Length Stretched Length Weight
TT1 10 lbs. (4.5 kg) 32" (812.8 mm) 60" (1524.0 mm) 3.5 oz. (99 g)
TT2 15 lbs. (6.8 kg) 32" (812.8 mm) 51" (1295.4 mm) 1.6 oz. (45 g)
TT2
NEW!
NEW!
Standard Bull Pins
• Machined from quality alloy steel
• Heat-treated for strength, black finish for rust resistance
(except Cat. No. 3259TTS)
• Cat. No. 3259TTS has stainless steel finish
3252
Cat. No. Top Diameter Point Diameter Length Weight
3251 1-1/16" (27.0 mm) 0.375" (9.5 mm) 15" (381.0 mm) 2.5 lbs. (1.13 kg)
3252 1-3/16" (30.2 mm) 7/16" (11.1 mm) 15" (381.0 mm) 3.1 lbs. (1.41 kg)
3257 1-1/16" (27.0 mm) 0.375" (9.5 mm) 12" (304.8 mm) 1.7 lbs. (0.77 kg)
3258 1-3/16" (30.2 mm) 7/16" (11.1 mm) 12" (304.8 mm) 2.1 lbs. (0.95 kg)
3259 1-5/16" (33.3 mm) 7/16" (11.1 mm) 12" (304.8 mm) 2.5 lbs. (1.13 kg)
3265 1-1/4" (31.8 mm) 7/16" (11.1 mm) 12" (304.8 mm) 2.5 lbs. (1.13 kg)
Broad Head Bull Pins with Tether Hole
3259TT 1-5/16" (33.3 mm) 7/16" (11.1 mm) 12" (304.8 mm) 2.5 lbs. (1.13 kg)
3259TTS 1-5/16" (33.3 mm) 7/16" (11.1 mm) 12" (304.8 mm) 2.5 lbs. (1.13 kg)
Broad Head Bull Pin
• Forged, heat-treated bull pin increases efficiency by
providing a larger striking surface
• Angled head and smooth blending of radii increase
strength and reduce the danger of chipping
• Below the head, squared-off shoulders have been forged to provide
a surface for applying wrench to loosen wedged bull pins
• Added resistance to "mushrooming" permits much longer use than
conventional designs and the even taper reduces binding and hang-up
• Cat. Nos. 3256TT and 3255TT feature tether hole for working at height
3259TTS
3255
3255TT
Cat. No. Top Diameter Point Diameter Length Weight
3255 1-1/4" (31.8 mm) 0.313" (7.9 mm) 13-3/4" (349.3 mm) 2.9 lbs. (1.32 kg)
3256 1-1/16" (27.0 mm) 1/4" (6.4 mm) 10" (254.0 mm) 1.6 lbs. (0.73 kg)
Broad Head Bull Pins with Tether Hole
3255TT 1-1/4" (31.8 mm) 0.313" (7.9 mm) 13-3/4" (349.3 mm) 2.8 lbs. (1.27 kg)
3256TT 1-1/16" (27.0 mm) 1/4" (6.4 mm) 10" (254.0 mm) 1.5 lbs. (0.68 kg)
Work @ Height Tools
Bull Pins
See page 310 for additional information on warnings.
www.kleintools.com
300
Steel & Concrete Construction Tools
WARNING: Always wear approved personal protective equipment.
A®
Adjustable-Head Construction Wrenches
• Eliminates the need for carrying several fixed-size wrenches
• Forged from select alloy steel with continuous taper handle for
aligning bolt and/or rivet holes
• Industrial black finish for corrosion resistance
• Includes lanyard hole for easy tool tethering
3239
Cat. No. Max. Size Capacity Overall Length Weight
3227 1-5/16" (33.3 mm) 11" (279.4 mm) 1.2 lbs. (0.54 kg)
3239 1-1/2" (38.1 mm) 16" (406.4 mm) 2.4 lbs. (1.09 kg)
1/2"-Drive Ratcheting Construction Wrench
• Accepts 1/2" (12.7 mm) square-drive hex socket
• Reversible ratchet
• Eliminates the need for carrying several fixed-size wrenches
• Forged from select alloy steel with continuous taper handle for aligning
bolt and/or rivet holes
• Industrial black finish for corrosion resistance
3238
Cat. No. Overall Length Weight
3238 15" (381.0 mm) 2.1 lbs. (0.95 kg)
3231
Cat. No. Nut Type Bolt Size Nominal Opening Head Width Taper Diameter Overall Length Weight
3210 U.S. Heavy 1/2" (12.7 mm) 7/8" (22.2 mm) 2-1/4" (57.2 mm) 7/8" to 3/16" (22.2 to 4.8 mm) 14-3/4" (374.7 mm) 1.4 lbs. (0.64 kg)
3211 U.S. Heavy 5/8" (15.9 mm) 1-1/16" (27.0 mm) 2-1/4" (57.2 mm) 7/8" to 3/16" (22.2 to 4.8 mm) 14-3/4" (374.7 mm) 1.3 lbs. (0.59 kg)
3212 U.S. Heavy 3/4" (19.1 mm) 1-1/4" (31.8 mm) 2-1/2" (63.5 mm) 1" to 1/4" (25.4 to 6.4 mm) 16-5/8" (422.3 mm) 2.0 lbs. (0.91 kg)
3213 U.S. Heavy 7/8" (22.2 mm) 1-7/16" (36.5 mm) 3" (76.2 mm) 1-1/8" to 9/32" (28.6 to 7.1 mm) 17-3/8" (441.3 mm) 2.7 lbs. (1.22 kg)
3214 U.S. Heavy 1" (25.4 mm) 1-5/8" (41.3 mm) 3-5/8" (92.1 mm) 1-1/8" to 1/4" (28.6 to 6.4 mm) 18" (457.2 mm) 3.4 lbs. (1.54 kg)
3219 U.S. Regular 1/2" (12.7 mm) 3/4" (19.1 mm) 2-1/4" (57.2 mm) 7/8" x 1/2" (22.2 to 12.7 mm) 14-3/4" (374.7 mm) 1.4 lbs. (0.64 kg)
3220 U.S. Regular 1/2" (12.7 mm) 13/16" (20.6 mm) 2-1/4" (57.2 mm) 7/8" to 3/16" (22.2 to 4.8 mm) 14-3/4" (374.7 mm) 1.4 lbs. (0.64 kg)
3221 U.S. Regular 5/8" (15.9 mm) 1" (25.4 mm) 2-1/4" (57.2 mm) 7/8" to 3/16" (22.2 to 4.8 mm) 14-3/4" (374.7 mm) 1.3 lbs. (0.59 kg)
3222 U.S. Regular 3/4" (19.1 mm) 1-1/8" (28.6 mm) 2-1/2" (63.5 mm) 1" to 1/4" (25.4 to 6.4 mm) 16-5/8" (422.3 mm) 2.0 lbs. (0.91 kg)
3223 U.S. Regular 7/8" (22.2 mm) 1-5/16" (33.3 mm) 3" (76.2 mm) 1-1/8" to 9/32" (28.6 to 7.1 mm) 17-3/8" (441.3 mm) 2.9 lbs. (1.32 kg)
3224 U.S. Regular 1" (25.4 mm) 1-1/2" (38.1 mm) 3-5/8" (92.1 mm) 1-1/8" to 1/4" (28.6 to 6.4 mm) 18" (457.2 mm) 3.4 lbs. (1.54 kg)
3231 Utility 5/8" (15.9 mm) 15/16" (23.8 mm) 2-1/4" (57.2 mm) 7/8" to 3/16" (22.2 to 4.8 mm) 14-3/4" (374.7 mm) 1.3 lbs. (0.59 kg)
3232 Utility 3/4" (19.1 mm) 1-1/16" (27.0 mm) 2-1/2" (63.5 mm) 1" to 1/4" (25.4 to 6.4 mm) 16-5/8" (422.3 mm) 2.0 lbs. (0.91 kg)
Erection Wrenches with Tether Hole
3212TT U.S. Heavy 3/4" (19.1 mm) 1-1/4" (31.8 mm) 2-1/2" (63.5 mm) 1" to 1/4" (25.4 to 6.4 mm) 16-5/8" (422.3 mm) 2.0 lbs. (0.91 kg)
3213TT U.S. Heavy 7/8" (22.2 mm) 1-7/16" (36.5 mm) 3" (76.2 mm) 1-1/8" to 9/32" (28.6 to 7.1 mm) 17-3/8" (441.3 mm) 2.7 lbs. (1.22 kg)
3214TT U.S. Heavy 1" (25.4 mm) 1-5/8" (41.3 mm) 3-5/8" (92.1 mm) 1-1/8" to 1/4" (28.6 to 6.4 mm) 18" (457.2 mm) 3.4 lbs. (1.54 kg)
3214TT
NEW!
NEW!
NEW!
NEW!
Erection Wrenches
• Forged from select alloy steel to withstand high-leverage and heavy loads
• Extra-heavy-duty head area gives maximum strength and durability
• Continuous taper of handle makes lining-up bolt holes easy and works on a
range of bolt-hole sizes without binding
• Extra-large hub area works on larger diameter holes better than other wrenches
• Catalog number, bolt size and nominal opening size are stamped on every
wrench for easy identification
• American Bridge design
• Cat. Nos. 3212TT, 3213TT, and 3214TT feature tether hole for working at height
Construction Wrenches
See page 310 for additional information on warnings.
www.kleintools.com
301
Steel & Concrete Construction Tools
WARNING: Always wear approved personal protective equipment.