Nidec Components Corporation 的 TF037-1001-D Spec 规格书
Dedicated to the Micro Blower TF037 series.
The drivers enable users to vary the speed of the motor by
adjusting the control voltage of the external input.
Contents of the kit are Driver board and Harness (2 types).
Wire Harness: for Driver-Blower connection
for Driver-Power connection
TF037-1001-D
DRIVERS
■
STANDARD SPECIFICATIONS
No. Item Specification
1
Configuration
Drivers(Dedicated to the Micro Blower TF037 series)
2
Rotational Speed
40,000 r/min
(reference value) at 4.0kPa, 100L/min
3
Power Consumption
29W max. at 4.0kPa, 100L/min
4
Rated Voltage
DC 24 V±10%
5
Max. Input Current
2.0 A max.(DC) 4.0 A max.(Pulse)
(Excluding inrush current)
6
Running Current
1.2 A max. at 4.0kPa, 100L/min
7
Weight
32 g max.
8
Operating Temperature
-10∼50 °C
9Operating Humidity Range 10∼90 %RH (
No condensation
)
10
Storage Temperature
-20∼60 °C
11
Storage Humidity Range
10
∼
90
%RH (
No condensation
)
12
Resistance to Vibration
To meet the Spec after the following test
Non-operating
Kind of Vibration
Sweep
Frequency Range
10 ∼22Hz
amplitude 1mm
22 ∼50Hz
19.6m/s2 (2G)
(acceleration)
Sweep
to-and-fro, approx. 5min.
Test Time
X, Y, Z directions, 60min. each
13
Resistance to Shock
To meet the Spec after the following test
Non-operating
Acceleration
294m/s2(30G)
Pulse Width
6ms
Shock Waven
Semi-sinusoidal wave
Number of Shock
X, Y, Z, directions, once per each direction
●
Unless otherwise specified, the environmental conditions are 23°C±5°C, normal humidity, and atmospheric pressure range 90 to 106kPa.
i
O
CN3
y (for Micro Blower)
1
CN'I
(for Contro‘) D D
\ 1 =
6
nnnflnnnnnnnn
\/\JK/
CD
I:
/\/\r\
O TF037E40007D O
■
INTERFACE
Pin No. Symbol Signal
1U
(U)
Motor Coil
2W
(W)
Motor Coil
3V
(V)
Motor Coil
4TH Thermistor Input
5GND GND
6H1+ Hall Element 1 Input
7H1-
8H3+ Hall Element 3 Input
9H3-
10 H2+ Hall Element 2 Input
11 H2-
12 Vcc
(+12V)
Hall Element Power
Pin No. Symbol Signal
1Error Error Outpu t
2FG Rotational Speed Signal Output (FG)
3BR Short brake Input
4CNT Control Voltage Input
5Vcc Power Supply Voltage Input
6GND GND
【CN1:Connector for Control】
Manufacturer J.S.T. Mfg. Co., Ltd.
Part No. SM06B-PASS
【
CN3:Connector for Micro Blower
】
Manufacturer J.S.T. Mfg. Co., Ltd.
Part No. SM12B-PASS
TF037-1001-D
MICRO BLOWER DRIVERS
!
I
|
Error
Mrcrurcontrcller
\
FG Tr"
\ (RTT N441 U)
r ,, (FG)
(BR)
BR ‘ _ _
‘ map 4.7m
‘ GND
|
- (LBSSU3V)
— (VERR)
CNT:
i
r— (FG)
TF037-1001-D
MICRO BLOWER DRIVERS
■
CN1(CONNECTOR FOR CONTROL)SPECIFICATIONS
Pin No. Symbol Specification
1Error
Error Output
L=
Undetected
H=
Detection
2FG
Rotational Speed Signal Output(FG)
12 pulse / rev.
Open Collector Output
Max. Voltage : 50V
Max. Output Current : 3mA
<
Driver side
>
3BR
Short brake Input
L=Rotation
H=Short brake
<
Driver side
>
4CNT
Control Voltage Input
<
Driver side
>
5Vcc Power Supply Voltage Input
DC24V±10%
6GND GND
Input Voltage for Standby:0V
Input Voltage for Operation:1.0 to 5.0V
1
2
3
IC
100kɏ
100kɏ
+
-
4
5
6
cm owemm
25
munch/mm ‘ 5A!
10
(ZBUWr/mm, ‘ 0A)
(Dr/mm. a 5A)
05
sz WOr/mm a am
on
a 5mm mum) ‘snua mam 15mm man Js‘onu «man man man
Rautmna‘ sneeamm
TF037-1001-D
MICRO BLOWER DRIVERS
■
PROTECTIVE FUNCTIONS
Attached Driver Board is featured with the following protective functions.
《Restart Conditions After Blower Stop》Restart with turning the power on again.
Protective Functions Description
High Temperature Power will be turned off when the thermistor inside the Blower exceeds 86°C.
High rotational Power will be turned off when the rotational speed exceeds 45,000 r/min.
Overcurrent Power will be turned off when the coil current exceeds 1.9A (except start-up).
Motor Lock 1
Power will be turned off when coil current and rotational speed are in the "Motor Lock Protection Area" shown in Graph 2 below.
Motor Lock 2 Power will be turned off when the Blower does not operate even when the PRODUCT is giving command to operate.
■
PROTECTIVE AREA
【Monitor / Control Flow】
Monitored Items Protective Functions Criteria Control
Overcurrent Protective Area
Motor Lock 1 Protective Area
Area of Use High Rotational
Speed Protective
Area
Thermistor
temperature
CNT V
1.0 ∼5.0V
High
Temperature
Blower Stop
High
Rotational
Motor Lock 1
Coil current Overcurrent
Motor Lock 2
Thermistor 86°C or higher
45,000r/min or higher
Shunt resistant current 1.9A or higher
Motor Lock 1 Protective Area
Rotation failure of Blower
Rotational speed
____.'____
fl?
2
1 6:0
pa mounlmg
4m m Max
Wrth lead -Brank
Without \ead F
7 'I
1 Z r
X X
X X
LotNo.
[Drrver Board}
0 /\
1 ? D /
Eg a"
6 = E
\ :
E DC
VD
OTFO37ErmUU
A F
I
L Connor
DaKe or manufacwre
No.
Month or manufacture
Year 0F manuranure
a‘phabet (A-Z)
refer to Chart ‘I
refer to Chart 2
\ast drgrl of me year
(A.D.)
■
MARKING
【Chart 1】
Date 1234567891011121314151617181920
Code 123456789ABCDEFGHJKL
【Chart 2】
month 123456789101112
Code 123456789OND
Date 21 22 23 24 25 26 27 28 29 30 31
Code MN PQR T U VWX Y
TF037-1001-D
MICRO BLOWER DRIVERS
112
16
65
Height of
part mounting
13mm Max
SM12B-PASS
(JST)
Height of
part mounting
4mm Max
59
1.6±0.2
50
44
4-Ø3.5
SM06B-PASS
(JST)
■
OUTLINE DIMENSIONS Unless otherwise specified, tolerance : ± 0.5(Unit: mm)