VersaLogic Corporation 的 Mini PCIe Module 规格书
2% VE RSALOGIC
Ethernet Over Fiber Expansion
Mini PCIe Module
Overview
The VL-MPEe-E4 is an extremely small and rugged module for
connecting Gigabit Ethernet Over Fiber optic cables. This industry-
standard Mini PCIe module provides an easy and economical way to
add a fiber-based Ethernet interface to embedded computer systems.
Ethernet over fiber offers an extremely dependable, highly secure
Ethernet connection that operates over a much longer distance than
copper. Where security matters, a fiber optic connection excels. Fiber
optic cables have no electromagnetic signature, making them very
difficult to tap compared to wired connections.
This module supports one bi-directional Ethernet channel using industry
standard fiber optic cables with LC connectors. It is designed to be
rugged and robust for use in industrial and military applications. The
module features a wide operating temperature range (-40° to +85°C)
and a metal housing around the transceiver to guard against electro-
magnetic interference.
The E4 board is compatible with a variety of popular operating systems
including Windows, Windows Embedded, and Linux.
As with all VersaLogic products, the VL-MPEe-E4 is designed to support
OEM applications where high reliability and long-term availability are
required. From application design-in support, to its 5+ year production
life guarantee, the VL-MPEe-E4 provides a durable I/O expansion with
an excellent cost of ownership.
Highlights
Network Support
Bi-directional Gigabit
Ethernet.
Ethernet Over Fiber Optics
Latching multi-mode duplex
LC connector.
Mini PCIe Module Format
Small and flexible.
Uses Standard Ethernet
OS Drivers
Typically no additional
software needed.
Industrial Temperature
-40° to +85°C operation for
harsh environments.
PCIe Signaling
Compatible with Mini PCIe
sockets.
MIL-STD-202G
Qualified for high shock and
vibration environments.
Latching Connector
Prevents detachment failures.
Class 3 Manufacturing
(optional)
IPC-A-610 Class 3 for
applications requiring extreme
reliability.
5+ Year production life
guarantee
C O R P O R A T I O N
V L- M P Ee - E 4
Actual Size!
Product Data Sheet
/+
{g VERSALOGIC
12100 SW Tualatin Rd., Tualatin, OR 97062 | (503) 747-2261 | Info@VersaLogic.com | VersaLogic.com C O R P O R A T I O N
Copyright © 2018 VersaLogic Corporation. All rights reserved.
5/10/18
Specifications
General
Board Size Mini PCIe module (full size): 30 mm x 57.95 mm x 10.2 mm
(1.81 x 2.28 x 0.40”).
Power Requirements 3.3V ±5% @ 0.7W Typical (supplied by the Mini PCIe socket).
Manufacturing
Standards
IPC-A-610 Class 2 and optional IPC-A-610 Class 3.**
Regulatory
Compliance
RoHS (2011/65/EU).
Mini PCIe Signal Type PCI Express Base Specification, Rev 2.1.
Environmental
Operating
Temperature
-40° to +85°C Derate -1.1°C per 305m (1,000 ft.) above
2,300m (7,500 ft.).*
The ambient air surrounding the MPEe-E4 must be at
or below +85°C.
Storage Temperature -40° to +85°C
Altitude Operating * To 4,570m (15,000 ft.)
Storage To 12,000m (40,000 ft.)
Thermal Shock 5°C/min. over operating temperature.
Humidity Less than 85%, noncondensing.
Vibration, Sinusoidal
Sweep †
MIL-STD-202G, Method 204, Modified Condition A: 2g
constant acceleration from 5 to 500 Hz, 20 min. per axis.
Vibration, Random † MIL-STD-202G, Method 214A, Condition A: 5.35g rms,
5 min. per axis.
Mechanical Shock † MIL-STD-202G, Method 213B, Condition G:
20g half-sine, 11 msec. duration per axis.
Device I/O
Ethernet Interface Intel i210-IS Gigabit Ethernet Media Access Controller.
Fiber Optic
Connectors
Dual LC fiber optic connector.
Fiber Optic Signaling 850nm multi-mode optical data transceiver, Maximum
cable length: OM1 (300 meters) or OM2 (550 meters).
Software
Drivers Compatible with most operating systems including
Windows, Windows Embedded, and Linux.
Ordering Information
Model Function Operating Temp.
VL-MPEe-E4E Gigabit Ethernet Over Fiber Module -40° to +85°C
Accessories
Part Number Description
PC/104 Mini PCIe Carrier Adapters
VL-EPM-P2E PC/104-Plus to Dual Mini PCIe socket adapter.
VL-EPMp-P2E PCI-104 to Dual Mini PCIe socket adapter.
Cables
VL-CBR-0204 Duplex short LC Multimode OM1 Fiber Optic cable, 5 m.
Hardware
VL-HDW-108 Mini PCIe module hold-down screws (10) for use with 2.5 mm standoffs.
VL-HDW-110 Mini PCIe module hold-down screws (10) for use with 2.0 mm standoffs.
Other VersaLogic Mini PCIe Modules
Model Function Signaling
VL-MPEe-A1E Analog input (12-bit resolution). PCIe
VL-MPEe-A2E Analog input (16-bit resolution). PCIe
VL-MPEe-E3E Gigabit Ethernet adapter. PCIe
VL-MPEe-U2E Four Serial ports. Twelve GPIO lines. PCIe
VL-MPEe-V5E Video Display Adapter. VGA and LVDS interfaces. PCIe
VL-MPEe-FW1 1394 Firewire Module, industrial temperature. PCIe
VL-MPEs-F1Exx mSATA drive (4/16/32 GB). SATA
VL-MPEs-S3E SATA adapter. SATA
VL-MPEu-G2E GPS receiver. USB
VL-MPEu-G3E Advanced GPS receiver. USB
Call VersaLogic Sales at (503) 747-2261 for more information!
Ethernet Over Fiber Expansion
Mini PCIe Modules
Product Data Sheet Mini PCIe Module
Modify a Module to Your
Exact Requirements
COT’s modifications are available in quantities as low as 100
pieces. Options include conformal coating, application-specific
testing, BOM revision locks, special labeling, and more.
* For extended altitude information contact VersaLogic Sales.
** Contact VersaLogic Sales.
† MIL-STD-202G shock and vibe levels are used to illustrate the ruggedness of this product in general.
Testing to higher levels and/or different types of shock or vibration methods can be accommodated per
the specific requirements of the application. Contact VersaLogic Sales for further information.
Specifications are subject to change without notification. PCI Express is a registered trademark of the
PCI-SIG. All other trademarks are the property of their respective owners.