10-02247 Spec Sheet 规格书
(2)3.5
’\
0.5 10.50 m‘
($18)
61/
TENSILITY
©C]
Notes:
Functionally equivalent components may be substituted
B CA D
C ABD
3.5
11
A
A
6.1
3.5
Wiring Diagram
50-00397 wire color 50-00041
Ared A
B white B
C green C
Dshield D
ITEM NO. PART NUMBER DESCRIPTION QTY. COMPONENT NOTES
1 50-00397 Connector, 4C audio plug, 3.5xL20.7 mm, brass, nickel plated, molding style 1
2 50-00041 Connector, 4C audio jack, 3.5x7.8xL25.8 mm, brass, nickel plated, molding style 1
3 30-00179 Wire, 3C BC, 28 AWG, 300V, 80C, 3.8 mm, foil + shield, PVC 1
4 24-00028 Overmold, PVC 1black
5 24-00199 Overmold, PVC 1black
2
4 3 51
100
0.5 ±0.50
3.8
14
45 ±1
0
23.3 ±1
915
+
0.5 ±0.50
Function test: no open, no short circuit, no
X.X:
1.541.323.4202
wire
Part number:
5421
Sheet 1 of 1
Changed jack overmold
0.05 mm
0.3 mm
tensility.com
intermittent
Date: Description:Revision:
3/21/2016
Modified collar exposure7/15/2016
10/21/2016
Size:
Initial release
Notes:
3
A
Modified dimensions
Scale:
0.5 mm
A1
A2
A3
1:1
Description:
2/20/2017
web
10-02135
Prepared:
Verified:
X.XX:
Dimensions are in
millimeters.
Tolerances:
X:
tel 1.541.323.3228 800 877.670.7118
fax
Cable, 915 mm, 3.5 mm 4C 50-00397 audio plug to
3.5 mm 4C 50-00041 audio jack, 28 AWG, 30-00179 A
RoHS compliant
GL
Digitally signed by GL
Date: 2017.02.28
09:01:23 -08'00'
DN
Digitally signed by DN
Date: 2017.02.28
13:36:16 -08'00'