TE Connectivity AMP Connectors 的 150730 Drawing 规格书
4
3 2 T
w ammo T< uvmauwm="" leased="" m="" maumm="" 7="" ‘7="" loc="" mgr="" revtstoas="" ©="" ccwww="" ,="" 2y="" ,="" m="" “w="" reserved="" c="">56 2 UR ngscmpnm mg DWN AFVD
A2 REMTSED FER {007117004917 HMAQM PK HNP
/:\ M T?
"MRE RANGE
SERRATIDNS “[2516 AWE BEDV * CDPPEP PEP ASTM BilSE
bum 0R STW’WUE” SLEEVE * CDPPEP PEP ASTM BilSE
* N
INSULATIDN INSLLATIDN NYLD
A BDDV 7 TIN PLATE PEP ASTM B7545
SLEEVE SLEEVE * TII\ PLATE PEP ASTM £3,545
INSLLATIDN * CDLDP , PED
Q DIMENSIDN APPLIES EPDVT EDGE DE
METAL WIPE BBL TD FLANGE
4 WIPE INSULATIDN DIA ‘080 TU T185
.03T MTN
<— t="" .t25="" max="" —="">
<7 .484="" mn="" 4»="" i="" ‘="" 7="" \e="" t="" [.033="" max="" l="" t="" 50730="" part="" no="" max="" recommended="" operawg="" thts="" drawhg="" ts="" a="" cuvtw‘olled="" jocjvevt="" w‘n'="" mm="" “m.”="" —="" l="" .="" ,7="" customer="" servtce="" systems="" mam="" —_="" te="" te="" lomcmw="" ‘03:="" :tmenetovs="" gttseersaa‘nceeirgjeng‘efs‘ed="" ”ie”="" m‘ch‘eljtt‘mfeu,u="" we="" ngdcet‘tagg/plmattca="" cr="" prodlct="" nfc?\aattci\="" :eater="" voltage="" pat‘nc="" ‘nches="" a="" w="" if="" ”turns="" m‘eh‘eljw="" tepmwal.="" tab,="" ptdg,="" cojtes="" cf="" erawtnqs="" ‘7="" 7”,.="" a="" 333v="" wax="" ‘="" “le="" :7="" wthe="" sme="" 77716="" ans="" techvtval="" dovuvevts="" 8“="" “7-47="" @422="" no="" 1="" m="" t="" for="" applkzatton="" tcezltn="">7><:e (:eater="" c‘rculat="" ml="" “ea="" \="" 3="" “e="" i’="" ”fm/won="" spec="" a="" h="" t="" r="" a="" .="" .="" c="" 257‘="" bfmlbwiflfl]="" insté="" 1="" 7="" fl="" 7="" $25="" was:="" cong="" ammo="" no="" restrtcted="" n="" tooltnc="" tnfc?matton="" 750077227="" “1="" sous="" or="" swmmgn="" www="" fwsh="" mm="" a="" 6="" ““770="" ©e'="" 5073“="" i="" a="" “="" t="" m="" w="" m/cr‘sa="" (my;="">—>