2213929 Series 规格书
NEED PRODUCT
GROUP PHOTO
INTELLIGENT BUILDINGS /// LUMAWISE LED HOLDERS TYPE Z35
TE Connectivity (TE)’s LUMAWISE LED Holder Type Z35 is suitable
for LED board sizes 19*19mm and 16*19mm from various LED
manufacturers. This LED Holder offers higher level of integration via
a solderless connection to chip-on-board (COB) LEDs using standard
pan-head and countersunk screws. The Type Z35 LED holder enables
quick and easy LED assembly through tape-in LED retention and
provides easy attachment of secondary optics. TE’s LUMAWISE LED
Holder is Zhaga book 11 inspired.
Benefits
• Enable a higher level of integration
through a solderless connection
• Achieve quick and easy LED assembly
through tape-in LED retention
• Ease termination with integrated poke-in
wire termination
• High-reflectivity, halogen free and red
phosphorus free plastic housing material
LUMAWISE
LED HOLDER
TYPE Z35
Applications
• Spot Lights
• Track Lights
• Recessed Downlights
• High Bay Lights
• Retrofit Lamps
• Wall Sconces
• Street Lights
• Runway Lights
• Architectural Lighting
• Reading lamps
• Sign and symbol luminaires
• Area and object lighting
Electrical
• Current rating: 3A (max)
• Voltage rating: 60 VDC
Mechanical
• Operating temperature
range: -40 to +105˚C
• Uses M3 or #4-40 screws
• Poke-in electrical contact
support: 18 AWG and 20 AWG solid, fused
and stranded wire
• 35 mm diameter by 3.6 mm height (max)
Specifications
• Product specification: 108-133062
• Application specifications: 114-133062
• UL 8754 approved
• IEC 60838-2-2 approved
Materials
• Halogen free and red phosphorus free plastic housing material
• UL 94 V0 rating
19*19mm and 16*19mm
LED Board Sizes
INTELLIGENT BUILDINGS /// LUMAWISE LED HOLDERS TYPE Z35
© 2017 TE Connectivity. All Rights Reserved. LUMAWISE, TE, TE Connectivity, and the TE connectivity (logo) are trademarks of the TE Connectivity
Ltd. family of companies. Other logos, product and Company names mentioned herein may be trademarks of their respective owners.
While TE has made every reasonable effort to ensure the accuracy of the information in this brochure, TE does not guarantee that it is error-free, nor does TE make any
other representation, warranty or guarantee that the information is accurate, correct, reliable or current. TE reserves the right to make any adjustments to the information
contained herein at any time without notice. TE expressly disclaims all implied warranties regarding the information contained herein, including, but not limited to, any
implied warranties of merchantability or fitness for a particular purpose. The dimensions in this catalog are for reference purposes only and are subject to change without
notice. Specifications are subject to change without notice. Consult TE for the latest dimensions and design specifications.
1-1773924-2 FS 6/2017
LUMAWISE LED HOLDERS TYPE Z35
te.com
USA: +1 (800) 522-6752
Canada: +1 (905) 475-6222
Mexico: +52 (0) 55-1106-0800
Latin/S. America: +54 (0) 11-4733-2200
Germany: +49 (0) 6251-133-1999
UK: +44 (0) 800-267666
France: +33 (0) 1-3420-8686
The Netherlands: +31 (0) 73-6246-999
China: +86 (0) 400-820-6015
This drawing is subject to change. For latest version, please visit TE.com.
Dimensions
Part Number Description Attachment
2213929-3 Z35 MINI LED HOLDER 19*19 (A) PANHEAD* Pan Head Screw
2213929-4 Z35 MINI LED HOLDER 19*19 (A) CSK* Counter Sunk Screw
2213929-7 Z35 MINI LED HDR 19*19 (B) PANHEAD* Pan Head Screw
2213929-8 Z35 MINI LED HDR 19*19 (B) CSK* Counter Sunk Screw
Part Number Description Attachment
2213929-5 Z35 MINI LED HOLDER 16*19 PANHEAD Pan Head Screw
2213929-6 Z35 MINI LED HOLDER 16*19 CSK Counter Sunk Screw
Product Selection Information
*(A) vs. (B) - See product drawing for information
All dimensions are in mm