Jonard Tools 的 HW-UW-224INS,WDUD-26DS 规格书
0 JONARDTDCJLS'
f rp , a MADEFOR LIFE‘
134 Marbledale Road, Tuckahoe, NY 10707 | Tel 914.793.0700 | Fax 914.793.4527 | jonard.com
Premier Tool Manufacturer Since 1958
Insulated Wrap-Unwrap Tool - Data Sheet
These insulated two sided wire wrapping and unwrapping tools are intended to be two tools in one. They are
designed to produce perfect wire wrapping connections. Precision, long-lasting tools for use where occasional
wire wraps are required or where power wire-wrapping tools are not practical. Compact and convenient. To
switch from wire wrapping to unwrapping takes only seconds - just a quick change of the cap from one end to
the other. Insulated handle for dielectric protection.
SPECIFICATIONS
PART NO. HW-UW-224INS WDUD-26DS
WRAP TYPE Regular Regular
WIRE GAUGE 22-24 AWG (0.65-0.50 mm) 26 AWG (0.40 mm)
WRAP TERMINAL HOLE DIAMETER .075” (1.90mm) .075” (1.90mm)
WRAP TERMINAL HOLE DEPTH 1” (25.40mm) 1” (25.40mm)
WRAP OUTSIDE DIAMETER .218” (6.35mm) .218” (6.35mm)
WRAP POST SIZE 0.045” (1.14 mm) 0.045” (1.14 mm)
UNWRAP WIRE GAUGE 18-19 AWG (1.0-0.91 mm) 20-26 AWG (0.80-0.40 mm)
UNWRAP TERMINAL HOLE DIAMETER .075” (1.90mm) .070” (1.77mm)
UNWRAP TERMINAL HOLE DEPTH 1” (25.40mm) 1” (25.40mm)
HANDLE TYPE Aluminum Insulated
WEIGHT 0.161 lbs 0.169 lbs
UPC NO 811490014176 811490013032
MADE FOR LIFE
®