2907719 规格书
PHIENIX
CON'I'ACI'
All H “H
055626 2312
https://www.phoenixcontact.com/pi/products/2907719
08/31/2019Page1/5
Diode-QUINT4-DIODE/12-24DC/2X20/1X40-2907719
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
DIN rail diode module 12-24 V DC/2x20 A or 1x40 A. Uniform redundancy up to the consumer.
Product Description
A safe redundant system is the result of the parallel connection of two power supply units which are decoupled from one another. To further
increase system availability, QUINT DIODE provides the solution: decoupling with diode.
Your advantages
Flexible mounting by simply snapping onto the DIN rail
Save energy
Rugged design
Permanent monitoring of redundancy
Consistent redundancy up to the load
Key Commercial Data
Packing unit 1 pc
GTIN
GTIN 4055626231211
Technical data
Dimensions
Width 50 mm
Height 130 mm
Depth 125 mm
Ambient conditions
Degree of protection IP20
Ambient temperature (operation) -40 °C ... 70 °C (> 60 °C Derating: 2.5 %/K)
Ambient temperature (storage/transport) -40 °C ... 85 °C
Max. permissible relative humidity (operation) ≤ 95 % (at 25 °C, non-condensing)
PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/pi/products/2907719
08/31/2019Page2/5
Diode-QUINT4-DIODE/12-24DC/2X20/1X40-2907719
Technical data
Ambient conditions
Climatic class 3K3 (in acc. with EN 60721)
Degree of pollution 2
Installation height ≤ 2000 m
Input data
Nominal input voltage range 12 V DC ... 24 V DC
12 V DC ... 24 V DC
Input voltage range 10 V DC ... 30 V DC
10 V DC ... 30 V DC
Nominal input current 2x 20 A (-40°C...60°C)
1x 40 A (-40°C...60°C)
Maximum input current 2x 30 A (-40°C...40°C)
1x 60 A (-40°C...40°C)
Nominal input current 2x 20 A (-25°C ... 60°C)
1x 40 A (-25°C ... 60°C)
Maximum input current 2x 30 A (-25°C ... 40°C)
1x 60 A (-25°C ... 40°C)
Output data
Output voltage range 12 V DC ... 24 V DC
Nominal output current (IN)40 A (Increasing power)
20 A (Redundancy)
Derating 60 °C ... 70 °C (2.5%/K)
Connection in series No
Power loss nominal load max. 10 W (IOUT = 20 A)
General
Net weight 0.75 kg
Efficiency > 97 %
Insulation voltage input/output type test
routine test
Insulation voltage input / PE type test
routine test
Protection class III
Degree of protection IP20
40000000 h (40°C)
Mounting position horizontal DIN rail NS 35, EN 60715
Assembly instructions
alignable: PN ≥50%, 5mm horizontally, 15mm next to active
components, 50mm vertically
alignable: PN <50%, 0mm horizontally, 40mm vertically top, 20 mm
vertically bottom
Connection data, input
Connection method Screw connection
PHGNIX
CONTACT
https://www.phoenixcontact.com/pi/products/2907719
08/31/2019Page3/5
Diode-QUINT4-DIODE/12-24DC/2X20/1X40-2907719
Technical data
Connection data, input
Conductor cross section solid min. 0.5 mm²
Conductor cross section solid max. 16 mm²
Conductor cross section flexible min. 0.5 mm²
Conductor cross section flexible max. 16 mm²
Conductor cross section AWG min. 10
Conductor cross section AWG max. 6
Stripping length 10 mm
Screw thread M4
Connection data, output
Connection method Screw connection
Conductor cross section solid min. 0.5 mm²
Conductor cross section solid max. 16 mm²
Conductor cross section flexible min. 0.5 mm²
Conductor cross section flexible max. 16 mm²
Conductor cross section AWG min. 10
Conductor cross section AWG max. 6
Stripping length 10 mm
Screw thread M4
Standards and Regulations
Electromagnetic compatibility Conformance with EMC Directive 2014/30/EU
Low Voltage Directive Conformance with LV directive 2006/95/EC
Standard - Electrical safety EN 60950-1/VDE 0805 (SELV)
Standard – Electronic equipment for use in electrical power installations
and their assembly into electrical power installations EN50178/VDE0160 (PELV)
Standard – Safety extra-low voltage IEC60950-1 (SELV) and EN60204-1 (PELV)
Standard - Safe isolation DINVDE0100-410
Standard – Protection against shock currents, basic requirements for
protective separation in electrical equipment EN50178
UL approvals UL/C-UL listed UL 508
UL/C-UL Recognized UL 60950-1
UL ANSI/ISA-12.12.01 Class I, Division 2, Groups A, B, C, D
(Hazardous Location)
Shock 18 ms, 30g, in each space direction (according to IEC60068-2-27)
Vibration (operation) < 15 Hz, amplitude ±2.5 mm (according to IEC 60068-2-6)
15 Hz ... 150 Hz, 2.3g, 90 min.
ATEX II 3G Ex nA IIC T4 Gc
KEMA 10 ATEX 0165X
IECEx Ex nA IIC T4 Gc
IECEx KEM 10.0091
Environmental Product Compliance
PHENIX
CONTACT
https://www.phoenixcontact.com/pi/products/2907719
08/31/2019Page4/5
Diode-QUINT4-DIODE/12-24DC/2X20/1X40-2907719
Technical data
Environmental Product Compliance
REACh SVHC Lead 7439-92-1
Approvals
Approvals
Approvals
DNV GL / UL Listed / UL Recognized / cUL Recognized / cUL Listed / UL Recognized / UL Listed / cUL Listed / cUL Recognized / DNV GL / EAC
Ex Approvals
IECEx / ATEX / IECEx / ATEX / FM approved / FM approved / FM Canada approved / FM Canada approved
Approval details
DNV GL https://approvalfinder.dnvgl.com/ TAA000011F
UL Listed http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 123528
UL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 211944
cUL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 211944
cUL Listed http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 123528
UL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 211944
PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/pi/products/2907719
08/31/2019Page5/5
Diode-QUINT4-DIODE/12-24DC/2X20/1X40-2907719
Approvals
UL Listed http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 123528
cUL Listed http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 123528
cUL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 211944
DNV GL https://approvalfinder.dnvgl.com/ TAA000011F
EAC RU C-
DE.A*30.B.01082
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com