Molex 的 1041411010 Drawing 规格书
1O 9 | a 7 a 5 T l 3 z 1
an
"1.3)
‘1
IsmER MDNE
[gnu ”
61 Hi Is.
, v5 #3
d
a fi
E ECWENDED me In out WED WWW“
[EENERAL mamas .nusI —
_ use u
a us
a... l
I
‘ NoTES.
‘ [1 T | T I. MATED WHH : IOMLZEIGOD
g 2. nATERIALs.
, m , HEADER LEP EIacInLASS EILLEDIIL 94er
‘ IA1 I HALOGEN FREE. CDLUR 0F NATURAL
= ‘ T H | - (uNTAcT TERMINAL .PHDSFHUR DRDNZE.
I a E 0.2mm Tthness
, FITTING NAIL : RHDSPHDR aRoNzE,o.2mm ThIEknEss
TRME MAR DAWN Nu uZ ;‘§» =_§» _E_]]_5 C 0" A'A 3. FINESHIES.
1175‘- = §§ a 5% , EDNYAET YERMTNAL : PuRErTIN FLATING DN DvERALL.
THTKKNESS : 3 mm: um.
UNDER PLATING NI DVERALL.
(D HEADER THTEKNESS =1.25MII~3.75MII
A—e— u.§ , FTTTTNG NAIL I FUREETTN RLATING 0N OVERALL.
THTtKNESS: .nm.ann
UNDER RLATING NI DVERALL
® FITTING NAH- YHTEKNESS : 1.25pm~3.75un
4. EDRLANALITR DE SOLDER TAIL (PEAK TEMP. : zoo-=0
BEFORE & AFTER REFLow : onsmx
4® CONTACT TERMINAL
ORDER NUMBER 104141—1010
NAN, EEVERAL TCLEMMES DVENSTC‘ISTVLE ems :ESIE\.*IITS A HM] M: LE
3w ILNLE:S 31 ELTFTEJI MM ONLY 8:1 METRIC @/ IIeaIEnInN
M H 2wa av :ATE TITLE
D + + 1IHH\ 1.0MM W—T—B CONN.
I % g ; mama HEADER ASS'Y—1OP(S/T)
a t : .2HIHU v
T E i fivfflflffim ‘ v @ MOLEX INCORPORATED
- mam No Dummy \n. my M.
‘ 5 DRAFT “ HERE L1’ 'L1[ HLE 1041411010 5071041417001 1 CF :1
z T RE V
5 5‘15 THIS DRAWTNG [UNTATNS INFORMATION THAT IS PROPRTETARY To MoLEx
’ A3INE0RP0RATED AND SHDDLD NDT BE USED WTTHouT wRITTEN PERMISSION
9 l s 7 6 5 A 3 l 2 1
>1
REV
‘IO 9 B I 7 a 5 4 3 2 I
W NOTES
A G ‘5 I. QUANTITY OF CONNECTORS : 1.500 PCS/REEL
2m M’s; <7 e="" ,="" ,="" .="" 2.="" lead="" length="" 25m="" ii="" ,="" ,="" ,="" |="" i="" i="" r="" i="" i="" ‘muwzcnm="" ”'95="" m‘n-="" umber="" of="" emftv="" farti="" in“="" 75..="" vii="" ”hi="" 1].].="" (feeling="" diection="" as="" show="" in="" follow="" fig.)="" feelino="" off="" speed="" :="" aodmn/mn.irsi.i="" i="" _-="" oompment="" taii.="" part="" i="" supplier="" (empty!="" i="" '="" i1="" i="" .i="" i="" i450="" mini="" in="" ch="" min.="" i="" bi="" .="" [ie="" i,="" i="" 3.="" feeling="" off="" force="" oe="" cover="" tape="" :="" u.in~u.5§n(id.29f~5dgfi="" i="" i="" i="" i="" i="" i="" a="" l="" w="" feel="" off="" i="" .="" i="" direction="" direction="" i—i="" l="" :4="" section="" a-a="" _="" a="" a.="" flash="" in="" any="" portion="" should="" be="" less="" than="" 0.20mm="" max.="" 5.="" unless="" otherwise="" specified="" inner="" rdj="" max="" pull="" out="" direction="" 6.="" draft="" angle="" ewax="" 2’="" 3="" plastic="" boebin="" hi="" f'.s="" white="" ‘7="" ”1="" cover="" tape="" pet="" antistatic="" 21.3m="" 0="" o="" c="" o="" c="" a="" a="" e="" a="" e="" i="" carrier="" (embossed)="" tape="" pet="" antistatic="" i="" 4»="" 34="" nd.="" deschptidn="" material="" remark="" u;="" 4.7="" i="" 7:”="" :14="" full="" out="" section="" 8-8="" direction="" order="" number="" 104141—10“)="" “amy,="" vjekeml="" tule‘mmee="" mugwm="" 2mg="" sfale="" ngzmmm="" a="" thin="" angle="" _="" _="" 5mm="" iumee:="" :peufieji="" mm="" onlv="" 1:1="" metric="" \0/="" i:i;i‘:ie:ti0\i="" j="" m="" h="" aw»="" :i="" an:="" mg="" :3="" a="" y="" 4="" m3:="" w="" +7="" ,="" v="" embossed="" package="" s="" e="" ,="" e="" 2="" “l="" [e="" :="" ‘i.0mm="" weteb="" conn.="" 5="" lee:="" :3="" header="" ass'ye‘iopg/t)="" _="" g="" “tiw‘afi="" :="" 1="" i,="" ‘insikkim="" .="" \oljx="" molex="" incorporated="" ,7="" 7'="" material="" nu="" :cww="" nu="" :heet="" m="" e="" e="" draft="" where="" aii‘ijiaile="" ioaiahoio="" 504041417002="" i="" of="" ’="" w="" z="" i‘="" )="" i="" b‘q‘etql‘ii="" ems="" this="" drawing="" (ontains="" information="" that="" is="" proprietary="" td="" mulex="" a="" g="" 4="" '=""> A ,IINCORPORATED AND SHOULD NOT BE usED WITHOUT WRITTEN PERMISSION
9 s 7 6 5 4 I 3 I z 1
7>