TE Connectivity AMP Connectors 的 2301996-8 Drawing 规格书
4 I 3 2 I
WNW ‘ RELEASED FOR PUBLICATION 7 I20I7 REVISIONS
© comm 20‘7 III 4E CWAIIIIIIy Gen-W MI A“ W“ “EM” 3 UR DEWWW WE W W“
A’ NEW RELEASE oawARZOWCCM‘IISZ
D D
1T; CON\E( TOR MATELRIA
HOLSI NG: LCP EI ACK ULEM Vi)
'— INSERT: LCP ELACK ULQ/I I‘"O
g SHIELD: BRASS
S SIIIELD PLATING: VICKEL
3 CONTACT: COPPER ALLOY
i T CO‘ITACT PLATING: SELECTIVE GOLD, VII\ OI 76m (3011 Inch) I\ CON'I‘ACT AREA i
OVER MIN. IIZTIJ'ITI (SOHIIICID NICKEL
SOLDER PI\I PLATI\G: 3.05pm (IZOHIIICh) TIN OVER 1.02I1m MOI/finch) \IICKI-ZL
OVER ALL
SHIELDING PI\ PI.ATI\G: \ICKEI.
2.54 [0.100] 2 PIN \OT ELECTRICALLV CONNECTED \IAYEE OMITTED SEE ELECTRICAL CIRCUIT
me [0900] DIAGRAM FOR OMITTED PINS
25‘40 [L000] 3 RJ45 CAVITIES CONFORVI TO ECC RULES A\T) REGULATIOV PART 68
4 TIIE PART IS RECO\III/IENDED FOR REPLOW SOLDERIVG PROCESS PEAK
\ 21.35 [0.041] SOLDERING: TEIIIPERATERE .VIAX‘ I26O° C, MAX‘ 105 \
I C J_ g 5 OPERATING TEVIPERATURE: T: ,40a C TO +85° C r”
‘ I I ‘ I_I I 6 STORAGE 'IEI/II’ERA'I'LRE: I: *40” C '10 +85° C
J] C5 J ~8 [A UNLESS OTHERWISE SPECIFIED, SEE 'I'AIILE I’OR ALL DIVIENSIONS TOLERANCES
: : II I3 g §§ 8 JACK CONFIGURATION: 1 x 2
E E I ‘ ‘ T % 3 I; TAB DIRECTION: DOWN
7 E Z l E fa LI] ‘3 E 9 PACKAGING: REEL (TIR) ACCORDING TO PACKAGING SPECIFICATION I07iI8I16 7
e = II H I I I I g E “
II IIUIIIIII WHIUIIKIIIIIIIIIUUIILIH I I PITT HI I
7127 [0'05”], 4.00 [0.160]
Green/Yellow Green/Yellow if M
1075 [0.420]
3.050 [0.120]
H 3.300 [0.130] H
2.540 [0.100] 1 _ 1
I & TABLE OF TOLERANCE
(mm)
TOLERANCE
I I in IS
7 > I 0740 :0 25
>4077O i0 30
> /Q :0 40
THIS DRAWN; IS A CUVT~€OLLED :0CJVE\T ”W H I ”“52““
CHEANEDH L M Z/ALGZU‘b -:TE TE ConnoctIiny
:IMENEIOVS IOIEWCES was: ”55AM WELLEIj/MZW WE
3THERWISE SPECIFIED _ \ L‘
m [INCHES] VAIjTLV ”MEL/AC WI: JACK IATVAC, ’Gb LEJ IAZ
0 FL; 1 , PRODUCT EEC
I A IEIE :: & 06794532 ’ A
3 FL; 1 , APPLICATION STEC ’
1":th I, I, , 14794447 SIZE CAGE CODE ammo NO RESTRICTED TC
MATERIAL & EIAISH & AEIcHI 7 AIj 00773} ©D230 I 99 :78 7
CUSTOMER DRAI’I’INC 3W 3,I SHE” I mg RBAI
III/Ova [‘/Ib7 I
4 3 2 1
WV ‘ {mm m pusummx 7.23‘7 Rvaswows
© cmwom 207 b 4E Connccnw: Curran Cmbh ALL NH“ (ESEWU p m; aEscmPfloN DATE wa AFVD
x x V “vvv *1 7H 7 SEE SHEET; 7 7 7
bUGGhélhD PCB LAYOLI
D
1397[0550]
Mm] Connector Boundarv
127mm]
pOOO‘QfiCCO,% Jousuznx 19100099 fiooog
O O O C C O "7 » » / » »
P2 8‘ 5‘5 8” mam; x92 C O O 19 1’72 0 (’ (’ flu
‘ ( mam; "
,) 0 nloznxb lifi/ \ O
‘(‘ ()(PH 03/ c o " 00
PH P1 P14 ’1 “pm PM
C E : g :1 a
274mm]
o.7s[0029]
l,fll[D,D7l] 2 H2“! 115]
9 mu m] 1 15[H Ms]
7 13.2mm]
25.4[1000] ME TAL fl€fl[fl 005]
j aa.14[1.1ua] 25.20[0.992]
\
‘ 2n.32[1115]
r , 7 ,
V
5
L7 El
B .3.
m
i <1 ‘="" v="" id]="" 1="" 7="" r="" 1="" h1"="" hill="" k="" u="" u="" h="" 32.66="" [l286]="" ’="" unit:="" mm="" inch="" pcb="" tolerances:="" i010="" 0.00/1="" _="" _="" wn="" mum‘s="" ms="" drawwc="" ‘5="" a="" controllej="" ooowgm="" \="" ._="" ‘="" lahebh="" l="" m="" -="" x="" _="" .="" .="" chk="" 2/alc10‘b="" -="" te="" te="" lonncdwwty="">1>
4 4 3 2 l
Wma/ ?ELEASED FOR FOBLICATION 7 ‘2017 REVISIONS
’c) . ALL mm mgwgn
I, comm 2e 7 by 7TE cmmmy Gen-my (3mm 3 1m DEWWW DATE MN 1pm
7 SEE SHEET ’ 7 7 7
ELECTRICAL CIRCUIT DIAGRAM
CAP 10C3pF/2kv 5
pub—H—l—l—l—l VIC A Y
S 5 . P12 ' 2
75:2; 759 § L
71G A Y
39 ‘18 P14 - l
/ .
H
l 4
/~\ /—\ Jimmm
" 4 m,” ‘4 ‘4 1 1 V7 Pin Green Yellow Green Yellow
‘6 .. 1' J5 P11 + 7 P13 + 7
H ;_F 1 1 g P12 7 + P14 7 +
)3 é .{ WWI .4
f lCT‘ CT 4 4
. 1*
37‘ \ K s‘ f W ”a 10 Turn Ratio @100kHz: (P2~P8):(J1~J2) : 1:1i2%
J4 E: 1 fl (P4~P7):(J3~J6) : 1:1i2%
4/ mT-‘CT 4 v3 (1>E~1>6);(J4~J5) : 1:1i2%
:3 .4 i‘ 'w A J2 (P8~P9):(J7~J8) : 1:1i2‘z i
LC: j—‘j 2.0 Primary Inductance: SSOMH MIN. @IOOkHz, 0.1V 8mA DC BIAS
)2 457207 3.0 DC Resistance, 1.2 OHMS MAX.
10 Insertion LOSS: 1*100MH7 71.0dR MAX.
1007125MH7 712d]? MAX.
5.0 Return Loss: 174OMH2 716(113 MIN.
40450an 712cm MIN
60780MH2 710cm MIN, B
807IOOMHz 78dB MIN.
60 CROSS TALK: 17IOOMHz 730cm MIN.
230199” 7.0 COMMON TO COMMON MODE ATTENUATION: 17IOOMHz 7300113 MIN.
WWW“ 8.0 Isolation: PHY Side to Line Side: 2250VDC
CEINTRUL CEIDE i
:E DATE CEIDE
- 7 l; ‘44 i; S "U K. J .4 MN ._ ‘ Z/ALGZU‘b
THL DNA ¥1\ IS A C VT OLLED OLJVEVI CHtANEDH (4 M Z/ALGN‘b -:TE TE Connccfivfiy
gaggwgigggfign ”55W ”HE’S/WM WE
mmcm ‘ x ,, ' WWW SAELAC “4‘3 JACK WTVAG ”(3b LEJ 1x2
FCC 0 FL; 1 , PRODUCT S’EC '
WE *7 A ”O5794k32 A
éitz :: WWW m“ .
143135 I, I, ,4 479 4 4 47 3le mg m mm m Rmm m
MATERIAL FIMSH WEICHT Q Awfi 00773} ©D2301995*8 7
$ A CUSTOMER DRAWING SW 341 SHE” 3 CF} mm
Hausa c/w; 1