TE Connectivity AMP Connectors 的 1-2301994-2 Drawing 规格书
4 3 2 1
LI HED/ RELEASED FOR PUEUCATTON r .2016. REV‘SIONS
© COPVRTGHT 2013 E TE CONNECTIVTTV ALL RTGH'IS RESERVED p LTR DESCRTPTION DATE WN AFVD
BZ REV. PER PCN E7177002286 15AUG2017GCMMSZ
—l9.44 [0~765]— A COKNECTOR MATERIAL:
—15.90 [0.626]— IIOL’SIVG: LCP BLACK ULOA V70
r1320 [0523], INSERT: LCTJ BLACK UL94 V70
11.43 [0.450]«7 SHIELD: BRASS
8.20 [0.323] SHIELD PLATIVG: \‘ICKEI.
g g [ (:O\TACT: COPPER ALLOY
S a“?! I COVT'ACT PLAT'TNG: SELECTIVE GOLD, MI\. 0.76m (RODTnch) [N CONTACT AREA
3 E ”H L!” ‘ m a OVER .\’11,\, 1. 270m (SOMInch) NICKEL
: g ‘ 9 SOLDER PIN PLAT‘ING: 3.05Am (1200mm) TIN OVER 1.02m (4001mm NICKEL
OVER ALT.
‘ [ SUIELDING PIN PLATING: NICKEL
‘ 2 PTV NOT ELECTRICAL” COVKECTED MAYBE OMITTED SEE ELECTRICAL CIRCTIIT
m A A m DIAGRAM TOR OMITTED PINS
‘1] 3 RJ45 CAVTT'TES CO\FORM TO FCC RLL‘S AND REGLLAT'TON PART 68
. W U P 4 TTTE PART IS RECOMMENDED TOR REFLOW SOLDERTVG PROCESS PEAK
1.27(9x) [0.050]~——— [ SOLDERING: TEMPERATURE \IAx. +260” C, VIAX. 105
”9 [0350] 5 OPERATING TEMPERATIIRE: T: 740” C TO <85“ c="" 11.43="" [0.450]="" 6="" storage="" temperature:="" t‘:="" 40"="" c="" to="" +85“="" c="" a="" inless="" other="" se="" specified,="" see="" table="" for="" all="" dimensions="" tolerances="" j1="" __="" j8="" ——2135="" [m41]="" 8="" jack="" configlra'i‘ion:="" 1="" x="" 1="" q="" q="" tab="" direction:="" down="" ”hem="" g="" g="" 9="" packaging:="" reel="" (pr)="" according="" to="" packaging="" specification="" 10718116="" _="" +.="" h="" h="" :5="" e'="" 2="" et="" d="" :="" z="" “3="" 3="" 2="" u="" uuhhuutlu="" '="" ‘="" green/yellow="" if="" ‘="" ‘="" ‘="" ‘="" i="" green/yellow="" u‘="" u="" 1.27="" [0.050]="" ‘="" ‘="" 2.20="" [0.006]="" 4.05="" [0.159]="" 1:1="" ”710.75="" [0423]="" k="" e="" ._3.05="" [0.120]="" &="" table="" of="" tolerance="" 5.35="" [0.250]="" (mm)="" -="" ——b.89="" [0.350]="" range="" tolerance="" 0—10="" i015="">TO—4O i025
>40—7O i030
>70 i040
THIS DRAWING Is A CONTROLLED DOCUMENT, W” ”mm”
CHEQENE:HM:ECALE§7AUGZD‘5 -:TE TE Connchva
DTMENSTUNS: ToLERANcES UNLESS
mm [WES] OTHERWISE 5mm; TART'N 5 ELAGWGM WE RJ45 JACK INT MAG TGb LED 1x1
0 pm; i 7 PRODUCT SPEC ' V
E@ HIE :: & 108—94552
3 pm :7 APPLICATION SREc
:NEIEECS 1— tr 1 1 4794447 STZE CAGE CODE DRAWING N0 RESTRICTED TD
MATERIAL FINISH A WEIGHT A3 00779 ©=1 7230199472 7
A CUSTOMER DRAWING SW 3:1 5“” 1 0:3 ”“52
14711719 (I/IS)
85“>
4 3 2 1
LI HED/ RELEASED FOR PUEUCA‘HON r .2015. REV‘SIONS
© CflPvRKSHY 2013 E TE CONNECTMTV ALL R‘GH’IS RESERVED. P LTR DESCR‘PTION DATE DWN N’VD
- SEE SHEET 1 7 — —
| _ 11,1 7
vi Pd
.917iiméiHUx] [c 7 0.0021,] F; ' m
LSOiOLUB"
iIHHES
x [fiOClVi'JflCifi
Max
LM'I': mm / inrh
TULERIWCI? i0. 10 ,/ 0. 00’1
WIN 27AUGZO16
TH‘S DRAWING \S A CONTROLLED DOCUMENT,
GANESH c M — . 4
W 27Auczm5 = TE TE Connecumy
. FRANZ MUELLER
“mg“; orTfiEEWEEESJE‘Cfim WARM S “Gwen‘s NAME
mm
0 m if mums?“ RJ45 JACK \NT.MAG, 16!: LED m
E@ EELS :: & 108—94552
3 FLC 1: 7 APPLICATION SPEC
:NEKEECS i- t, 1 1 4794447 S‘ZE CAGE CODE DRAWING N0 RESYRICYED To
MATER‘AL EINLSH WELGHT A3 00779 ©=1 7230199472 7
A A CUSTOMER DRAWING SW 3:1 5“” 2 or 3 ”“52
147049 (I/IS) I
4
2 1
LI HED/ RELEASED FOR PUEUCATION _ ,mIs. REVISIONS
© COPVRIGHY 2013 By TE CONNECTIVITV ALL NEWS RESERVED P LTR DESCRIPTION DATE DWN AFVD
— SEE SHEET I 7 — —
IN FIQT‘J‘IJ: "H; 5:” ILI (1191 D
C4? IODOIF/Zd
Shield —‘
PIL-
P10 75:2 759 7552', 75s: \I41 416
[ , [ P]2»——I;F
III; N I i 1 1 1‘ J8 m m
L , G
4I :IJ P14 4‘
Ow , I I I
, , , . _
[8 I I 1C'I‘:LC1‘ I I I '17
P7 ‘ j 15 Pin Green Yellow Pin Green Yellow
II t a I P11 + , P13 + ,
‘I E: >4 P12 7 + PM 7 ~
P“ ‘ y ‘ 16mm ‘, ‘ J“
P5 : i a 7 ‘JG
II :2 :3 I I I I: C
P" I/ ‘ 16mm ‘ 93
P3 , : ,1 J2
I,
P2 , ‘ II I}? IE] I“? _
P1
B
'\ I" "(I C‘I'WIICI IUILF j
magfiii)’: E} 1‘ PH‘ flit]: ’L: 111:0 $151: if'
CEINTREII. CEIDE
- DATE CDDE
-
- E '0213' THIS DRAWING IS A CONTROLLED DOCUMENT, “QANESH c M ”mm” - ~ 4
V W mm“ = TE TE ConnecIIVIIy
“WEAR DIMENSIUNS omggmggfisygcfigu ”55W MUELLE’EmmIs mg
WWEWEEK mm [INCHES] V MARTIN S ELAG RJ45 JACK INT MAG 16!) LED 1X1
FCC g m i, PRODUCT SPEC ' ,
E ISLE :: & I08—94552 A
3 PLC 1:7 APPLICATION SPEC
:NgtECS 1— if 1 1 4794447 SIZE CAGE CODE DRAWING N0 RESYRICYED TD
MATERIAL FINISH WEIGHT A3 00779 ©=I 7230199472 7
A A CUSTOMER DRAWING 5““ 3:1 5“” 3 0:3 ““32
H7049 (I/IS)