Comus International 的 RI-02 Series 规格书
sl RoHS Comp
Rev: 0 - 10 / 2018 - BR USA Tel: +(1)973 777 6900 / Fax: +(1) 973 777 8405
Group
RI-02GP Series Dry Reed Switch
RI-02GP Series
Ultra-miniature dry-reed switch hermetically sealed in a gas filled envelope.
Single-pole, single-throw (SPST) type, having normally open contacts, and
containing two magnetically actuated reeds.
The switch is of the double-ended type and may be actuated by an
electromagnet, a permanent magnet or combination of both. The device is
intended for use in senors, relays, pulse counters or similar devices.
RI-02GP Series Features
▪ Ideal for general purpose reed relays and sensors.
▪ Contact layers: ruthenium on gold
▪ Superior glass-to-metal seal and blade alignment
▪ UL File #E125629
Dimensions for RI-02GP Series
All Dimension in inches (mm) nominal
General data for all models RI-02GP
AT-Customization / Preformed Leads
Besides the standard models, customized products can also
be supplied offering the following options:
• Operate and release ranges to customer specification
• Cropped and/or preformed leads
Life expectancy and reliability
The life expectancy data given below are valid for a coil
energized at 1.25 times the published maximum operate
value for each type in the RI-02GP series.
No load conditions (operating frequency: 100Hz)
Life expectancy: min. 108 operations with a failure rate of
less than 2 x 10-10 with a confidence level of 90%.
End of life criteria:
Contact resistance > 1Ω after 2 ms
Release time > 2 ms (latching or contact sticking).
Loaded conditions (resistive load: 5 V;
100 mA; operating frequency: 125 Hz)
Life expectancy: min. 2 x 106 operations with a failure rate
of less than 10-8 with a confidence level of 90%.
End of life criteria:
Contact resistance > 1Ω after 2.5 ms
Release time > 1 ms (latching or contact sticking).
Loaded conditions (resistive load: 20 V;
500 mA; operating frequency: 125 Hz)
Life expectancy: min. 2 x 106 operations with a failure rate
of less than 10-7 with a confidence level of 90%.
End of life criteria:
Contact resistance > 2Ω after 2.5 ms
Release time > 2.5 ms (latching or contact sticking).
Switching different loads involves different life expectancy
and reliability data. Further information is available on
request.
Mechanical Data
Contact arrangement is normally open; lead finish is
tinned; net mass is approximately 90mg; and can be
mounted in any position.
Shock
The switches are tested in accordance with “IEC 68-2-27”,
test Ea (peak acceleration 100 G; half sinewave; duration
11ms). Such a shock will not cause an open switch (no
0.020 max
(Ø0.50)
0.906 ± 0.020
(23.0 ± 0.5)
1.81 ± 0.020
(46.0 ± 0.5)
0.39 max
(10.0)
0.071 max
(Ø1.8)
formerly
tinned
Page 1 of 2
10 mm, 1 Form A, 10 Watt
a
1
>< at="" ranges="" hhs="">
Rev: 0 - 10 / 2018 - BR USA Tel: +(1)973 777 6900 / Fax: +(1) 973 777 8405
RI-02GP Series Dry Reed Switch
Technical Specifications
Parameters Test Conditions Units RI-02GP-XXXX
Operating Characteristics
Operate Range AT* 10-15 15-20
Release Range AT* 4-14 9-19
Operate Time - including Bounce (typ.) ms 0.30 0.30
Bounce Time (typ.) ms 0.10 0.10
Release Time (max) μs70 70
Resonant Frequency (typ.) Hz 10800 10800
Electrical Characteristics
Switched Power (max) W 10 10
Switched Voltage DC (max) V 200 230
Switched Voltage AC, RMS value (max) V 140 140
Switched Current DC (max) mA 500 500
Switched Current AC, RMS value (max) mA 500 500
Carry Current DC (max) A 0.5 0.5
Breakdown Voltage (min) V 230 230
Contact Resistance (initial max.) mΩ 150 150
Contact Resistance (initial typ.) mΩ 120 120
Contact Capacitance (max) without test coil pF 0.3 0.3
Insulation Resistance (min) RH ≤ 45% MΩ 106106
magnetic field present) to close, nor a switch kept closed
by an 80 AT coil to open.
Vibration
The switches are tested in accordance with “IEC 68-2-26”,
test Fc (acceleration 10G; below cross-over-frequency 57
to 62 Hz; amplitude 0.75 mm; frequency range 10 to
2000 Hz; duration 90 minutes.) Such a vibration will not
cause an open switch ( no magnetic field present) to close,
nor a switch kept closed by an 80 AT coil to open.
Mechanical Strength
The robustness of the terminations is tested in accordance
with “IEC 68-2-21”, test Ua1 (load 10 N).
Operating and Storage Temperature
Operating ambient temperature; min: -55°C; max:
+125°C. Storage temperature; min: -55°; max: +125°C.
Note: Temperature excursions up to 150°C may be
permissible. For more information contact your nearest
Comus Group sales office.
Soldering
The switch can withstand soldering heat in accordance
with “IEC 68-2-20”, test Tb, method 1B: solder bath
at 350 ± 10°C for 3.5 ± 0.5 s. Solderability is tested in
accordance with “IEC 68-2-20” test Ta, method 3: solder
globule temperature 235°C; ageing 1b: 4 hours steam.
Welding
The leads can be welded.
Mounting
The leads should not be bent closer than 1 mm to the
glass-to-metal seals. Stress on the seals should be avoided
Care must be taken to prevent stray magnetic fields from
influencing the operating and measuring conditions.
Ordering Information
• As part of the company policy of continued product improvement, specifications
may change without notice. Our sales office will be pleased to help you with the
latest information on this product range and the details of our full design and
manufacturing service. All products are supplied to our standard conditions of
sale unless otherwise agreed in writing.
*AT values are based on full length, measured using Philips Standard Coil (PSC).
Page 2 of 2
RI-02GP - XXXX
AT Ranges
1015
1520
Series
10 mm, 1 Form A, 10 Watt