Lantronix, Inc. 的 Spider-Spider Duo Comparison Matrix 规格书

LANTQONIX® 6W 6: 2nd Cascade Ethernet Port Remote Access Compitlhlu wlth DVI-A or DVl-I K rd Mouse: USB Browser Drlven. Requires No General: and Send wake-On-LAN Remote Authentication: 13.2 x 5.3 x 3.1 cm 13.2 x 5.3 x 3.6 cm usa: 269g (9.50 oz) EMEA@lanlmmx.mm unpacmcjalc:@Ianuomx,com Japangalesmmxmmxxom
Features
Spider
Spider Duo
10/100 Ethernet
2nd Cascade Ethernet Port
RS232 Port
USB Port (VIP Access bootstrap)
Remote Access
(Up to 8 simultaneous connections)
Local Access
Video: HD15VGA
Compatible with DVI-A or DVI-I
adapter
Keyboard/Mouse: USB
Keyboard/Mouse: PS2
Server Powered
External Power Supply
Optional, 5VDC @ 1A
Included, 5VDC @ 2A
Cables Included
Standard Length Cables
21”
21.6”
Extended Length Cables
58”
59”
Resolution
(*hardware rev G22+,E21+ )
1600x1200*,1280x1024, 1024x768
800x600
1600x1200, 1280x1024,
1024x768, 800x600
IPv6 Ready
Firmware 3.0+
Browser Driven. Requires No
Special Software Installation
Virtual Media
BIOS Level Access
Generate and Send Wake-On-LAN
Packet
Firmware 3.0+
VIP Access
Firmware 2.2+
Power Control Unit Compatible
Telnet/SSH
HTTP/HTTPS
Local User/Group Authentication
Remote Authentication:
LDAP, RADIUS, Active Directory
OS System Supported
Win 98/2000/2003/XP/Vista, Unix,
Linux, MAC OSX 10
Win 2000/2003/2008/XP/Vista, Unix,
Linux, MAC OSX 10
RoHS
Environmental Operating Temp
0º to 45º C (32º to 115º F)
0º to 45º C (32º to 115º F)
Environmental Storage Temp
-20º to 70º C (-4º to 158º F)
-20º to 70º C (-4º to 158º F)
Dimensions
13.2 x 5.8 x 3.1 cm
(5.2 x 2.3 x 1.2 in)
13.2 x 5.8 x 3.6 cm
(5.2 x 2.3 x 1.4 in)
Weight w/cables
185g (6.6 oz)
USB: 269g (9.50 oz)
PS/2: 278g (9.80 oz)
Warranty
2 YR
2 YR
Lantronix Corporate Headquarters European Headquarters Asia/Pacific Headquarters Japan Headquarters
167 Technology Drive t: +31 (0) 76 52 36 74 4 t: +852 3428 2338 t: +81.3.6277.8802
Irvine CA 92618 EMEA@lantronix.com asiapacific_sales@lantronix.com japan_sales@lantronix.com
t: 800.422.7055
sales@lantronix.com
©2011 Lantronix, Inc. Lantronix is a registered trademark, and SecureLinx, SecureLinx Spider and SecureLinx Spider Duo are trademarks of Lantronix, Inc. Specifications subject to change without notice.
All rights reserved. 940-002-R Rev C 05/11
SECURELINX SPIDER Distributed KVM/IP
lantronix.com