Lantronix, Inc. 的 UDS1100,2100 Family Brief 规格书
LANTQONIX“
+Providesasimpleandcosteffectiveserial-to-Ethernet
connectivitysolutionforvirtuallyanydevicewithan
RS-232/422/485serialinterface
+Deliversflexiblepowerconfigurationseliminatingthe
needforcostlypowerconverters
+Simplifiesdeploymentwithatightlyintegrated,proven
formfactorratedforuseunderharshconditions
+Enablesinteroperabilitywithaversatilecollectionof
ready-to-usenetworkingprotocols
+Providesnewbusinessintelligencefromnetwork-enabled
equipment
The UDS family of device servers provides a hassle-free
and inexpensive way to add Ethernet connectivity to
virtually any device with a serial interface. Designed from
the ground up with ease-of-use in mind, each member of
the UDS family enables users to connect to, monitor, and
control their equipment from practically anywhere via a
network or the Internet.
Available in one and two-port models, and equipped with
flexible power options including PoE, the UDS makes it simple
to network-enable equipment without changing the way you
work. Supplied with Lantronix’ TruPort® COM Port Redirector
software, UDS creates a fully transparent serial connection to
existing PC-based software applications—making it possible to
remotely connect to equipment already in the field as if it were
connected to a local PC serial port.
Additionally, every UDS is equipped with a built-in web
server that allows users the flexibility to access, control, and
configure remote equipment using a standard web browser.
DeviceLinx™Think it. Connect it. Control it.
UDS1100/2100 Family
Serial Device Servers
RELIABLEDEVICESERVERSFORAFFORDABLE
SERIAL-TO-ETHERNETCONNECTIVITY
E LANTQONIXE
+ SerialInterface
• Modes: RS232, RS422 or RS485 (2- and 4-wire configurations supported)
• Baud rate: 300 bps to 921.6 Kbps
• Characters: 7 or 8 data bits
• Stop Bits: 1 or 2
• Parity: odd, even, none
• Flow Control: CTS/RTS, XON/XOFF
+ SerialConnectors
• UDS1100 (Single-port): 1 x DM25F (DCE)
• UDS2100 (Dual-port): 2 x DB9M (DTE)
+ EthernetInterface
• Interface: 10Base-T/100Base-T
• Speed: 10/100/Auto Mbps
• Connector: RJ45
• Protocols: ARP, UDP, TCP, ICMP, Telnet, TFTP, AutoIP, DHCP, HTTP,
SNMP TCP, UDP, and Telnet, TFTP, RFC2217
+ LEDIndicators
• Power, Link, Activity, RX Activity, TX Activity
+ Processor
• CPU: Lantronix DSTNI-EX 48 MHz clock
• Memory: 256 KB SRAM, 2 MB Flash
+ PowerRequirements
• Input supply: 9-30 VDC (PoE only available on UD11000P0-01 version)
• Power Consumption: 1.8 Watts maximum
+ EnvironmentalLimits
• Operating temperature: 0° to 60° C (32° to 140° F)
• Storage temperature: -40° to 85° C (-40 to 185° F)
• Operating Humidity: 10% to 90%
• Storage Humidity: 10% to 90%
+ FormFactor
• Housing: Metal enclosure with integrated wall mounts
(optional 35 mm DIN-rail mount available)
• Dimensions: 9.5 x 7.2 x 2.3 cm (3.7 x 2.8 x 0.9 in)
• Weight: 0.4 kg (0.9 lb)
• IP Rating: 30
+ AgencyApprovals
• FCC, C/UL, CSA, VCCI, CE, TUV, CTick
+ Warranty
• 2-year limited warranty
+ ShippingDimensions
• Dimensions: 35.5 x 17.1 x 7.6 cm (14 x 6.75 x 3 in)
• Weight: 1.5 kg (3.0 lbs)
+ Software
• Windows 98/ME/NT/2000/XP/Vista (32-bit versions) DeviceInstaller
configuration software, Com Port Redirector software and related utilities
• Configuration Options: Web browser, Telnet client, Serial Terminal
+ Regulatory
• FCC Part 15 Subpart B Class A
• ICES-003 Issue 4 February 2004 Class A
• AS/NZS CISPR 22: 2006 Class A
• EN55022: 1998 + A1: 2000 + A2: 2003 Class A
• UL 864: indoor dry environments (UDS1100 only)
• VCCI V-3/2006.4 Class A
• EN61000-3-2: 2000 Class A
• EN61000-3-3: 1995 + A1: 2001
• EN55024: 1998 +A1: 2001 +A2: 2003
• IEC_61000-4-2: 1995 8KV Air, 4KV Contact
• IEC_61000-4-3: 1995 3.0V/m, 1KHz AM Sine Wave at 80%
• IEC_61000-4-4: 1995 1.0KV Power Lines, 0.5KV I/O Lines
• IEC_61000-4-5: 1995 1.0KV Common, 1.0 KV Differential
• IEC_61000-4-6: 1996 3.0 Vrms, 80% AM Modulated (1KHz)
• IEC_61000-4-8: 1993 50Hz 1.0 Arms/m
• IEC_61000-4-11: 1994 (>95%,0.5), (30%,25), (>95%,250)
+ Isolation
• Power Input: Up to non-repeated 600W 10/100 usec pulse protection
against transient over voltages
• Serial Port(s): 15 KV ESD protection
• Ethernet Port: 1500 VAC isolation with shield connected to chassis ground
CORPORATE HEADQUARTERS
167 Technology Drive | Irvine | CA 92618 | USA | t: 800.422.7055 | f: 949.450.7232 | sales@lantronix.com | www.lantronix.com
©2009, Lantronix, Inc. Lantronix is a registered trademark, and DeviceInstaller, Evolution OS and Com Port Redirector are trademarks of Lantronix, Inc.
All other trademarks are the property of their respective owners. Specifications subject to change without notice. All rights reserved.
920-006 08/09
UDS1100/2100 Family
DeviceLinx™
FEATURES
ORDERINGINFORMATION
+ PartNumber + Description
UD1100001-01 UDS1100one-portdeviceserver
- US domestic 110 VAC power supply
- Six-foot DB9F-to-DB25M serial cable
(P/N 500-163-R)
- CD Includes: User Guide and Software utilities
(DeviceInstaller and Com Port Redirector)
- Quick Start Guide
UD1100002-01 UDS1100one-portdeviceserver
- 100-240 VAC International power supply with
regional adapters
- Six-foot DB9F-to-DB25M serial cable
(P/N 500-163-R)
- CD Includes: User Guide and Software utilities
(DeviceInstaller and Com Port Redirector)
- Quick Start Guide
UD11000P0-01 UDS1100one-portdeviceserverwithPoE
- Six-foot DB9F-to-DB25M serial cable
(P/N 500-163-R)
- CD Includes: User Guide and Software utilities
(DeviceInstaller and Com Port Redirector)
- Quick Start Guide
UD110000B-01 UDS1100one-portdeviceserver
- (Board only – no enclosure)
UD2100001-01 UDS2100two-portdeviceserver
- US domestic 110 VAC power supply
- DB9F-to-DB9F Null Modem cable (P/N 500-164-R)
- CD Includes: User Guide and Software utilities
(DeviceInstaller and Com Port Redirector)
- Quick Start Guide
UD2100002-01 UDS2100two-portdeviceserver
- 100-240 VAC International power supply with
regional adapters
- DB9F-to-DB9F Null Modem cable (P/N 500-164-R)
- CD Includes: User Guide and Software utilities
(DeviceInstaller and Com Port Redirector)
- Quick Start Guide
500-163-R DB9F-to-DB25Mserialcable
500-164-R DB9F-to-DB9FNullmodemcable
500-171-R DB25M-to-RS485andpowerinputterminaladapter
ACDIN1001-01 DIN-railmountUDS1100
ACDIN2001-01 DIN-railmountUDS2100