Amphenol PCD 的 RJF 544 Series 规格书

and no tools reguired Transform your RJ’ 45 cordse‘t info a Push Pull IP67 Connector I
1
Amphenol Socapex Promenade de l’Arve – BP 29 – 74311 THYEZ - FRANCE
Tel. : + 33 (0) 4 50 89 28 00 - Fax : + 33 (0) 4 50 96 29 75
http://www.amphenol-socapex.com/RJField.html Copyright. Printed in France by Amphenol Socapex.
Amphenol ®
Ethernet Connection System
for Harsh Environment
Transform your RJ45
cordset into a Push Pull
IP67 Connector !
Description
Description
RJField allows you to use an Ethernet Class D / Cat. 5e
connection for 10 BaseT,100 BaseTX or 1000 BaseT
networks in harsh environments:
• Sealed against fluids and dusts (IP67)
• Shock, Vibration and Traction resistant
• No cabling operation in field and no tools required
• Improved EMI Protection
With the patented RJStopsystem you can use a standard
RJ45 cordset in a protective composite plug which will
protect it from shocks, dust and fluids.
No hazardous in-field cabling and grounding !
This RJF 544 plug is connected into a receptacle, using a
quick user-friendly Push Pull coupling mechanism.
On the receptacle, one female RJ45 is soldered onto a PCB
allowing for the following back terminations :
• another female RJ45
• a RJ45 cordset
• IDC modules
The RJ45 cordset shielding is transmitted to the RJ45
receptacle through lateral grounding fingers.
For an outstanding EMI protection, a metallized (Ni), version
of the RJF 544 receptacle, transmits the shielding directly to
the panel.
Applications
Applications
• Telecom Equipments
•Robotics
• Industrial Process Control
• CNC Machines
• Special Machines
• Motion Control
• Tele-maintenance
RJF 544
RJF 544
        
Copyright. Printed in France by Amphenol Socapex.
Amphenol ®
DOC-000043-ANG-A July 2002
2
Amphenol Socapex Promenade de l’Arve – BP 29 – 74311 THYEZ - FRANCE
Tel. : + 33 (0) 4 50 89 28 00 - Fax : + 33 (0) 4 50 96 29 75
http://www.amphenol-socapex.com/RJField.html Copyright. Printed in France by Amphenol Socapex.
Amphenol ®
Main
Main Characteristics
Characteristics
Environmental Protection
Sealing : IP67
Salt Spray > 1000 h
Fire Retardant / Low Smoke : UL94 V0 and NFF 16102, DIN 5510-2
Vibrations : 10 – 500 Hz, 10 g, 3 axes : no discontinuity > 10 nano s.
Thermal Shock : 5 cycles at - 40°C / +100°C
Operating Temperature : - 40°C / +85°C
Data Transmission
10 BaseT, 100 BaseTX and 1000 BaseT networks
Cat 5e per TIA/EIA 568B and ClassD per ISO/IEC 11801
Mechanical
Quick Push Pull coupling
RJ45 cordset retention in the plug : 100 N in the axis
Mating cycles : 500 min
Universal : Can be used with all standard * RJ45 Cat.5e cordset brands
RJStop
Patent
Assembly instructions
1. Push down the RJ45 cordset latch, and fix it inside
the insert
2. Press in and click the other part of the insert
3. Insert in the plug housing
Easy and Safe : No field cabling tools required
* The RJStopsystem allows the use of standard RJ45 cordsets regardless their Brand. However, Amphenol Socapex can
provide Cat5-5e cordset with reinforced jacket to be used in harsh environments (shocks, oils, fuel,…). Please consult factory.
i 54 um] E3 24.5‘ .39 : [1 .553]
3
Amphenol Socapex Promenade de l’Arve – BP 29 – 74311 THYEZ - FRANCE
Tel. : + 33 (0) 4 50 89 28 00 - Fax : + 33 (0) 4 50 96 29 75
http://www.amphenol-socapex.com/RJField.html Copyright. Printed in France by Amphenol Socapex.
Amphenol ®
Locking and Unlocking sequences
In unlocked position, the locking ring cannot move forward.
Once the plug has been inserted into the receptacle, the
locking ring is free and can be pushed forward.
The connector is unlocked by pulling back the locking ring,
and withdrawing the plug.
Plug Type 6 Shell with Plastic Gland
Receptacle Type 2 Shell : Square flange receptacle with 4 mounting holes
Panel Drilling
(same as#16 MIL-C-5015)
Back Terminations :
Type 2
RJ45 Cordset
Type 1
Female RJ45
Type 3
IDC Modules
”5an y.— ¢ 15 ms! t5[1.772] Q— Q 0 E \ O 4 a 0 o. 5440 OT 02 a! 3‘5 [ m) - M 15:. [m] In [1 n24! ‘EFE a a $1.. m u mu
4
Amphenol Socapex Promenade de l’Arve – BP 29 – 74311 THYEZ - FRANCE
Tel. : + 33 (0) 4 50 89 28 00 - Fax : + 33 (0) 4 50 96 29 75
http://www.amphenol-socapex.com/RJField.html Copyright. Printed in France by Amphenol Socapex.
Amphenol ®
Part Number Code
2 2 03 100 BTX
RJField 544 - Push Pull
Shell Type
6 : Composite Push Pull Plug, Plastic Gland
2 : Composite Square Flange Receptacle
2M : Metallized (Ni) Composite Square Flange Receptacle
Back Terminations (For Receptacles only)
1 : Female RJ45
2 : RJ45 Cordset
3 : IDC Modules
Cordset Length (For Receptacles with "2" Back Termination only)
03 : 0.3 meters [11.81 inches]
05 : 0.5 meters [19.68 inches]
10 : 1 meter [39.37 inches]
15 : 1.5 meters [59.05 inches]
Cabling Configuration (For "2" Receptacles only)
100BTX : 10/100 Base TX
568A
568B
Series RJF 544
HOW TO ORDER
Examples : - Plug: RJF 544 6
- Square flange receptacle, Female RJ45 Back termination: RJF 544 21
- Metallized Square flange receptacle, Female RJ45 Back termination: RJF 544 2M 1
- Square flange receptacle, 1,5m [59.05”] 100 BTX cordset termination: RJF 544 22 15 100BTX
Accessories
IP67 Dust Caps
For Plugs : 544 02 BM
For Receptacles : 544 02 BE
Panel Gasket (Thickness : 1 mm [.039]) : Part No. 544 02 JE
Plug Insert removal tool : Part No. 5440 OT 02
Cat5 – 5e cordsets with reinforced jacket to be used in harsh environments (shocks, oils, fuel,…).
Please consult factory.