Molex 的 67800 Series Pkg Spec 规格书
’IO 9 8 7
5 5 z. 3 2 I ’I
“MKNL’ A ’/ \ \\_
/ \
IIIIIIIIIIIII ITIIIIIIIIIIT ‘\
/ E El El E H ER
887962333 \‘
IImmmIT IIIIIIIIHIII ITmquII‘I
I I
IIAE 85/9675“? k
, V\\ I,
“nan \ _\ ,/
It: ~ ,7
I Izrmm DeICIII
=ER TRAY QUA\TITV: st’+I7:’53R:3
INVEH 53x f f
:RIROARD
: 5 “934890 @
OUTER [ARTON
’\ RI ~ I
', mTITY RER TRAV (JOANTITY =ER I'\NER BOX OLANTITY 2ER OJTEP
PACKIRO TEN/"8 PCST
IL ‘TiED WITH TO\I'\ECTORT
’ ‘ IV“ m H15 3X’,;O:12;;:741,3
swam”
578C3751w
\A ‘ \ QUA IT, ‘ T‘vLE {AD/RES IlIVIEMzIIN E:TVLE SLALE IIESIZN LAIITS THU I: ‘ LE
WHEN, WBLC I FEUEIED; MM ONLY 5:1 METRIC RROUE:TIOI\
PIN: 887954600 '7 mm INCH : V IN )ATE TITLE
i," BgHEggg SERIAL ATA VERTICAL
i WEI; aw DIP SOLDERING TAIL
,i F TE PACKING SPECIFICATION
i .1 AJPRCEIJ IfV
WW 3 E, 33x MOLEX INCORPORATED
vIATEHIAL NC. )O‘LLMENT ‘IO. SHEET NIL
DRAFT Iv‘I—IERE APPLICABLE SEE TABLE PK—é7800—OOI I OE 2
HE/
VI T REMAIN ,
ITIITI—IIA. JIMENSIOVS
% THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX
J INCORPORATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
5
Z.
3 ‘ 2 I
1O 9
5 4 3 2 1
F
* O }k
,2 A,
E C
D 3
C
flaw 3
430‘
B
NjTES n JLL‘TV UWENi‘UK RTLY'LE QIéLE 7E§‘FI\ UNT§ THU? J V’Q\\\;\LE
_ w. VATEML CF TRAV F: COLOR ‘: ‘w‘H‘TE TH‘L’KNESE: 0.8MM WHOLE mm W H RAM MVM ONLYA “HES-1 METR‘C FRUOELTU‘J
7. TOLEHMKE: :M‘“ if": BEHEMC SER‘AL ATA VERT‘CAL
% CHETKEU Hv' RATE DP SOLDER‘NG TA‘L
E UWTE 1 PACK‘NG SPEC‘F‘CAT‘ON
4 AP aim/En HY /\
A E ’4”’1[%h 2m TE§< molexincorporated="" p'ater‘al="" wu.="" ‘31}:lme\t="" ri]="" cheet="" wu.="" 5="" see="" sheet’}="" pk7678007001="" 7="" cf="" 7="" z="" e="" the="" drawwg="" contawsinformatdn="" thatis="" propwetary="" to="" molex="" .hncorporated="" and="" should="" not="" be="" used="" wwhout="" wrwten="" perwssmn="" ftjm="" re="" an,t="" 5="" 3="" 2="" 1="">