Verivolt LLC 的 IsoBlock V-1C Series Drawing 规格书
=H=
IIOAUSA
/\ >F’OIEDSI
Verivolt
DETAIL A
SCALE 2 : 1
Conductor cross section:
28-10 AWG / 0.2-6.0 mm
Wire stripe length: 12 mm
Conductor cross section:
28-14 AWG / 0.08-2.08 mm
Wire stripe length: 6-7 mm
Conductor cross section:
28-14 AWG / 0.08-2.08 mm
Wire stripe length: 6-7 mm
A
1
1
2
2
3
3
4
4
A A
B B
C C
D D
SHEET 1 OF 1
DRAWN
CHECKED
QA
MFG
APPROVED
J. Lizarazo 09-Mar-18
DWG NO
IsoBlock V-1c
TITLE
IsoBlock V-1c
SIZE
C
SCALE
REV
Input signal
3.53 [90 mm]
3.59 [91 mm]
2.66 [68 mm]
2.39 [61 mm]
1.20 [31 mm]
1.40 [36 mm]
1.40 [36 mm]
1.70 [43 mm]
0.24 [6 mm]2.15 [55 mm]