Texas Instruments 的 INA132 规格书
Low Power, Single-Supply
DIFFERENCE AMPLIFIER
©1996 Burr-Brown Corporation PDS-1353A Printed in U.S.A. November, 1996
®
FEATURES
●LOW QUIESCENT CURRENT: 160µA
●WIDE SUPPLY RANGE
Single Supply: 2.7V to 36V
Dual Supplies: ±1.35V to ±18V
●LOW GAIN ERROR: ±0.075% max
●LOW NONLINEARITY: 0.001% max
●HIGH CMR: 90dB
●HIGHLY VERSATILE CIRCUIT
●EASY TO USE
●LOW COST
●8-PIN DIP AND SO-8 PACKAGES
INA132
International Airport Industrial Park • Mailing Address: PO Box 11400, Tucson, AZ 85734 • Street Address: 6730 S. Tucson Blvd., Tucson, AZ 85706 • Tel: (520) 746-1111 • Twx: 910-952-1111
Internet: http://www.burr-brown.com/ • FAXLine: (800) 548-6133 (US/Canada Only) • Cable: BBRCORP • Telex: 066-6491 • FAX: (520) 889-1510 • Immediate Product Info: (800) 548-6132
DESCRIPTION
The INA132 is a low power, unity-gain differential
amplifier consisting of a precision op amp with a
precision resistor network. The on-chip resistors are
laser trimmed for accurate gain and high common-
mode rejection. Excellent TCR tracking of the resis-
tors maintains gain accuracy and common-mode re-
jection over temperature. The internal op amp’s com-
mon-mode range extends to the negative supply—
ideal for single-supply applications. It operates on
single (2.7V to 36V) or dual supplies (±1.35V to
±18V).
The differential amplifier is the foundation of many
commonly used circuits. The INA132 provides this
circuit function without using an expensive precision
resistor network. The INA132 is available in 8-pin
DIP and SO-8 surface-mount packages and is speci-
fied for operation over the extended industrial tem-
perature range, –40°C to +85°C.
APPLICATIONS
●DIFFERENTIAL INPUT AMPLIFIER
●INSTRUMENTATION AMPLIFIER
BUILDING BLOCK
●UNITY-GAIN INVERTING AMPLIFIER
●G = 1/2 AMPLIFIER
●G = 2 AMPLIFIER
●SUMMING AMPLIFIER
●DIFFERENTIAL CURRENT RECEIVER
●VOLTAGE-CONTROLLED CURRENT SOURCE
●BATTERY-POWERED SYSTEMS
●GROUND LOOP ELIMINATOR
2
3
4
–In
+In
V–
40kΩ40kΩ
40kΩ40kΩ5
1
Sense
Ref
6Output
7
V+
INA132
INA132
SBOS059
2
®
INA132
SPECIFICATIONS: VS = ±15V
At TA = +25°C, VS = ±15V, RL = 10kΩ connected to Ground, and Reference Pin connected to Ground, unless otherwise noted.
The information provided herein is believed to be reliable; however, BURR-BROWN assumes no responsibility for inaccuracies or omissions. BURR-BROWN assumes
no responsibility for the use of this information, and all use of such information shall be entirely at the user’s own risk. Prices and specifications are subject to change
without notice. No patent rights or licenses to any of the circuits described herein are implied or granted to any third party. BURR-BROWN does not authorize or warrant
any BURR-BROWN product for use in life support devices and/or systems.
INA132P, U INA132PA, UA
PARAMETER CONDITIONS MIN TYP MAX MIN TYP MAX UNITS
OFFSET VOLTAGE(1) RTO
Initial ±75 ±250 ✽±500 µV
vs Temperature ±1±5✽±10(4) µV/°C
vs Power Supply VS = ±1.35V to ±18V ±5±30 ✽✽µV/V
vs Time 0.3 ✽µV/mo
INPUT IMPEDANCE(2)
Differential 80 ✽kΩ
Common-Mode 80 ✽kΩ
INPUT VOLTAGE RANGE
Common-Mode Voltage Range VO = 0V (V–) 2(V+)–2 ✽✽V
Common-Mode Rejection VCM = –15V to 28V, RS = 0Ω76 90 70 ✽dB
OUTPUT VOLTAGE NOISE(3) RTO
f = 0.1Hz to 10Hz 1.6 ✽µVp-p
f = 1kHz 65 ✽nV/√Hz
GAIN
Initial 1 ✽V/V
Error VO = –14V to 13.5V ±0.01 ±0.075 ✽±0.1 %
vs Temperature(4) ±1±10 ✽✽ppm/°C
vs Nonlinearity VO = –14V to 13.5V ±0.0001 ±0.001 ✽±0.002 % of FS
OUTPUT
Voltage, Positive RL = 100kΩ to Ground (V+)–1 (V+)–0.8 ✽✽ V
Negative RL = 100kΩ to Ground (V–)+0.5 (V–)+0.15 ✽✽ V
Positive RL = 10kΩ to Ground (V+)–1.5 (V+)–0.8 ✽✽ V
Negative RL = 10kΩ to Ground (V–)+1 (V–)+0.25 ✽✽ V
Current Limit, Continuous to Common ±12 ✽mA
Capacitive Load (Stable Operation) 10,000 ✽pF
FREQUENCY RESPONSE
Small Signal Bandwidth –3dB 300 ✽kHz
Slew Rate 0.1 ✽V/µs
Settling Time: 0.1% VO = 10V Step 85 ✽µs
0.01% VO = 10V Step 88 ✽µs
Overload Recovery Time 50% Overdrive 7 ✽µs
POWER SUPPLY
Rated Voltage ±15 ✽V
Voltage Range ±1.35 ±18 ✽✽V
Quiescent Current IO = 0mA ±160 ±185 ✽✽ µA
TEMPERATURE RANGE
Specification –40 +85 ✽✽°C
Operation –55 +125 ✽✽°C
Storage –55 +125 ✽✽°C
Thermal Resistance,
Θ
JA
8-Pin DIP 100 ✽°C/W
SO-8 Surface-Mount 150 ✽°C/W
✽Specifications the same as INA132P.
NOTES: (1) Includes effects of amplifier’s input bias and offset currents. (2) 40kΩ resistors are ratio matched but have ±20% absolute value. (3) Includes effects
of amplifier’s input current noise and thermal noise contribution of resistor network. (4) Guaranteed by wafer test to 95% confidence level.
jjjj
CCKK
mama o n
3
®
INA132
SPECIFICATIONS: VS = +5V
At TA = +25°C, VS = +5V, RL = 10kΩ connected to VS/2, and Reference Pin connected to VS/2, unless otherwise noted.
INA132P, U INA132PA, UA
PARAMETER CONDITIONS MIN TYP MAX MIN TYP MAX UNITS
OFFSET VOLTAGE(1) RTO
Initial ±150 ±500 ✽±750 µV
vs Temperature ±2✽µV/°C
INPUT VOLTAGE RANGE
Common-Mode Voltage Range 0 2(V+)–2 ✽✽V
Common-Mode Rejection VCM = 0V to 8V, RS = 0Ω76 90 70 ✽dB
OUTPUT
Voltage, Positive RL = 100kΩ(V+)–1 (V+)–0.75 ✽✽ V
Negative RL = 100kΩ+0.25 +0.06 ✽✽ V
Positive RL = 10kΩ(V+)–1 (V+)–0.8 ✽✽ V
Negative RL = 10kΩ+0.25 +0.12 ✽✽ V
POWER SUPPLY
Rated Voltage +5 ✽V
Voltage Range +2.7 +36 ✽✽V
Quiescent Current IO = 0mA ±155 ±185 ✽✽ µA
✽Specifications the same as INA132P.
NOTE: (1) Include effects of amplifier’s input bias and offset currents.
PIN CONFIGURATION
TOP VIEW DIP/SOIC
Ref
–In
+In
V–
No Internal Connection
V+
Output
Sense
1
2
3
4
8
7
6
5
Supply Voltage, V+ to V– .................................................................... 36V
Input Voltage Range .......................................................................... ±80V
Output Short-Circuit (to ground) .............................................. Continuous
Operating Temperature ................................................. –55°C to +125°C
Storage Temperature..................................................... –55°C to +125°C
Junction Temperature .................................................................... +150°C
Lead Temperature (soldering, 10s) ............................................... +300°C
ABSOLUTE MAXIMUM RATINGS
ORDERING INFORMATION
PACKAGE
DRAWING TEMPERATURE
PRODUCT PACKAGE NUMBER(1) RANGE
INA132PA 8-Pin Plastic DIP 006 –40°C to +85°C
INA132P 8-Pin Plastic DIP 006 –40°C to +85°C
INA132UA SO-8 Surface-Mount 182 –40°C to +85°C
INA132U SO-8 Surface-Mount 182 –40°C to +85°C
NOTE: (1) For detailed drawing and dimension table, please see end of data
sheet, or Appendix C of Burr-Brown IC Data Book.
ELECTROSTATIC
DISCHARGE SENSITIVITY
This integrated circuit can be damaged by ESD. Burr-Brown
recommends that all integrated circuits be handled with ap-
propriate precautions. Failure to observe proper handling and
installation procedures can cause damage.
ESD damage can range from subtle performance degradation
to complete device failure. Precision integrated circuits may
be more susceptible to damage because very small parametric
changes could cause the device not to meet its published
specifications.
/J
Vs
/ \H
Bum: , aRuwn
4
®
INA132
TYPICAL PERFORMANCE CURVES
At TA = +25°C and VS = ±15V, unless otherwise noted.
GAIN vs FREQUENCY
Frequency (Hz)
Closed-Loop Gain (dB)
10k 100k 1M
20
0
–20
–40
–60
V
S
= ±15V or +5V C
L
= 100pF
R
L
= 10kΩ
C
L
= 1000pF
R
L
= ∞
COMMON-MODE REJECTION vs FREQUENCY
Frequency (Hz)
Common-Mode Rejection (dB)
10 100 1k 10k 100k 1M
100
90
80
70
60
50
40
30
V
S
= ±15V
V
S
= +5V
POWER SUPPLY REJECTION vs FREQUENCY
Frequency (Hz)
Power Supply Rejection (dB)
10 100 1k 10k 100k 1M
120
100
80
60
40
20
0
V
S
= ±15V
+PSRR
–PSRR
V
S
= +5V
QUIESCENT and SHORT-CIRCUIT CURRENT vs
TEMPERATURE
Temperature (°C)
Quiescent Current (µA)
Short-Circuit Current |mA|
–75 –50 –25 0 25 50 75 100 125
210
200
190
180
170
160
150
13
12
11
10
9
8
7
±ISC
IQ
SLEW RATE vs TEMPERATURE
Temperature (°C)
Slew Rate (V/µs)
–75 –50 –25 0 25 50 75 100 125
0.18
0.16
0.14
0.12
0.10
0.08
0.06
OUTPUT VOLTAGE SWING vs OUTPUT CURRENT
V+
(V+) –0.5
(V+) –1
(V+) –1.5
(V+) –2
(V+) –2.5
(V–) +2.5
(V–) +2
(V–) +1.5
(V–) +1
(V–) +0.5
V–
0 ±2 ±4 ±6 ±8 ±10
Output Current (mA)
Output Voltage Swing (V)
125°C
125°C
85°C
–55°C
85°C
85°C 25°C
–40°C
–40°C
25°C
–55°C
f" ‘ I ‘
4W" akllflf‘lll'wflwHJ) .WI’J’W "
I I I ‘
Eufifiran
5
®
INA132
TYPICAL PERFORMANCE CURVES (CONT)
At TA = +25°C and VS = ±15V, unless otherwise noted.
50mV/div
SMALL-SIGNAL STEP RESPONSE
CL = 200pF
50mV/div
10µs/div
SMALL-SIGNAL STEP RESPONSE
CL = 1000pF
5V/div
LARGE-SIGNAL STEP RESPONSE
100µs/div
10µs/div
0.5µV/div
500ms/div
0.1 to 10Hz PEAK-TO-PEAK
VOLTAGE NOISE
SETTLING TIME vs LOAD CAPACITANCE
Load Capacitance
Settling Time (µs)
100pF 1000pF 10,000pF
100
96
92
88
84
80
0.1%
0.01%
10V Step
INPUT COMMON-MODE VOLTAGE RANGE vs
OUTPUT VOLTAGE
Output Voltage (V)
Common-Mode Voltage (V)
–15 –10 –5 0 5 10 15
40
30
20
10
0
–10
–20
–30
–40
V
S
= ±15V
V
S
= ±5V
V
S
= +5V
V
REF
= 0V
“Va 2%
\ H ”n
nn//H\
gum: , aRow~
6
®
INA132
TYPICAL PERFORMANCE CURVES (CONT)
At TA = +25°C and VS = ±15V, unless otherwise noted.
OFFSET VOLTAGE DRIFT
PRODUCTION DISTRIBUTION
Percent of Amplifiers (%)
Offset Voltage Drift (µV/°C)
0.5
1
1.5
2
2.5
3
3.5
4
4.5
5
5.5
6
6.5
7
7.5
8
8.5
9
9.5
10
40
35
30
25
20
15
10
5
0
0.2%
V
S
= ±15V
OFFSET VOLTAGE
PRODUCTION DISTRIBUTION
Percent of Amplifiers (%)
Offset Voltage (µV)
–500
–400
–300
–200
–100
0
100
200
300
400
500
25
20
15
10
5
0
0.2%0.1% 0.1%
V
S
= ±15V
OFFSET VOLTAGE
PRODUCTION DISTRIBUTION
Percent of Amplifiers (%)
Offset Voltage (µV)
–700
–600
–500
–400
–300
–200
–100
0
100
200
300
400
500
600
700
18
16
14
12
10
8
6
4
2
0
0.1%
V
S
= +5V
0.1%
7
®
INA132
APPLICATIONS INFORMATION
Figure 1 shows the basic connections required for operation
of the INA132. Power supply bypass capacitors should be
connected close to the device pins.
The differential input signal is connected to pins 2 and 3 as
shown. The source impedances connected to the inputs must
be nearly equal to assure good common-mode rejection. An
8Ω mismatch in source impedance will degrade the com-
mon-mode rejection of a typical device to approximately
80dB. Gain accuracy will also be slightly affected. If the
source has a known impedance mismatch, an additional
resistor in series with one input can be used to preserve good
common-mode rejection.
Do not interchange pins 1 and 3 or pins 2 and 5, even though
nominal resistor values are equal. These resistors are laser
trimmed for precise resistor ratios to achieve accurate gain
and highest CMR. Interchanging these pins would not pro-
vide specified performance. As shown in Figure 1, measure-
ments should be sensed at the load.
supply ground). Although input voltages on pins 2 and 3
that are below the negative supply voltage will not damage
the device, operation in this region is not recommended.
Transient conditions at the inverting input terminal below
the negative supply can cause a positive feedback condition
that could lock the INA132’s output to the negative rail.
The INA132 can accurately measure differential signals that
are above the positive power supply. Linear common-mode
range extends to nearly twice the positive power supply
voltage—see typical performance curve, Common-Mode
Range vs Output Voltage.
OFFSET VOLTAGE TRIM
The INA132 is laser trimmed for low offset voltage and drift.
Most applications require no external offset adjustment.
Figure 2 shows an optional circuit for trimming the output
offset voltage. The output is referred to the output reference
terminal (pin 1), which is normally grounded. A voltage
applied to the Ref terminal will be summed with the output
signal. This can be used to null offset voltage. The source
impedance of a signal applied to the Ref terminal should be
less than 8Ω to maintain good common-mode rejection. To
assure low impedance at the Ref terminal, the trim voltage
can be buffered with an op amp, such as the OPA177.
CAPACITIVE LOAD DRIVE CAPABILITY
The INA132 can drive large capacitive loads, even at low
supplies. It is stable with a 10,000pF load. Refer to the
“Small-Signal Step Response” and “Settling Time vs Load
Capacitance” typical performance curves.
FIGURE 1. Basic Power Supply and Signal Connections.
OPERATING VOLTAGE
The INA132 operates from single (+2.7V to +36V) or dual
(±1.35V to ±18V) supplies with excellent performance.
Specifications are production tested with +5V and ±15V
supplies. Most behavior remains unchanged throughout the
full operating voltage range. Parameters which vary signifi-
cantly with operating voltage are shown in the typical
performance curves.
The internal op amp in the INA132 is a single-supply design.
This allows linear operation with the op amp’s common-
mode voltage equal to, or slightly below V– (or single
FIGURE 2. Offset Adjustment.
V
3
5
6
3
V
O
INA132
V
O
= V
3
–
V
2
Offset Adjustment
Range = ±500µV
2
R
3
Ref
R
1
R
2
R
4
V
2
8Ω
R = 237kΩ
8Ω
100kΩ
+15V
–15V
1
NOTE: For ±750µV range, R = 158kΩ.
V
3
5
6
3
INA132
V
OUT
= V
3
–
V
2
2
R
3
Ref
R
1
R
2
R
4
V
2
40kΩ
40kΩ
40kΩ
40kΩ
R
L
1µF
V–
4
1µF
V+
7
1
8
®
INA132
5
6
1
3
INA132
2
V
1
V
O
A
2
A
1
R
2
R
2
R
1
–In
V
2
+In V
O
= (1 + 2R
2
/R
1
) (V
2
–V
1
)
The INA132 can be combined with op amps to form a complete instru-
mentation amplifier with specialized performance characteristics. Burr-
Brown offers many complete high performance IAs. Products with related
performances are shown at the right.
SIMILIAR COMPLETE
A1, A2FEATURE BURR-BROWN IA
OPA27 Low Noise INA103
OPA129 Ultra Low Bias Current (fA) INA116
OPA177 Low Offset Drift, Low Noise INA114,INA128
OPA2130 Low Power, FET-Input (pA) INA111
OPA2234 Single Supply, Precision,
Low Power INA122(1), INA118
OPA2237 Single Supply, Low Power,
MSOP-8 INA122(1), INA126(1)
NOTE: (1) Available 1Q’97.
5
6
1
INA132
BUF634
2
3
V
O
R
L
–In
+In (Low I
Q
mode)
BUF634 inside feedback
loop contributes no error.
FIGURE 4. Low Power, High Output Current Precision
Difference Amplifier.
FIGURE 5. Pseudoground Generator.
5
6
2
(V+)/2
INA132
V+
1
7
4
V+
GroundGround
3
FIGURE 3. Precision Instrumentation Amplifier.
FIGURE 6. Differential Input Data Acquisition.
5
6
1
INA132
ADS7806
2
3
4
7
+5V
–In
12 Bits
Out
0V-4V
Input
+In
V
CM
= 0V to 8V
τ
S
= 45µs (4V Step to 0.01%)
Eufifirafiown
9
®
INA132
FIGURE 7. Precision Voltage-to-Current Conversion.
The difference amplifier is a highly versatile building
block that is useful in a wide variety of applications. See
the INA105 data sheet for additional applications ideas,
including:
• Current Receiver with Compliance to Rails
• Precision Unity-Gain Inverting Amplifier
•±10V Precision Voltage Reference
•±5V Precision Voltage Reference
• Precision Unity-Gain Buffer
• Precision Average Value Amplifier
• Precision G = 2 Amplifier
• Precision Summing Amplifier
• Precision G = 1/2 Amplifier
• Precision Bipolar Offsetting
• Precision Summing Amplifier with Gain
• Instrumentation Amplifier Guard Drive Generator
• Precision Summing Instrumentation Amplifier
• Precision Absolute Value Buffer
• Precision Voltage-to-Current Converter with Differential
Inputs
• Differential Input Voltage-to-Current Converter for Low
IOUT
• Isolating Current Source
• Differential Output Difference Amplifier
• Isolating Current Source with Buffering Amplifier for
Greater Accuracy
• Window Comparator with Window Span and Window
Center Inputs
• Precision Voltage-Controlled Current Source with Buff-
ered Differential Inputs and Gain
• Digitally Controlled Gain of ±1 Amplifier
5
7
6
3
V3
INA132
2
4
V2
1
4
2+15V OPA27
REF10 6
10V
IO = 4 to 20mA
0V to 10V
In
12.5kΩ1kΩ
50kΩ
RLOAD
V+
Set R1 = R2
R2
50.1Ω
R1
50.1Ω
2N3904
40kΩ40kΩ
40kΩ40kΩ
For 4-20mA applications,
the REF10 sets the 4mA
low-scale output for 0V input.
IO = V3 – V2 +
1
40kΩ1
R2
I TEXAS
INSTRUMENTS
PACKAGING INFORMATION
Orderable Device Status (1) Package
Type Package
Drawing Pins Package
Qty Eco Plan (2) Lead/Ball Finish MSL Peak Temp (3)
INA132P OBSOLETE PDIP P 8 TBD Call TI Call TI
INA132PA OBSOLETE PDIP P 8 TBD Call TI Call TI
INA132U ACTIVE SOIC D 8 75 Green (RoHS &
no Sb/Br) CU NIPDAU Level-3-260C-168 HR
INA132U/2K5 ACTIVE SOIC D 8 2500 Green (RoHS &
no Sb/Br) CU NIPDAU Level-3-260C-168 HR
INA132U/2K5E4 ACTIVE SOIC D 8 2500 Green (RoHS &
no Sb/Br) CU NIPDAU Level-3-260C-168 HR
INA132UA ACTIVE SOIC D 8 75 Green (RoHS &
no Sb/Br) CU NIPDAU Level-3-260C-168 HR
INA132UA/2K5 ACTIVE SOIC D 8 2500 Green (RoHS &
no Sb/Br) CU NIPDAU Level-3-260C-168 HR
INA132UA/2K5E4 ACTIVE SOIC D 8 2500 Green (RoHS &
no Sb/Br) CU NIPDAU Level-3-260C-168 HR
INA132UAE4 ACTIVE SOIC D 8 75 Green (RoHS &
no Sb/Br) CU NIPDAU Level-3-260C-168 HR
INA132UAG4 ACTIVE SOIC D 8 75 Green (RoHS &
no Sb/Br) CU NIPDAU Level-3-260C-168 HR
INA132UG4 ACTIVE SOIC D 8 75 Green (RoHS &
no Sb/Br) CU NIPDAU Level-3-260C-168 HR
(1) The marketing status values are defined as follows:
ACTIVE: Product device recommended for new designs.
LIFEBUY: TI has announced that the device will be discontinued, and a lifetime-buy period is in effect.
NRND: Not recommended for new designs. Device is in production to support existing customers, but TI does not recommend using this part in
a new design.
PREVIEW: Device has been announced but is not in production. Samples may or may not be available.
OBSOLETE: TI has discontinued the production of the device.
(2) Eco Plan - The planned eco-friendly classification: Pb-Free (RoHS), Pb-Free (RoHS Exempt), or Green (RoHS & no Sb/Br) - please check
http://www.ti.com/productcontent for the latest availability information and additional product content details.
TBD: The Pb-Free/Green conversion plan has not been defined.
Pb-Free (RoHS): TI's terms "Lead-Free" or "Pb-Free" mean semiconductor products that are compatible with the current RoHS requirements
for all 6 substances, including the requirement that lead not exceed 0.1% by weight in homogeneous materials. Where designed to be soldered
at high temperatures, TI Pb-Free products are suitable for use in specified lead-free processes.
Pb-Free (RoHS Exempt): This component has a RoHS exemption for either 1) lead-based flip-chip solder bumps used between the die and
package, or 2) lead-based die adhesive used between the die and leadframe. The component is otherwise considered Pb-Free (RoHS
compatible) as defined above.
Green (RoHS & no Sb/Br): TI defines "Green" to mean Pb-Free (RoHS compatible), and free of Bromine (Br) and Antimony (Sb) based flame
retardants (Br or Sb do not exceed 0.1% by weight in homogeneous material)
(3) MSL, Peak Temp. -- The Moisture Sensitivity Level rating according to the JEDEC industry standard classifications, and peak solder
temperature.
Important Information and Disclaimer:The information provided on this page represents TI's knowledge and belief as of the date that it is
provided. TI bases its knowledge and belief on information provided by third parties, and makes no representation or warranty as to the
accuracy of such information. Efforts are underway to better integrate information from third parties. TI has taken and continues to take
reasonable steps to provide representative and accurate information but may not have conducted destructive testing or chemical analysis on
incoming materials and chemicals. TI and TI suppliers consider certain information to be proprietary, and thus CAS numbers and other limited
information may not be available for release.
In no event shall TI's liability arising out of such information exceed the total purchase price of the TI part(s) at issue in this document sold by TI
to Customer on an annual basis.
PACKAGE OPTION ADDENDUM
www.ti.com 20-Oct-2009
Addendum-Page 1
I TEXAS
INSTRUMENTS
REEL DIMENSIONS
TAPE DIMENSIONS
# Kn «P1»
$®¢®®®¢®
W
69 '69 0 BO
Cavity +l A0 +
Dlmension deslgned to accommodate the component width
Dlmenslon deslgned la accommcdalc me compcncnl lenglh
Dlmenslon dESlgnEd la accommodals me component lhlckness
Overall wmlh ol the earner [ape
Reel
Dlameler
A0
Bo
K0
W
i P1
Pllch between suoceSsive cavny centers
:IZEI:
1 Reel Width (W1)
QUADRANT ASSIGNMENYS
000
FOR PIN 1 ORIENTATION IN TAPE
0 O O O O SpracketHoles
,,,,, ‘
User Direction 0' Feed
Pocket Ouadranls
TAPE AND REEL INFORMATION
*All dimensions are nominal
Device Package
Type Package
Drawing Pins SPQ Reel
Diameter
(mm)
Reel
Width
W1 (mm)
A0
(mm) B0
(mm) K0
(mm) P1
(mm) W
(mm) Pin1
Quadrant
INA132U/2K5 SOIC D 8 2500 330.0 12.4 6.4 5.2 2.1 8.0 12.0 Q1
INA132UA/2K5 SOIC D 8 2500 330.0 12.4 6.4 5.2 2.1 8.0 12.0 Q1
PACKAGE MATERIALS INFORMATION
www.ti.com 20-Oct-2009
Pack Materials-Page 1
I TEXAS
INSTRUMENTS
TAPE AND REEL BOX DIMENSIONS
*All dimensions are nominal
Device Package Type Package Drawing Pins SPQ Length (mm) Width (mm) Height (mm)
INA132U/2K5 SOIC D 8 2500 346.0 346.0 29.0
INA132UA/2K5 SOIC D 8 2500 346.0 346.0 29.0
PACKAGE MATERIALS INFORMATION
www.ti.com 20-Oct-2009
Pack Materials-Page 2
TEXAS
INSTRUMENTS
Samples
Samples
Samples
Samples
Samples
Samples
Samples
PACKAGE OPTION ADDENDUM
www.ti.com 7-Oct-2021
Addendum-Page 1
PACKAGING INFORMATION
Orderable Device Status
(1)
Package Type Package
Drawing Pins Package
Qty Eco Plan
(2)
Lead finish/
Ball material
(6)
MSL Peak Temp
(3)
Op Temp (°C) Device Marking
(4/5)
Samples
INA132U ACTIVE SOIC D 8 75 RoHS & Green Call TI Level-3-260C-168 HR INA
132U
INA132U/2K5 ACTIVE SOIC D 8 2500 RoHS & Green Call TI Level-3-260C-168 HR INA
132U
INA132U/2K5E4 ACTIVE SOIC D 8 2500 RoHS & Green Call TI Level-3-260C-168 HR INA
132U
INA132UA ACTIVE SOIC D 8 75 RoHS & Green Call TI Level-3-260C-168 HR -40 to 85 INA
132U
A
INA132UA/2K5 ACTIVE SOIC D 8 2500 RoHS & Green NIPDAU-DCC Level-3-260C-168 HR -40 to 85 INA
132U
A
INA132UA/2K5E4 ACTIVE SOIC D 8 2500 RoHS & Green NIPDAU-DCC Level-3-260C-168 HR -40 to 85 INA
132U
A
INA132UAE4 ACTIVE SOIC D 8 75 RoHS & Green Call TI Level-3-260C-168 HR -40 to 85 INA
132U
A
(1) The marketing status values are defined as follows:
ACTIVE: Product device recommended for new designs.
LIFEBUY: TI has announced that the device will be discontinued, and a lifetime-buy period is in effect.
NRND: Not recommended for new designs. Device is in production to support existing customers, but TI does not recommend using this part in a new design.
PREVIEW: Device has been announced but is not in production. Samples may or may not be available.
OBSOLETE: TI has discontinued the production of the device.
(2) RoHS: TI defines "RoHS" to mean semiconductor products that are compliant with the current EU RoHS requirements for all 10 RoHS substances, including the requirement that RoHS substance
do not exceed 0.1% by weight in homogeneous materials. Where designed to be soldered at high temperatures, "RoHS" products are suitable for use in specified lead-free processes. TI may
reference these types of products as "Pb-Free".
RoHS Exempt: TI defines "RoHS Exempt" to mean products that contain lead but are compliant with EU RoHS pursuant to a specific EU RoHS exemption.
Green: TI defines "Green" to mean the content of Chlorine (Cl) and Bromine (Br) based flame retardants meet JS709B low halogen requirements of <=1000ppm threshold. Antimony trioxide based
flame retardants must also meet the <=1000ppm threshold requirement.
(3) MSL, Peak Temp. - The Moisture Sensitivity Level rating according to the JEDEC industry standard classifications, and peak solder temperature.
I TEXAS
INSTRUMENTS
PACKAGE OPTION ADDENDUM
www.ti.com 7-Oct-2021
Addendum-Page 2
(4) There may be additional marking, which relates to the logo, the lot trace code information, or the environmental category on the device.
(5) Multiple Device Markings will be inside parentheses. Only one Device Marking contained in parentheses and separated by a "~" will appear on a device. If a line is indented then it is a continuation
of the previous line and the two combined represent the entire Device Marking for that device.
(6) Lead finish/Ball material - Orderable Devices may have multiple material finish options. Finish options are separated by a vertical ruled line. Lead finish/Ball material values may wrap to two
lines if the finish value exceeds the maximum column width.
Important Information and Disclaimer:The information provided on this page represents TI's knowledge and belief as of the date that it is provided. TI bases its knowledge and belief on information
provided by third parties, and makes no representation or warranty as to the accuracy of such information. Efforts are underway to better integrate information from third parties. TI has taken and
continues to take reasonable steps to provide representative and accurate information but may not have conducted destructive testing or chemical analysis on incoming materials and chemicals.
TI and TI suppliers consider certain information to be proprietary, and thus CAS numbers and other limited information may not be available for release.
In no event shall TI's liability arising out of such information exceed the total purchase price of the TI part(s) at issue in this document sold by TI to Customer on an annual basis.
l TEXAS
INSTRUMENTS
REEL DIMENSIONS TAPE DIMENSIONS
’ I+K0 '«PI»
Reel
Diame|er
AD Dimension deSIgned Io accommodate me componem wIdIh
E0 Dimension deSIgned Io eecommodaIe me componenI Iengm
KO Dlmenslun desIgned to accommodate me componem Ihlckness
7 w OvereII wmm OHhe earner cape
i p1 Pitch between successwe cavIIy cemers
f
T Reel Width (W1)
QUADRANT ASSIGNMENTS FOR PIN 1 ORIENTATION IN TAPE
O O O D O O D O SprockeIHoles
,,,,,,,,,,, ‘
User Direcllon 0' Feed
Pockel Quadrams
TAPE AND REEL INFORMATION
*All dimensions are nominal
Device Package
Type Package
Drawing Pins SPQ Reel
Diameter
(mm)
Reel
Width
W1 (mm)
A0
(mm) B0
(mm) K0
(mm) P1
(mm) W
(mm) Pin1
Quadrant
INA132U/2K5 SOIC D 8 2500 330.0 12.4 6.4 5.2 2.1 8.0 12.0 Q1
INA132UA/2K5 SOIC D 8 2500 330.0 12.4 6.4 5.2 2.1 8.0 12.0 Q1
PACKAGE MATERIALS INFORMATION
www.ti.com 5-Jan-2022
Pack Materials-Page 1
l TEXAS
INSTRUMENTS
TAPE AND REEL BOX DIMENSIONS
*All dimensions are nominal
Device Package Type Package Drawing Pins SPQ Length (mm) Width (mm) Height (mm)
INA132U/2K5 SOIC D 8 2500 853.0 449.0 35.0
INA132UA/2K5 SOIC D 8 2500 853.0 449.0 35.0
PACKAGE MATERIALS INFORMATION
www.ti.com 5-Jan-2022
Pack Materials-Page 2
l TEXAS
INSTRUMENTS
T - Tube
height| L - Tube length
l
,g +
w-Tuhe _______________ _ ______________
width
47
— B - Alignment groove width
TUBE
*All dimensions are nominal
Device Package Name Package Type Pins SPQ L (mm) W (mm) T (µm) B (mm)
INA132U D SOIC 8 75 506.6 8 3940 4.32
INA132UA D SOIC 8 75 506.6 8 3940 4.32
INA132UAE4 D SOIC 8 75 506.6 8 3940 4.32
PACKAGE MATERIALS INFORMATION
www.ti.com 5-Jan-2022
Pack Materials-Page 3
IMPORTANT NOTICE AND DISCLAIMER
TI PROVIDES TECHNICAL AND RELIABILITY DATA (INCLUDING DATA SHEETS), DESIGN RESOURCES (INCLUDING REFERENCE
DESIGNS), APPLICATION OR OTHER DESIGN ADVICE, WEB TOOLS, SAFETY INFORMATION, AND OTHER RESOURCES “AS IS”
AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY
IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD
PARTY INTELLECTUAL PROPERTY RIGHTS.
These resources are intended for skilled developers designing with TI products. You are solely responsible for (1) selecting the appropriate
TI products for your application, (2) designing, validating and testing your application, and (3) ensuring your application meets applicable
standards, and any other safety, security, regulatory or other requirements.
These resources are subject to change without notice. TI grants you permission to use these resources only for development of an
application that uses the TI products described in the resource. Other reproduction and display of these resources is prohibited. No license
is granted to any other TI intellectual property right or to any third party intellectual property right. TI disclaims responsibility for, and you
will fully indemnify TI and its representatives against, any claims, damages, costs, losses, and liabilities arising out of your use of these
resources.
TI’s products are provided subject to TI’s Terms of Sale or other applicable terms available either on ti.com or provided in conjunction with
such TI products. TI’s provision of these resources does not expand or otherwise alter TI’s applicable warranties or warranty disclaimers for
TI products.
TI objects to and rejects any additional or different terms you may have proposed. IMPORTANT NOTICE
Mailing Address: Texas Instruments, Post Office Box 655303, Dallas, Texas 75265
Copyright © 2022, Texas Instruments Incorporated