Amphenol RF 的 95-850-186-xxy 规格书
NOTES THLRL} ANGLE PROJ @. E} REVLSLONS
‘ MATERH‘LLS FWD FM‘SHES REV DEsiRLPTLQKn rDATE ‘ ECO APP?
BNC STR CRLNP PLJG , EH38, NLCNEL ’LNHG 4 PELENE T0 We J'MGN'LL 368‘ 3M6
CABLE VEELDEN mm
2 ELECLNLCAL
A L‘A’EDANCE L‘fz OHM
,; FACMGLNG
‘-\ oLANLLLL SLNGLE MCN
B NMNLNG 3A6 TO BE NMNED
“AN’PHENOL 2E, ssrssorLgarNxx AND DATE CODE“
LENGTH ’L’ L'SEE LABLEL
HEN SHHM TLHEfi
szL
#—
LENGTH HSLE
>m NUNBEN PART NJMSER LENGTH LN LNCNEs LENGTH ’X’ALN LNCHES
L mm“ m LWPEPLML,‘ LNLETFLC! [NELENS] L [NETERc] NLN mow 'x' MSEE TABLE]
MLLVSTJVMB 9578300867006 , 600 [0 L521 me
TEEI‘EQL ENC PLJC gsraeorLaeNozs 9.8L [0 2501 075 [A m]
' ssrssorLseroLz , L2 00 [c 3251 ‘ ”
95 siorLB’oroLS , L8 00 [0 A57]
, 95'850'L86M050 L9 69 [c 5201
95'850'L85'OU , 2/. on [c 5L0]
, 95*853’L85M075 79 53 [c :50]
9378304867056 36 00 [c 9L4]
, 95*850’L86ML00 39 3L [L 030]
9378304867048 , 48 on [L ?L9]
, 95*850’L86NH25 49 2L [L 2501
, esrssorLaeNLso 53 as [L 5:01 SCALE 0500
35030086060 , so 00 [L 5241
9578500867072 , 72 00 [L 829]
, rssorLaeNzao 78 74 [2 0:01
, r8507L85M300 H8 LL [3 0001 L 50 [C 038]
957850086020 , L20 no [3 W11 WWW TABLE
9" 'orL 544/. , L/./1 ac "
927::07‘527‘80 , W 0c ti 23:31 LENGTH LN LN<><,jet [n’etehs]="" tolerance="" 95*850’l86m503="" l962="" 83="" [n="" cw]="" 0”="" '="" 23="" 9"“="" [c="" '="" 9="" 597]="" i“="" 25“="" [3="" 09“="" msw="" requwenents="" 9378304857330="" 5th="" 0c="" [l="" 620]="" 22="" 00“="" ,="" 59="" me“="" [0="" 6l0;="" l="" 4991="" i0="" 30“="" [v="" 0l3]="" ,="" abrgsorlsenlol="" 595="" l‘o="" 50'="" ,="" 24="" 9'="" [l="" 524="" ,="" l="" 5l7]="" i251="" fheguencv="" dc="" t0="" ‘2="" 5h2="" cont‘nwv="" 9378300867600="" ,="" 600="" no="" 25="" 0'="" 8="" jp="" [t="" 622="" slp]="" i5="" 0%="" ,="" ,="" e="" ,="" "m="" 7="" l="" a="" dvs‘l’lr="" l="" nan="" hlv’ot="" »="" 320="" wms="" ”www“;="" 95="" 8307‘“="" m="" ago="" 0:="" d="" lns="" loss="" d3="" max="" dolne?="" '="" 95850080430="" h8l="" lc="" i30="" 000]="" customer="" outline="" drawing="" 9578504864200="" ,="" l200="" 00="" [30,480]="" alldthefisheetearefdrintehnaluse="" dnlv="" unless="" otnemlse="" sfeclfle},="" dlmenslqns="" me="" ln="" lnches="" and="" tolerances="" are="" natenlal="" wm,“="" date="" tltle="" 2="" :lace="" declmal="" 3="" place="" declnal="" an"les="" 7,="" ,="" 7="" r="" x="" x="" 1="" old="" mm="" w="" l="" 005="" law="" w="" be="" m="" ms="" mm="" 6="" 2‘="" feb‘="" 73="" onll="" bnc="" str="" cnn?="" fllc="" awn="" 6l="" 0‘="" rf="" wheel;e’leiipfiif{"35};me$3392?lzcxize'lszswlll‘zcc="" fidx'fimglé="" ”6="" wheel?="" we="" to="" 3m="" str="" “wp="" plug="" jslno="" h="" l="" :="" 'luz'nllal="" and="" nzl="" la="" be="" dmlmd="" la="" my="" perm="" olnu="" han="" ln»="" la="" mom="" hp="" mann="" "="" 7‘4“)",="" eelden="" arv-r="" cable,="" mw="" (mp="" ”0="" r="" com="" v="" bayhc="" ly="" mc'="" l="" [ul="" d="" (n="" ‘0="" f="" "‘="" \l‘i‘="" ~="" \="" ‘l="" ,="" 7="" ar="" ,="" mmézomflm="" ll="" slr)="" ,="" m="" “2;;="" gzficfpwiii="" l;°:);§zl="" ln‘sll‘eqel="" n="" hwy="" “="" w="" afpmd="" me="" lanlvué="" le\"uth="" dnnnlnq="" \o="" earaaormrw="" lo="" be="" iago/d="" yme‘lcah="" low/me="" ln="" any="" mane!="" l="" mg,="" g/omlng="" ‘="" n="" capczzl="" 0"mcy'lt="" scale="" l="" 6'l="" c="" sheet="" zcfz="" m="" q="" lhl="" nlld="" h="" :="" q="" il="" h="" v="" .,="" h="" v="" ‘="" (\="" 0r,="" k="" ,="" ,="" lledlel,°p?zlqu="" :r‘déiiqmagafr="" de?="" swim;="" lldhzwlzezl="" ”hul’jzljcl="" cw‘cnt‘cn="" lml="" l"="" nw="" cad="" mg="" m="" 3ng="" m="" h“="" v-="" w="" 8”="" ‘86="" xxx="" er="" dlulosed="" by="" de="" drqurqs="" :pch="" lmhans="" 2="" mm="" dam="" fwlsh="" b="" a="" plxnt="" no="" 95*85c’="" l86’xxx="">,jet>
THIRD ANGLE PROJ.
DATEDESCRIPTIONREV
REVISIONS
ECO APPR
CAD FILE REV
DWG SIZE
UNLESS OTHERWISE SPECIFIED, DIMENSIONS ARE IN INCHES AND TOLERANCES ARE:
3 PLACE DECIMAL2 PLACE DECIMAL ANGLES
LENGTH 'L' (SEE TABLE)
LENGTH 'X' (SEE TABLE)
TYP(2)
LENGTH TABLE
PART NUMBER
(EMPIRICAL)
PN
(METRIC)
LENGTH INCHES
(XX.XX)
LENGTH METERS
(XX.XX)
115101-19-06.00 - 6.00 0.152
115101-19-M0.25 9.84 0.25
115101-01-12.00 - 12.00 0.305
115101-01-18.00 - 18.00 0.457
- 115101-19-M0.50 19.69 0.500
115101-01-24.00 - 24.00 0.610
- 115101-19-M0.75 29.53 0.750
115101-01-36.00 36.00 0.914
- 115101-19-M1.00 39.37 1.00
115101-01-48.00 - 48.00 1.219
- 115101-19-M1.25 49.21
1.250
- 115101-19-M1.50
59.06
1.50
115101-19-60.00
- 60.00
1.524
115101-19-72.00 - 72.00 1.829
- 115101-19-M2.00
78.74
2.00
- 115101-19-M3.00
118.11
3.00
115101-19-120
- 120.00 3.048
115101-19-180
- 180.00 4.572
115101-19-300
300.00 7.620
- 115101-19-M10.0
393.70 10.00
115101-19-600
- 600.00 15.24
- 115101-19-M20.0
787.40
20.00
115101-19-900
- 900.00 22.86
- 115101-19-M30.0
1181.10
30.00
115101-19-1200
- 1200.00
30.48
ORDERING INFORMATION
PART NUMBER
(IMPERIAL)
PART NUMBER
(METRIC)
LENGTH AND TOLERANCE *
IN INCHES [METERS]
115101-19-06.00 - 6.00 # 0.25 [0.152 # 0.006]
115101-19-M0.25 9.84 # 0.25 [0.250 # 0.006]
115101-19-12.00 - 12.00 # 0.25 [0.305 # 0.006]
115101-19-18.00 - 18.00 # 0.25 [0.457 # 0.006]
- 115101-19-M0.5019.69 # 0.25 [0.500 # 0.006]
115101-19-24.00 - 24.00 # 0.50 [0.610 # 0.013]
- 115101-19-M0.7529.53 # 0.50 [0.750 # 0.013]
115101-19-36.00 36.00 # 0.50 [0.914 # 0.013]
- 115101-19-M1.0039.37 # 0.50 [1.000 # 0.013]
115101-19-48.00 - 48.00 # 0.50 [1.219 # 0.013]
- 115101-19-M1.2549.21 # 0.50 [1.250 # 0.013]
- 115101-19-M1.50
59.06 # 0.50 [1.500 # 0.013]
115101-19-60.00
- 60.00 # 0.50 [1.524 # 0.013]
115101-19-72.00 - 72.00 # 0.50 [1.829 # 0.013]
- 115101-19-M2.00
78.74 # 0.50 [2.000 # 0.013]
- 115101-19-M3.00
118.11 # 0.75 [3.000 # 0.019]
115101-19-120.00
- 120.00 # 0.75 [3.048 # 0.019]
115101-19-180.00
- 180.00 # 0.75 [4.572 # 0.019]
115101-19-300.00
300.00 # 1.00 [7.620 # 0.025]
- 115101-19-M10.00
393.70 # 1.00 [10.000 # 0.025]
115101-19-600.00
- 600.00 # 1.25 [15.240 # 0.032]
- 115101-19-M20.00787.40 # 1.25 [20.000 # 0.032]
115101-19-900.00
- 900.00 # 1.25 [22.860 # 0.032]
- 115101-19-M30.00
1181.10 # 1.25 [30.000 # 0.032]
115101-19-1200.00
- 1200.00 # 1.25 [30.480 # 0.032]
ORDERING INFORMATION
PART NUMBER
(IMPERIAL)
PART NUMBER
(METRIC)
LENGTH IN INCHES
[METERS] *
115101-19-06.00 - 6.00 [0.152]
115101-19-M0.25 9.84 [0.250]
115101-19-12.00 - 12.00 [0.305]
115101-19-18.00 - 18.00 [0.457]
- 115101-19-M0.50 19.69 [0.500]
115101-19-24.00 - 24.00 [0.610]
- 115101-19-M0.75 29.53 [0.750]
115101-19-36.00 36.00 [0.914]
- 115101-19-M1.00 39.37 [1.000]
115101-19-48.00 - 48.00 [1.219]
- 115101-19-M1.25 49.21 [1.250]
- 115101-19-M1.50
59.06 [1.500]
PART NUMBER
(IMPERIAL)
PART NUMBER
(METRIC)
LENGTH IN INCHES
[METERS] *
115101-19-60.00
- 60.00 [1.524]
115101-19-72.00 - 72.00 [1.829]
- 115101-19-M2.00
78.74 [2.000]
- 115101-19-M3.00
118.11 [3.000]
115101-19-120
- 120.00 [3.048]
115101-19-180 - 180.00 [4.572]
115101-19-300 300.00 [7.620]
- 115101-19-M10.0
393.70 [10.000]
115101-19-600
- 600.00 [15.240]
- 115101-19-M20.0
787.40 [20.000]
115101-19-900 - 900.00 [22.860]
- 115101-19-M30.0
1181.10 [30.000]
115101-19-1200
- 1200.00 [30.480]
TOLERANCE TABLE
LENGTH IN INCHES/FT [METERS] TOLERANCE
0" - 23.90" [0 - 0.607] #0.25" [0.006]
24.00" - 59.00" [0.610 - 1.499] #0.50" [0.013]
5.0' - 24.9' [1.524 - 7.617] #2.5%
25.0' & UP [7.620 & UP] #5.0%
ORDERING INFORMATION
PART NUMBER
(IMPERIAL)
PART NUMBER
(METRIC)
LENGTH IN INCHES
[METERS] *
115101-19-06.00 - 6.00 [0.152]
115101-19-M0.25 9.84 [0.250]
115101-19-12.00 - 12.00 [0.305]
115101-19-18.00 - 18.00 [0.457]
- 115101-19-M0.50 19.69 [0.500]
115101-19-24.00 - 24.00 [0.610]
- 115101-19-M0.75 29.53 [0.750]
115101-19-36.00 36.00 [0.914]
- 115101-19-M1.00 39.37 [1.000]
115101-19-48.00 - 48.00 [1.219]
- 115101-19-M1.25 49.21 [1.250]
- 115101-19-M1.50
59.06 [1.500]
115101-19-60.00
- 60.00 [1.524]
115101-19-72.00 - 72.00 [1.829]
- 115101-19-M2.00
78.74 [2.000]
- 115101-19-M3.00
118.11 [3.000]
115101-19-120 - 120.00 [3.048]
115101-19-180 - 180.00 [4.572]
115101-20-M5.00 196.85 [5.000]
115101-19-300 - 300.00 [7.620]
- 115101-19-M10.0 393.70 [10.000]
115101-19-600 - 600.00 [15.240]
- 115101-19-M20.0 787.40 [20.000]
115101-19-900 - 900.00 [22.860]
- 115101-19-M30.0 1181.10 [30.000]
115101-19-1200 - 1200.00 [30.480]
INS. LOSS : ____ dB MAX OTHER
VSWR:____ : 1 MAX X HI-POT : 300 VRMS
XFREQUENCY: DC TO 12 GHz XCONTINUITY
DESIGN REQUIREMENTS:
A RELEASE TO MFG. 05-May-17 3681 BMG
A
B
REFERENCE
EAR # 7554
CONFIGURATION LEVEL: In Work
NOTICE - These drawings, specifications, or other data (1) are, and remain the
property of Amphenol corp. (2) must be returned upon request; and (3) are
confidential and not to be disclosed to any person other than those to whom they
are given by Amphenol Corp. the furnishing of these drawings, specifications, or
other data by Amphenol Corp., or to any other person to anyone for any purpose is
not to be regarded by implication or otherwise in any manner licensing, granting
rights to permitting such holder or any other person to manufacture, use or sell any
product, process or design, patented or otherwise, that may in any way be related to
or disclosed by said drawings, specifications, or other data.
SHEET 2 OF 2
SCALE: 1.6:1.005-May-17K. CAPOZZI
TITLE
75 OHM BNC STR CRIMP PLUG
TO BNC STR CRIMP PLUG USING
BELDEN 4794R CABLE,
VARIOUS LENGTH
DATEAPPROVED
Amphenol RF
www.amphenolrf.com
DATE
27-Feb-17
ENGINEER
ANANDH G
MATERIAL
SEE NOTES
DATE
27-Feb-17
DRAWN
ANANDH G
FINISH
DRAWING NO. 95-850-186-XXX
ITEM NO. 95-850-186-XXX
PART NO. 95-850-186-XXX
LENGTH TABLE
PART NUMBER
(IMPERIAL)
PART NUMBER
(METRIC)
LENGTH IN INCHES
[METERS] 'L'
LENGTH 'X' IN INCHES
[METERS] MIN
95-850-186-006 - 6.00 [0.152]
0.75 [0.019]
95-850-186M025 9.84 [0.250]
95-850-186-012 - 12.00 [0.305]
95-850-186-018 - 18.00 [0.457]
- 95-850-186M050 19.69 [0.500]
1.50 [0.038]
95-850-186-024 - 24.00 [0.610]
- 95-850-186M075 29.53 [0.750]
95-850-186-036 36.00 [0.914]
- 95-850-186M100 39.37 [1.000]
95-850-186-048 - 48.00 [1.219]
- 95-850-186M125 49.21 [1.250]
- 95-850-186M150 59.06 [1.500]
95-850-186-060 - 60.00 [1.524]
95-850-186-072 - 72.00 [1.829]
- 95-850-186M200 78.74 [2.000]
- 95-850-186M300 118.11 [3.000]
95-850-186-120 - 120.00 [3.048]
95-850-186-144 - 144.00 [3.658]
95-850-186-180 - 180.00 [4.572]
95-850-186M500 196.85 [5.000]
95-850-186-300 300.00 [7.620]
- 95-850-186M10L 393.70 [10.000]
95-850-186-600
- 600.00 [15.240]
- 95-850-186M20L 787.40 [20.000]
95-850-186-900 - 900.00 [22.860]
- 95-850-186M30L 1181.10 [30.000]
95-850-186-1200
- 1200.00 [30.480]
NOTES:
1. MATERIALS AND FINISHES:
BNC STR CRIMP PLUG - BRASS, NICKEL PLATING
CABLE - BELDEN 4794R
2. ELECTRICAL:
A. IMPEDANCE: 75 OHM
3. PACKAGING:
A. QUANTITY: SINGLE PACK
B. MARKING: BAG TO BE MARKED
"AMPHENOL RF, 95-850-186-XXX AND DATE CODE"
INTERFACE PER
MIL-STD-348
SERIES: BNC PLUG
TYP(2)
HEAT SHRINK TUBE
TYP(2)
SCALE 0.500
CUSTOMER OUTLINE DRAWING
ALL OTHER SHEETS ARE FOR INTERNAL USE ONLY