FLIR Extech 的 EX500 Series 规格书
EX TECH Experience
INSTRUMENTS
A FLIR COMPANY Advéhi‘age
Specifications subject to change without notice.
Copyright © 2008-2011 Extech Instruments Corporation. All rights reserved including the right of reproduction in whole or in part in any form.
www.extech.com 6/5/12 - R1
Waterproof (IP67) rugged design for heavy duty use
With CAT IV-600V safety rating for industrial applications
Heavy Duty Industrial MultiMeters
Specifications EX503 EX505 EX510 EX520 EX530
Display Counts 4,000 count 4,000 count 6,000 count 6,000 count ✓ 40,000 count
Averaging/True RMS Averaging ✓ True RMS Averaging ✓ True RMS ✓ True RMS
Basic Accuracy 0.5% 0.5% 0.09% 0.09% ✓ 0.06%
DC/AC Voltage 0.1mV to 1000VDC 0.1mV to 1000VDC 0.1mV to 1000VDC 0.1mV to 1000VDC 0.01mV to 1000VDC
0.1mV to 1000VAC 0.1mV to 1000VAC 1mV to 1000VAC 1mV to 1000VAC 0.01mV to 1000VAC
DC/AC Current 0.1μA to 10A 0.1μA to 10A 0.1μA to 20A 0.1μA to 20A 0.01μA to 20A
Resistance 0.1Ωto 40MΩ0.1Ωto 40MΩ0.1Ωto 40MΩ0.1Ωto 40MΩ0.01Ωto 40MΩ
Capacitance 0.01nF to 100μF 0.01nF to 100μF — 0.01nF to 1000μF 0.001nF to 40mF
Frequency (electrical) 5Hz to 1kHz 5Hz to 1kHz 10Hz to 400Hz 10Hz to 400Hz 40Hz to 400Hz
Frequency (electronic) 0.001Hz to 10 MHz 0.001Hz to 10 MHz 0.001Hz to 40MHz 0.001Hz to 40MHz 0.001Hz to 100MHz
Temperature — ✓-4 to 1382°F — ✓ -50 to 1382°F ✓ -50 to 1382°F
(-20 to 750°C) (-45 to 750°C) (-45 to 750°C)
Duty Cycle 0.1 to 99.9% 0.1 to 99.9% 0.1 to 99.9% 0.1 to 99.9% 0.1 to 99.90%
Diode/Continuity Yes Yes Yes Yes Yes
Dimensions 7.25x3.25x2.25"(184x83x57mm) 7.25x3.25x2.25"(184x83x57mm) 7.25x3.25x2.25"(184x83x57mm) 7.25x3.25x2.25"(184x83x57mm) 7.25x3.25x2.25"(184x83x57mm)
Weight 12.3oz (349g) 12.3oz (349g) 12.3oz (349g) 12.3oz (349g) 12.3oz (349g)
EX500
S E R I E S
Common Features:
•1000V input protection on all functions
•Dual sensitivity frequency functions
•Large backlit LCD
•Diode open circuit voltage of 2.8V DC
•Auto power off with disable feature
•Complete with double molded test leads,
magnetic hanging strap, Type K bead wire
temperature probe (EX505, EX520 and
EX530), carrying case, and one 9V battery
Models: EX503, EX505 (True RMS)
•4,000 count
•0.5% accuracy
•Data Hold and Relative
•10A max current
Models: EX510, EX520 (True RMS)
•6000 count—high resolution
•0.09% accuracy
•Min/Max/Relative/Data Hold
•20A max current
Model EX530 (True RMS)
•40,000 count—highest resolution
•0.06% accuracy
•Min/Max/Relative/Data Hold
•20A max current
•Peak Hold (AC only)
Ordering Information
EX503 ..............Industrial MultiMeter (4000 count)
EX503-NIST ......EX503 MultiMeter w/ Calibration Traceable to NIST.
EX505 ..............True RMS Industrial MultiMeter (4000 count)
EX505-NIST ......EX505 MultiMeter w/ Calibration Traceable to NIST.
EX520 ..............True RMS Industrial MultiMeter (6000 count)
EX520-NIST ......EX520 MultiMeter w/ Calibration Traceable to NIST.
EX530 ..............True RMS Industrial MultiMeter (40,000 count)
EX530-NIST ......EX530 MultiMeter w/ Calibration Traceable to NIST.
Accessories
TL810................Electrical Test Lead Kit
TP200 ..............Type K Clamp Probe (212ºF/100ºC)
HG500 ..............Magnetic Hanging Strap
Double molded for rugged,
waterproof (IP67) protection
Drop-proof to 6 feet (2.9m)