TE Connectivity AMP Connectors 的 1734193 规格书
(341734193
g 7.30 II
E +
g 0.154102 0
a — '\~ 0
l _ T _
5 /\ SEC AiA SEC B—B SEC C—C
I; __
0
Ln. _
0
NOTE:
1. MATERIAL:
_ TERMINAL: PHOSPHOR BRONZE, THICKNESS=O.2mm.
I 2. FINISH:
O. TERMINAL: 2.0um MIN. TIN(MATTE) PLATE OVER 0‘75um
E: g |\. 0.30 MIN. NICKEL UNDERPLATE OVER ALL.
Er N5 0- 3. APPLY HOUSING PART NO: X—44OI46—X.
E 4. APPLICATION SPECIFICATION: 114757016.
5 I —‘ 5. APPLICABLE WIRE RANGE: AWG #28—#32.
s L” > 01
m '\. o‘
/ \ e
: 1734I93—1
E PART NUMBER
g IOLEIwzéEsPugLEIr; OTHERWISE SPECIFIED: ”W o. HU :E TE C 1 I
L DSrJULriaN I I I ‘
z HitE :3ng 5. — V I
Q ENSLCE £305 os—auL—zam WE
% MATERIAL APVD T. KE
E ns—JUL—zom WIRE TO BOARD SOCKET,
g SEE NOTE PRODUCT SPEC TERMINAL
Ina—57225
E FINISH QUALIFICATION TET REPORT LDC SIZE DRAWING N0 REV
° 501-57229 DW A, c—I734193 P
_ REVISED FER RK 5mm SEE NOTE WEIGH'I SCALE SHEET
I; E ECO—11-flflfilfl1 MR __ I OF 2
'1 REVISION RECORD ECO WK DATE
5 t 4 | 3 | 2 |
1
CUSTOMER DRAWING
NUMBER
(341734193
CARTON
590mm(L)X 590mm(W)X IISmm(H)
z
5 80,000 TERMINALS / CARTON
E
E
E
E
Q
n:
I:
2
2'
E
H
23
m
E
o
D DIAMETER: (Z3580mm.
vi
E 20,000 TERMINALS / REEL
2
g TOLERANCES UNLES OTHERWISE SPECIFIED: ”W o. HU - ,
Q ingtca £305 os—auL—zam WE
% MATERIAL APVD T. KE
E ns—JUL—zom WIRE TO BOARD SOCKET,
g SEE NOTE PRODUCT SPEC TERMINAL
5 FINISH QUALIFICATION TET PORT LDC SIZE nmwwn N0 REV
° /Rf DW AJ c—T734193 p
E E 5:: SHEET 1. SEE NOTE WEIGHT SCALE SHEET
E D __ 2 OF 2
LTR REVISION RECORD ECO WK DATE
5 f 4 I 3 | |
1
CUSTOMER DRAWING