Teledyne FLIR Commercial Systems 的 FLIR ONE® Pro, Product Info 规格书
c FLI R ‘ The World's erth Sense“
evices
is a must-have for any contractor o
essing, 160 x 120 resolution, and
27700 SW Parkway Avenue‘ WflsunviHe‘ on 37070 USA [T1503 498 3547IT1800 Bee 3751 [F1503 498 3911
wwaIir com
Announcement of new IR camera for smart phones/tablets: FLIR ONE® Pro
The FLIR ONE Pro offers:
• Compatibility with iOS, USB-C, USB Micro enabled devices
• New adjustable connector
• Unsurpassed 160 x 120 resolution
• Improved temperature range
• Specific features for the “Pro” user including Vivid IR
Designed for your work, the FLIR ONE Pro thermal camera is a must-have for any contractor or
inspector’s tool box. New advanced VividIR™ imagine processing, 160 x 120 resolution, and
temperature readings up to 752°F (400°C) combine to deliver the most advanced IR thermal
camera for your phone or tablet available to the market. Best of all, FLIR designed a
revolutionary new connector that works WITH many popular mobile devices in or out of a
protective case.
FLIR SYSTEMS INC
3 FL I R ‘ The World's Hi xrl'l '1‘m'mn
FLIR ONE Pro Specifications
General
27700 SW Pnrknrw Avmwa WHENWIHP UR 97070 USA [T1503 498 3547 m 500 322 3731 [F] 503 498 3911
wwwmrmm
Certifications
Operating temperature
Non-operating temperature
Size WxHxD 68x34x14mm (2.6x.1.3x.55in)
Weight 36.5g (1.29oz)
Mechanical shock Drop 1.8m
Thermal and visual cameras with MSX
Thermal sensor Pixel size 8 – 14 μm spectral range 12μm
Thermal resolution 160x120
Visual Camera resolution
HFOV x VFOV 55° x 43°
Frame rate
Focus
Scene dynamic range
-20 °C to 400 °C
(-4 °F to +752 °F)
Accuracy
Thermal sensitivity
Emissivity settings Matte:
Battery life
Battery charge time
Battery charge monitor
Video
Charging
Video and still image display/capture
File formats
Video
Capture modes
MSX
Visible only, Color Night Vision Yes
Image quality enhancement VividIR Yes
Palettes
Spot meter - Off / °C / °F. Resolution 0.1°C / 0.1°F 3 moveable
Adjustable MSX distance
Video, Photo, Time lapse and Panorama
Fusion modes
Yes
Gray (white hot), Hottest, Coldest, Iron, Rainbow, Contrast,
Arctic, Lava and Wheel
0.3m (11.8in) – Infinity
Male Lightning (iOS), Male USB-C (Android)
Female USB-C (5V/1A)
App
Saved as 1440x1080
Still images – radiometric jpeg
MPEG-4 (file format MOV (iOS), MP4 (Android))
95%, Semi-Matte: 80%, Semi-Glossy: 60%, Glossy: 30%
Power
Up to 1 Hour
40 Minutes
0 – 100%
Interfaces
1440x1080
8.7Hz
Fixed 15cm (5.9in) - Infinity
Radiometry
±3°C or ±5%, typical
(MRDT) 150mK
General
MFi (iOS version), RoHS, CE/FCC, CEC-BC, EN61233
0 °C – 35 °C (32°F to 95 °F)
-20 °C to 60 °C (-4 °F to 140 °F)
Video
Yes
FLIR ONE Pro Specifications
c FLI R ‘ The World's Slxth Sense“
FLIR ONE Pro General Information & Delivery
Ordering # UPC Model # Description
435-0006-02 812462024087 FLIR ONE Thermal Imaging Phone Accessory for
Pro for iOS iOS 160x120 Lightning Connector
435-0007-02 812462024148 FLIR ONE Thermal Imaging Phone Accessory for
Pro USB-C Android 160x120 USB-C Connector
435-0011-03 812462024407 FLIR ONE Thermal Imaging Phone Accessory for
Pro m Android 160
USB Connector
27700 SW Parkway Avenue Wllsnnvills‘ OR 37070 USA [T1503 498 3547IT1800 322 3731 [F1503 498 3911
wwwlI-rcom
Part Numbers: (North America)
Ordering #
UPC
Model #
Description
435-0006-02
812462024087
FLIR ONE
Pro for iOS
Thermal Imaging Phone Accessory for
iOS 160x120 Lightning Connector
435-0007-02
812462024148
FLIR ONE
Pro USB-C
Thermal Imaging Phone Accessory for
Android 160x120 USB-C Connector
435-0011-03
(Late availability)
812462024407
FLIR ONE
Pro micro-
USB
Thermal Imaging Phone Accessory for
Android 160x120 micro-USB
Connector
FLIR ONE Pro Packaging Details:
Master pack size: 10 pieces
Carton Size L x W x H 8.62x14.44x6.61 (219x367x168mm)
Carton Weight 7.36lb (3.34kg)
Size individual packaging (LxWxH) 4.1 x 2.6 x 5.6in (103x67x141mm)
Weight (Sell Package) .64 lbs (.3kg)
Harmonization Code 8525.80.3050
ECCN Number 6A993
Country of origin: China (CN)
FLIR ONE Pro General Information & Delivery