Klein Tools, Inc. 的 Slide Driver Tools Brochure 规格书

Hex Head 6S_|Ide Driver Tools. HVAc - Electrical - Plumbing - Home For Prolessiunals... Sinne1857“
1/4" 5/16"
SLIDE
DRIVE
Slide from one size
to the other without
changing tools
«v EldeeériureTgotl! y .w " w ‘ y, ' U S Patem7r654r175 B2 nl fur easy ntiticamm Six point hex drivers exceed ASME torque requirements For Prulessinnals... Sin
Cat. No. UPC 0-92644+ Hex Sizes Shank Length Overall Length
32596 32596-0
1/4" & 5/16" magnetic nut drivers
1/4" & 3/8" hollow shaft nut drivers
#2 Phillips; Schrader®; 1/8" and 1/4" slotted
3.25" (83 mm) 7.5" (190 mm)
65129 65129-8 1/4" and 5/16" 6" (152 mm) 10.25" (260 mm)
65131 65131-1 1/4" and 5/16" 1.5" (38 mm) 3.43" (85 mm)
© 2017 Klein Tools, Inc.
Lincolnshire, IL 60069
96480 Rev. 07/17 C
www.kleintools.com
See our complete line of Drivers
Unique, patented tip slides back and forth.
U.S. Patent 7,654,175 B2
1/4"
5/16"
Tip-Ident for easy
tool identification
Six point hex drivers
exceed ASME torque
requirements
Stubby
65131
1/4" 5/16"
Extended
Reach
65129
Powerful magnet
for maximum
fastener retention
Solid like a
standard blade Cushion-Grip handle for
added torque and comfort
1/4" 5/16"
Twist the thumb nut
to lock tip setting
Multi-Bit
32596
3/8"
1/4"
(6 mm)
5/16"
#2
1/4"
1/8"
(3 mm)
1/4"
Schrader®