Texas Instruments 的 CD54,74AC(T)280 规格书
{'9 TEXAS
INSTRUMENTS
HHHHHHH
|_||J|_||J|_||_||_|
1
Data sheet acquired from Harris Semiconductor
SCHS250A
Features
• Buffered Inputs
• Typical Propagation Delay
- 10ns at VCC = 5V, TA = 25oC, CL = 50pF
• Exceeds 2kV ESD Protection per MIL-STD-883,
Method 3015
• SCR-Latchup-Resistant CMOS Process and Circuit
Design
• Speed of Bipolar FAST™/AS/S with Significantly
Reduced Power Consumption
• Balanced Propagation Delays
• AC Types Feature 1.5V to 5.5V Operation and
Balanced Noise Immunity at 30% of the Supply
•±24mA Output Drive Current
- Fanout to 15 FAST™ ICs
- Drives 50Ω Transmission Lines
Description
The ’AC280 and ’ACT280 are 9-bit odd/even parity genera-
tor/checkers that utilize Advanced CMOS Logic technology.
Both even and odd parity outputs are available for checking
or generating parity for words up to nine bits long. Even par-
ity is indicated (∑E output is HIGH) when an even number of
data inputs is HIGH. Odd parity is indicated (∑O output is
HIGH) when an odd number of data inputs is HIGH. Parity
checking for words larger than nine bits can be accom-
plished by tying the ∑E output to any input of an additional
’AC280, ’ACT280 parity checker.
Pinout
CD54AC280, CD54ACT280
(CERDIP)
CD74AC280, CD74ACT280
(PDIP, SOIC)
TOP VIEW
Functional Diagram
Ordering Information
PART
NUMBER TEMP.
RANGE (oC) PACKAGE
CD54AC280F3A -55 to 125 14 Ld CERDIP
CD74AC280E 0 to 70oC, -40 to 85,
-55 to 125 14 Ld PDIP
CD74AC280M 0 to 70oC, -40 to 85,
-55 to 125 14 Ld SOIC
CD54ACT280F3A -55 to 125 14 Ld CERDIP
CD74ACT280E 0 to 70oC, -40 to 85,
-55 to 125 14 Ld PDIP
CD74ACT280M 0 to 70oC, -40 to 85,
-55 to 125 14 Ld SOIC
NOTES:
1. When ordering, use the entire part number. Add the suffix 96 to
obtain the variant in the tape and reel.
2. Wafer and die for this part number is available which meets all elec-
trical specifications. Please contact your local TI sales office or cus-
tomer service for ordering information.
I6
I7
NC
I8
∑E
∑O
GND
VCC
I5
I4
I3
I2
I1
I0
1
2
3
4
5
6
7
14
13
12
11
10
9
8
8
9
10
11
13
2
1
12
5
6∑ ODD
∑ EVEN
I0
I1
I2
I3
I5
I6
I7
I4
4
I8
GND = 7
VCC = 14
NC = 3
August 1998 - Revised May 2000
CAUTION: These devices are sensitive to electrostatic discharge. Users should follow proper IC Handling Procedures.
FAST™ is a Trademark of Fairchild Semiconductor.
Copyright © 2000, Texas Instruments Incorporated
CD54/74AC280,
CD54/74ACT280
9-Bit Odd/Even Parity Generator/Checker
2
F
Absolute Maximum Ratings Thermal Information
DC Supply Voltage, VCC . . . . . . . . . . . . . . . . . . . . . . . . -0.5V to 6V
DC Input Diode Current, IIK
For VI < -0.5V or VI > VCC + 0.5V. . . . . . . . . . . . . . . . . . . . . .±20mA
DC Output Diode Current, IOK
For VO < -0.5V or VO > VCC + 0.5V . . . . . . . . . . . . . . . . . . . .±50mA
DC Output Source or Sink Current per Output Pin, IO
For VO > -0.5V or VO < VCC + 0.5V . . . . . . . . . . . . . . . . . . . .±50mA
DC VCC or Ground Current, ICC or IGND (Note 3) . . . . . . . . .±100mA
Operating Conditions
Temperature Range, TA . . . . . . . . . . . . . . . . . . . . . . -55oC to 125oC
Supply Voltage Range, VCC (Note 4)
AC Types. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .1.5V to 5.5V
ACT Types . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .4.5V to 5.5V
DC Input or Output Voltage, VI, VO . . . . . . . . . . . . . . . . . 0V to VCC
Input Rise and Fall Slew Rate, dt/dv
AC Types, 1.5V to 3V . . . . . . . . . . . . . . . . . . . . . . . . . 50ns (Max)
AC Types, 3.6V to 5.5V. . . . . . . . . . . . . . . . . . . . . . . . 20ns (Max)
ACT Types, 4.5V to 5.5V. . . . . . . . . . . . . . . . . . . . . . . 10ns (Max)
Thermal Resistance (Typical, Note 5) θJA (oC/W)
PDIP Package . . . . . . . . . . . . . . . . . . . . . . . . . . . . . ___
SOIC Package. . . . . . . . . . . . . . . . . . . . . . . . . . . . . ___
Maximum Junction Temperature (Plastic Package) . . . . . . . . . . 150oC
Maximum Storage Temperature Range . . . . . . . . . .-65oC to 150oC
Maximum Lead Temperature (Soldering 10s) . . . . . . . . . . . . . 300oC
CAUTION: Stresses above those listed in “Absolute Maximum Ratings” may cause permanent damage to the device. This is a stress only rating and operation
of the device at these or any other conditions above those indicated in the operational sections of this specification is not implied.
NOTES:
3. For up to 4 outputs per device, add ±25mA for each additional output.
4. Unless otherwise specified, all voltages are referenced to ground.
5. θJA is measured with the component mounted on an evaluation PC board in free air.
DC Electrical Specifications
PARAMETER SYMBOL
TEST
CONDITIONS VCC
(V)
25oC-40oC TO
85oC-55oC TO
125oC
UNITSVI(V) IO(mA) MIN MAX MIN MAX MIN MAX
AC TYPES
High Level Input Voltage VIH - - 1.5 1.2 - 1.2 - 1.2 - V
3 2.1 - 2.1 - 2.1 - V
5.5 3.85 - 3.85 - 3.85 - V
Low Level Input Voltage VIL - - 1.5 - 0.3 - 0.3 - 0.3 V
3 - 0.9 - 0.9 - 0.9 V
5.5 - 1.65 - 1.65 - 1.65 V
High Level Output Voltage VOH VIH or VIL -0.05 1.5 1.4 - 1.4 - 1.4 - V
-0.05 3 2.9 - 2.9 - 2.9 - V
-0.05 4.5 4.4 - 4.4 - 4.4 - V
-4 3 2.58 - 2.48 - 2.4 - V
-24 4.5 3.94 - 3.8 - 3.7 - V
-75
(Note 6, 7) 5.5 - - 3.85 - - - V
-50
(Note 6, 7) 5.5----3.85 - V
CD54/74AC280, CD54/74ACT280
3
Low Level Output Voltage VOL VIH or VIL 0.05 1.5 - 0.1 - 0.1 - 0.1 V
0.05 3 - 0.1 - 0.1 - 0.1 V
0.05 4.5 - 0.1 - 0.1 - 0.1 V
12 3 - 0.36 - 0.44 - 0.5 V
24 4.5 - 0.36 - 0.44 - 0.5 V
75
(Note 6, 7) 5.5 - - - 1.65 - - V
50
(Note 6, 7) 5.5-----1.65 V
Input Leakage Current IIVCC or
GND - 5.5 - ±0.1 - ±1-±1µA
Quiescent Supply Current
MSI ICC VCC or
GND 0 5.5 - 8 - 80 - 160 µA
ACT TYPES
High Level Input Voltage VIH - - 4.5 to
5.5 2-2-2-V
Low Level Input Voltage VIL - - 4.5 to
5.5 - 0.8 - 0.8 - 0.8 V
High Level Output Voltage VOH VIH or VIL -0.05 4.5 4.4 - 4.4 - 4.4 - V
-24 4.5 3.94 - 3.8 - 3.7 - V
-75
(Note 6, 7) 5.5 - - 3.85 - - - V
-50
(Note 6, 7) 5.5----3.85 - V
Low Level Output Voltage VOL VIH or VIL 0.05 4.5 - 0.1 - 0.1 - 0.1 V
24 4.5 - 0.36 - 0.44 - 0.5 V
75
(Note 6, 7) 5.5 - - - 1.65 - - V
50
(Note 6, 7) 5.5-----1.65 V
Input Leakage Current IIVCC or
GND - 5.5 - ±0.1 - ±1-±1µA
Quiescent Supply Current
MSI ICC VCC or
GND 0 5.5 - 8 - 80 - 160 µA
Additional Supply Current per
Input Pin TTL Inputs High
1 Unit Load
∆ICC VCC
-2.1 - 4.5 to
5.5 - 2.4 - 2.8 - 3 mA
NOTES:
6. Test one output at a time for a 1-second maximum duration. Measurement is made by forcing current and measuring voltage to minimize
power dissipation.
7. Test verifies a minimum 50Ω transmission-line-drive capability at 85oC, 75Ω at 125oC.
ACT Input Load Table
INPUT UNIT LOAD
All 1.43
NOTE: Unit load is ∆ICC limit specified in DC Electrical Specifications
Table, e.g., 2.4mA max at 25oC.
DC Electrical Specifications (Continued)
PARAMETER SYMBOL
TEST
CONDITIONS VCC
(V)
25oC-40oC TO
85oC-55oC TO
125oC
UNITSVI(V) IO(mA) MIN MAX MIN MAX MIN MAX
CD54/74AC280, CD54/74ACT280
fl
4
Switching Specifications Input tr, tf = 3ns, CL= 50pF (Worst Case)
PARAMETER SYMBOL VCC (V)
-40oC TO 85oC -55oC TO 125oC
UNITSMIN TYP MAX MIN TYP MAX
AC TYPES
Propagation Delay,
Any Input to ∑OtPLH, tPHL 1.5 - - 239 - - 263 ns
3.3
(Note 9) 7.5 - 26 7.3 - 29 ns
5
(Note 10) 5.4 - 19.1 5.3 - 21 ns
Propagation Delay,
Any Input to ∑EtPLH, tPHL 1.5 - - 227 - - 250 ns
3.3 7.2 - 25 7 - 28 ns
5 5.2 - 18.2 5 - 20 ns
Input Capacitance CI- - -10- -10pF
Power Dissipation Capacitance CPD
(Note 11) - - 115 - - 115 - pF
ACT TYPES
Propagation Delay,
Any Input to ∑OtPLH, tPHL 5
(Note 10) 5.6 - 19.6 5.4 - 21.6 ns
Propagation Delay,
Any Input to ∑EtPLH, tPHL 5 5.6 - 19.6 5.4 - 21.6 ns
Input Capacitance CI- - -10- -10pF
Power Dissipation Capacitance CPD
(Note 11) - - 115 - - 115 - pF
NOTES:
8. Limits tested 100%
9. 3.3V Min is at 3.6V, Max is at 3V.
10. 5V Min is at 5.5V, Max is at 4.5V.
11. CPD is used to determine the dynamic power consumption per package.
AC: PD = VCC2 fi(CPD + CL)
ACT: PD = VCC2 fi(CPD + CL) + VCC ∆ICC where fi = input frequency, CL = output load capacitance, VCC = supply voltage.
FIGURE 1.
10%
VS
tr = 3ns
VS
tPHL tPLH
VSVS
VS
VS
tf = 3ns
10%
INPUT
LEVEL
In
0V
ΣO
ΣE
0V
0V
tPLH tPHL
DUT
OUTPUT
RL (NOTE)
OUTPUT
LOAD
500Ω
CL
50pF
NOTE: For AC Series Only: When VCC = 1.5V, RL = 1kΩ.
FIGURE 2. PROPAGATION DELAY TIMES
AC ACT
Input Level VCC 3V
Input Switching Voltage, VS0.5 VCC 1.5V
Output Switching Voltage, VS0.5 VCC 0.5 VCC
CD54/74AC280, CD54/74ACT280
I TEXAS
INSTRUMENTS
Samples
Samples
Samples
Samples
Sample:
Sample:
Samples
Samples
Samples
PACKAGE OPTION ADDENDUM
www.ti.com 1-Mar-2022
Addendum-Page 1
PACKAGING INFORMATION
Orderable Device Status
(1)
Package Type Package
Drawing Pins Package
Qty Eco Plan
(2)
Lead finish/
Ball material
(6)
MSL Peak Temp
(3)
Op Temp (°C) Device Marking
(4/5)
Samples
CD54AC280F3A ACTIVE CDIP J 14 1 Non-RoHS
& Green SNPB N / A for Pkg Type -55 to 125 CD54AC280F3A
CD54ACT280F3A ACTIVE CDIP J 14 1 Non-RoHS
& Green SNPB N / A for Pkg Type -55 to 125 CD54ACT280F3A
CD74AC280E ACTIVE PDIP N 14 25 RoHS & Green NIPDAU N / A for Pkg Type -55 to 125 CD74AC280E
CD74AC280M ACTIVE SOIC D 14 50 RoHS & Green NIPDAU Level-1-260C-UNLIM -55 to 125 AC280M
CD74AC280M96 ACTIVE SOIC D 14 2500 RoHS & Green NIPDAU Level-1-260C-UNLIM -55 to 125 AC280M
CD74AC280M96G4 ACTIVE SOIC D 14 2500 RoHS & Green NIPDAU Level-1-260C-UNLIM -55 to 125 AC280M
CD74ACT280E ACTIVE PDIP N 14 25 RoHS & Green NIPDAU N / A for Pkg Type -55 to 125 CD74ACT280E
CD74ACT280M ACTIVE SOIC D 14 50 RoHS & Green NIPDAU Level-1-260C-UNLIM -55 to 125 ACT280M
CD74ACT280M96 ACTIVE SOIC D 14 2500 RoHS & Green NIPDAU Level-1-260C-UNLIM -55 to 125 ACT280M
(1) The marketing status values are defined as follows:
ACTIVE: Product device recommended for new designs.
LIFEBUY: TI has announced that the device will be discontinued, and a lifetime-buy period is in effect.
NRND: Not recommended for new designs. Device is in production to support existing customers, but TI does not recommend using this part in a new design.
PREVIEW: Device has been announced but is not in production. Samples may or may not be available.
OBSOLETE: TI has discontinued the production of the device.
(2) RoHS: TI defines "RoHS" to mean semiconductor products that are compliant with the current EU RoHS requirements for all 10 RoHS substances, including the requirement that RoHS substance
do not exceed 0.1% by weight in homogeneous materials. Where designed to be soldered at high temperatures, "RoHS" products are suitable for use in specified lead-free processes. TI may
reference these types of products as "Pb-Free".
RoHS Exempt: TI defines "RoHS Exempt" to mean products that contain lead but are compliant with EU RoHS pursuant to a specific EU RoHS exemption.
Green: TI defines "Green" to mean the content of Chlorine (Cl) and Bromine (Br) based flame retardants meet JS709B low halogen requirements of <=1000ppm threshold. Antimony trioxide based
flame retardants must also meet the <=1000ppm threshold requirement.
(3) MSL, Peak Temp. - The Moisture Sensitivity Level rating according to the JEDEC industry standard classifications, and peak solder temperature.
(4) There may be additional marking, which relates to the logo, the lot trace code information, or the environmental category on the device.
I TEXAS
INSTRUMENTS
PACKAGE OPTION ADDENDUM
www.ti.com 1-Mar-2022
Addendum-Page 2
(5) Multiple Device Markings will be inside parentheses. Only one Device Marking contained in parentheses and separated by a "~" will appear on a device. If a line is indented then it is a continuation
of the previous line and the two combined represent the entire Device Marking for that device.
(6) Lead finish/Ball material - Orderable Devices may have multiple material finish options. Finish options are separated by a vertical ruled line. Lead finish/Ball material values may wrap to two
lines if the finish value exceeds the maximum column width.
Important Information and Disclaimer:The information provided on this page represents TI's knowledge and belief as of the date that it is provided. TI bases its knowledge and belief on information
provided by third parties, and makes no representation or warranty as to the accuracy of such information. Efforts are underway to better integrate information from third parties. TI has taken and
continues to take reasonable steps to provide representative and accurate information but may not have conducted destructive testing or chemical analysis on incoming materials and chemicals.
TI and TI suppliers consider certain information to be proprietary, and thus CAS numbers and other limited information may not be available for release.
In no event shall TI's liability arising out of such information exceed the total purchase price of the TI part(s) at issue in this document sold by TI to Customer on an annual basis.
OTHER QUALIFIED VERSIONS OF CD54AC280, CD54ACT280, CD74AC280, CD74ACT280 :
•Catalog : CD74AC280, CD74ACT280
•Military : CD54AC280, CD54ACT280
NOTE: Qualified Version Definitions:
•Catalog - TI's standard catalog product
•Military - QML certified for Military and Defense Applications
I TEXAS
INSTRUMENTS
‘3‘
V.'
PACKAGE MATERIALS INFORMATION
www.ti.com 3-Jun-2022
TAPE AND REEL INFORMATION
Reel Width (W1)
REEL DIMENSIONS
A0
B0
K0
W
Dimension designed to accommodate the component length
Dimension designed to accommodate the component thickness
Overall width of the carrier tape
Pitch between successive cavity centers
Dimension designed to accommodate the component width
TAPE DIMENSIONS
K0 P1
B0 W
A0
Cavity
QUADRANT ASSIGNMENTS FOR PIN 1 ORIENTATION IN TAPE
Pocket Quadrants
Sprocket Holes
Q1 Q1Q2 Q2
Q3 Q3Q4 Q4 User Direction of Feed
P1
Reel
Diameter
*All dimensions are nominal
Device Package
Type Package
Drawing Pins SPQ Reel
Diameter
(mm)
Reel
Width
W1 (mm)
A0
(mm) B0
(mm) K0
(mm) P1
(mm) W
(mm) Pin1
Quadrant
CD74AC280M96 SOIC D 14 2500 330.0 16.4 6.5 9.0 2.1 8.0 16.0 Q1
CD74ACT280M96 SOIC D 14 2500 330.0 16.4 6.5 9.0 2.1 8.0 16.0 Q1
Pack Materials-Page 1
PACKAGE MATERIALS INFORMATION
www.ti.com 3-Jun-2022
TAPE AND REEL BOX DIMENSIONS
Width (mm)
W
L
H
*All dimensions are nominal
Device Package Type Package Drawing Pins SPQ Length (mm) Width (mm) Height (mm)
CD74AC280M96 SOIC D 14 2500 356.0 356.0 35.0
CD74ACT280M96 SOIC D 14 2500 356.0 356.0 35.0
Pack Materials-Page 2
I TEXAS
INSTRUMENTS
PACKAGE MATERIALS INFORMATION
www.ti.com 3-Jun-2022
TUBE
L - Tube length
T - Tube
height
W - Tube
width
B - Alignment groove width
*All dimensions are nominal
Device Package Name Package Type Pins SPQ L (mm) W (mm) T (µm) B (mm)
CD74AC280E N PDIP 14 25 506 13.97 11230 4.32
CD74AC280E N PDIP 14 25 506 13.97 11230 4.32
CD74AC280M D SOIC 14 50 506.6 8 3940 4.32
CD74ACT280E N PDIP 14 25 506 13.97 11230 4.32
CD74ACT280E N PDIP 14 25 506 13.97 11230 4.32
CD74ACT280M D SOIC 14 50 506.6 8 3940 4.32
Pack Materials-Page 3
GENERIC PACKAGE VIEW
J 14 CDIP - 5.08 mm max heigm
CERAMIC DUAL IN LINE PACKAGE
[I
l
l
'I
I.“
Images above are jusl a represenlalion of the package family, aclual package may vary
Refel lo the produd dala sheel for package details.
4040053756
I TEXAS
INSTRI IMFNTS
www.ti.com
PACKAGE OUTLINE
C
14X .008-.014
[0.2-0.36]
TYP
-15
0
AT GAGE PLANE
-.314.308 -7.977.83[ ]
14X -.026.014 -0.660.36[ ]
14X -.065.045 -1.651.15[ ]
.2 MAX TYP
[5.08] .13 MIN TYP
[3.3]
TYP-.060.015 -1.520.38[ ]
4X .005 MIN
[0.13]
12X .100
[2.54]
.015 GAGE PLANE
[0.38]
A
-.785.754 -19.9419.15[ ]
B -.283.245 -7.196.22[ ]
CDIP - 5.08 mm max heightJ0014A
CERAMIC DUAL IN LINE PACKAGE
4214771/A 05/2017
NOTES:
1. All controlling linear dimensions are in inches. Dimensions in brackets are in millimeters. Any dimension in brackets or parenthesis are for
reference only. Dimensioning and tolerancing per ASME Y14.5M.
2. This drawing is subject to change without notice.
3. This package is hermitically sealed with a ceramic lid using glass frit.
4. Index point is provided on cap for terminal identification only and on press ceramic glass frit seal only.
5. Falls within MIL-STD-1835 and GDIP1-T14.
78
14
1
PIN 1 ID
(OPTIONAL)
SCALE 0.900
SEATING PLANE
.010 [0.25] C A B
fi©©©©©©©
““w“‘¢‘w‘w““‘
,w@@@@@@
A
RLr
www.ti.com
EXAMPLE BOARD LAYOUT
ALL AROUND
[0.05] MAX.002
.002 MAX
[0.05]
ALL AROUND
SOLDER MASK
OPENING
METAL
(.063)
[1.6]
(R.002 ) TYP
[0.05]
14X ( .039)
[1]
( .063)
[1.6]
12X (.100 )
[2.54]
(.300 ) TYP
[7.62]
CDIP - 5.08 mm max heightJ0014A
CERAMIC DUAL IN LINE PACKAGE
4214771/A 05/2017
LAND PATTERN EXAMPLE
NON-SOLDER MASK DEFINED
SCALE: 5X
SEE DETAIL A SEE DETAIL B
SYMM
SYMM
1
78
14
DETAIL A
SCALE: 15X
SOLDER MASK
OPENING
METAL
DETAIL B
13X, SCALE: 15X
MECHANICAL DATA
D U1 4)} 0 (3'4) DLASHC SMALL 0U ¥N¥
4040047 5/M 06/1‘
NO'ES, A AH Hnec' dimensmrs c'e m 'mc'ves ['nflhmeter5>
B Th5 drawer ‘5 subje», ,0 change mm: Home,
A Body \cngth docs rm mac mod Hoar, p'omswons, (xv gmc bms Mom mm warmers, or gm buns sha‘
nm exceed 3005 (015) eam swce
@ Body mm does 101 meme 11mm fish.
E Rdererce JEDEC MS 012 mam AB,
nter‘ec: flash sfu‘ not exceed 0017 (043) each swde
{If TEXAS
INSTRUMENTS
www.1i.com
LAND PATTERN DATA
D (R7PDSOmGl4) PLASTlC SMALL OUTLINE
Example Board Layout Sterlazlogpeulyngs
(Mole c)
—— <—14x0,55 -hhheb&&t="" tmedddifi§n%="" 5.40="" 5,40="" @eeeeeej="" rfihfl§eflhj="" —=""> ——l 2x1,27
Example
Non Soldermask Delined Pad Example
Pad Geometry
(See Note c)
F
Example
l / Solder Mask Opening
7 0 07 f (See Note E)
All Armlnd ,/
tzllmss/E oa/lz
NOTES: A. All linear dimensions are in millimeters.
a, Tnis drawan is subject to cnonae wl'lhuul notice.
c. Publlcutl’on chs7351 is recommended tor alternate desl’gns.
D. Laser ctming apertures w‘lth trapezoidal walls and also roundlng comers wlll otter better paste release. Customers should
contact their board assembly site for stencil design recommendations, Reter tc ch—7525 lor otner stencil recommendations.
E. Customers snoola contact their ooard looricotion site lor solder musk tolerances between ond oroond signol oods.
{I} Tums
INSTRUMENTS
www.li.com
—14x0,55>
MECHANICAL DATA
N (R—PDlP-T“) PLASTIC DUAL—IN—LINE PACKAGE
16 P15 SHOWN
PWS "
A L .
[NM 15 a 20
16 9 0 775 U 777 0 SZU '1 USE
3 ,
1H HH HH r% r’H r"—1 r’H H1 1 A VAX “9‘69? (191591 (23,37) (25,92)
0 250 (6,50‘ A MN [1145‘ 0142‘ 0.350 new
3 O 240 (6.10), 15 92/ (1832/ (2 .59) (23,58)
MSiUO‘
(A AA AA Ari AA AA AA R1 &. VAR1AT1CN M RR AC AD
1 B
0070( (17s)
0015 (111) A
0045 (1,111 g n
> , ‘ -) 3.020 (0,51) MW w
o 5 (0 35)
0200( 38) MAX f,
), Gnu E Home
1 1‘ 9
fix—1%)” 1
0125’ 1/111 4% 0010 (v.37 ) NOM
31a)
U
L»-
J 0450 (13,92) MAX L
202‘ (0,53)
» e c 015 (0,35) / \
a; 00‘s (0,Zb)® / \
1 1
\\¥,// 11/18 Pm (My > @
20 Pm vendor upho'v
mom/r 17/7037
NO'FS A AH Mnec' mmensmr‘fi:
B 1m: drawmq 1s sume
m muss (m1111mevem)
0 change mm): nofice
/c\ FuHs wumn JEDEC M57001, except 15 an: 20 p171 'r1111mLm body 1mm (01m A)
A The 70 p171 and 15m} shmflder Md” 15 a ve'vdnr 0311071, eher NIH Dr 111 wkflh
INSI'RUMENTS
www.1i.com
IMPORTANT NOTICE AND DISCLAIMER
TI PROVIDES TECHNICAL AND RELIABILITY DATA (INCLUDING DATA SHEETS), DESIGN RESOURCES (INCLUDING REFERENCE
DESIGNS), APPLICATION OR OTHER DESIGN ADVICE, WEB TOOLS, SAFETY INFORMATION, AND OTHER RESOURCES “AS IS”
AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY
IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD
PARTY INTELLECTUAL PROPERTY RIGHTS.
These resources are intended for skilled developers designing with TI products. You are solely responsible for (1) selecting the appropriate
TI products for your application, (2) designing, validating and testing your application, and (3) ensuring your application meets applicable
standards, and any other safety, security, regulatory or other requirements.
These resources are subject to change without notice. TI grants you permission to use these resources only for development of an
application that uses the TI products described in the resource. Other reproduction and display of these resources is prohibited. No license
is granted to any other TI intellectual property right or to any third party intellectual property right. TI disclaims responsibility for, and you
will fully indemnify TI and its representatives against, any claims, damages, costs, losses, and liabilities arising out of your use of these
resources.
TI’s products are provided subject to TI’s Terms of Sale or other applicable terms available either on ti.com or provided in conjunction with
such TI products. TI’s provision of these resources does not expand or otherwise alter TI’s applicable warranties or warranty disclaimers for
TI products.
TI objects to and rejects any additional or different terms you may have proposed. IMPORTANT NOTICE
Mailing Address: Texas Instruments, Post Office Box 655303, Dallas, Texas 75265
Copyright © 2022, Texas Instruments Incorporated