Tripp Lite 的 U444-06N-DVI-AM 规格书
TRIPP°LITE
USB-C to DVI Adapter with Alternate Mode - DP
1.2, White
MODEL NUMBER: U444-06N-DVI-AM
Connects your existing DVI TV, monitor or projector to the USB-C or Thunderbolt 3 port on your tablet,
laptop, notebook, MacBook, Chromebook, smartphone or PC.
Description
The U444-06N-DVI-AM USB 3.1 Gen 1 USB-C to DVI Adapter (M/F) helps you transmit video from your
tablet, laptop, Chromebook, MacBook, smartphone or PC to a DVI-enabled television, monitor or
projector. It’s an ideal tool for giving video presentations in conference rooms and classrooms, editing
multiple documents on a larger screen or streaming video for digital signage in crystal-clear 1080p.
With a source device that also supports USB DisplayPort Alternate Mode, you can extend video from your
primary display to another, duplicate the same video on both displays or change the second display to
your primary.
The plug-and-play U444-06N-DVI-AM requires no software, drivers or external power. Connect the
reversible USB-C plug to your source device’s USB-C or Thunderbolt 3 port. The fumble-free USB-C plug
connects in either direction to ensure fast, easy connection every time. Then, connect the DVI port to your
display using a DVI cable (sold separately).
The U444-06N-DVI-AM supports HD video resolutions up to 1920 x 1080 (including 1080p) at 60 Hz, 36-
bit Deep Color (12 bits per channel) and DVI digital transfer rates up to 6.75 Gbps (2.25 Gbps per
channel). It also supports USB 3.1 Gen 1 data transfer rates up to 5 Gbps.
Features
Connects a DVI Display to Your USB-C or Thunderbolt 3 Device
Compatible with USB-C or Thunderbolt 3 source devices that support USB DisplayPort Alternate Mode
●
Ideal for giving video presentations, editing multiple documents or streaming video for digital signage
●
Supports USB 3.1 Gen 1 data transfer rates up to 5 Gbps
●
Highlights
Supports USB DisplayPort
Alternate Mode for transmitting
video
●
Supports HD video resolutions
up to 1920 x 1080 (1080p) @ 60
Hz
●
Supports USB 3.1 Gen 1 data
transfer rates up to 5 Gbps
●
Reversible USB-C plug
connects in either direction
●
Plug-and-play operation with no
software or drivers required
●
System Requirements
Source device with USB-C or
Thunderbolt 3 port that supports
USB DisplayPort Alternate
Mode
●
Display device with DVI input
●
Package Includes
U444-06N-DVI-AM USB 3.1
Gen 1 USB-C to DVI Adapter
(M/F)
●
Quick Start Guide
●
1 / 4
Specifications
Common Applications
Extends video from your primary display to another
●
Duplicates the same video on 2 displays
●
Converts a secondary display to your primary display
●
Crystal-Clear 1080p Video
Supports HD video resolutions up to 1920 x 1080 (1080p) @ 60 Hz
●
Supports 36-bit Deep Color (12 bits per channel)
●
Supports DVI transfer rates up to 6.75 Gbps (2.25 Gbps per channel)
●
Built-In Cable with Reversible USB-C Connector
Fumble-free reversible USB-C plug connects in either direction for quick connection every time
●
Ready for Instant Use
Plug-and-play operation with no software, drivers or external power required
●
Half the footprint of a credit card for easy carrying in a pocket, purse or laptop bag
●
Backward compatible with non-1080p displays
●
OVERVIEW
UPC Code 037332189332
Technology USB 3.1 (Gen 1); DVI; USB
VIDEO
Max Supported Video Resolution DVI: 1920 X 1080 (1080P) @ 60HZ
INPUT
Bus Powered Yes
Product Length (in.) 6
Product Length (cm.) 15.24
Product Length (ft.) 0.5
Product Length (m.) 0.15
BATTERY
Battery Charging (5V/1.5A Port) No
PHYSICAL
2 / 4
TRIPP°LITE
Color White
Cable Jacket Rating VW-1
Material of Construction PVC, ABS
Shipping Dimensions (hwd / cm) 11.94 x 10.16 x 2.03
Shipping Dimensions (hwd / in.) 4.70 x 4.00 x 0.80
Shipping Weight (kg) 0.05
Shipping Weight (lbs.) 0.10
Unit Dimensions (hwd / in.) 0.57 x 1.8 x 1.7
Unit Packaging Type Box
Unit Weight (kg) 0.03
Unit Weight (lbs.) 0.06
ENVIRONMENTAL
Operating Temperature Range 32 to 113 F (0 to 45 C)
Storage Temperature Range 14 to 158 F (-10 to 70 C)
BTUs 2.7 BTU/Hr
Power Consumption (Watts) 0.8
Operating Humidity Range 10% to 85% RH, Non-Condensing
Storage Humidity Range 5% to 90% RH, Non-Condensing
CONNECTIONS
Ports 1
Side A - Connector 1 USB C (MALE)
Side B - Connector 1 DVI-D DUAL-LINK (FEMALE) (WIRED TO DVI-D SINGLE-LINK)
Connector Plating Nickel
FEATURES & SPECIFICATIONS
Displayport Specification 1.2
HDCP Specification 1.2
USB Specification USB 3.0 (up to 5 Gbps); USB 3.1 Gen 1 (up to 5 Gbps)
Driver Required No
STANDARDS & COMPLIANCE
Certifications Tested to CE, FCC, RoHS, REACH
WARRANTY
Product Warranty Period
(Worldwide) 3-year limited warranty
3 / 4
Tripp LHe
HI} W.
cmugo
we,“ ,
© 2021 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
4 / 4