onsemi 的 NSVJ3910SB3 规格书
ON Semiconductor“
BIO J2
1 Publication Order Number :
NSVJ3910SB3/D
© Semiconductor Components Industries, LLC, 2016
April 2016 - Rev. 0
www.onsemi.com
NSVJ3910SB3
N-Channel JFET
25V, 20 to 40mA, 40mS
Automotive JFET designed for compact and efficient designs and
including high gain performance. AEC-Q101 qualified JFET and PPAP
capable suitable for automotive applications.
Features
High Forward Transfer Admittance
High Breakdown Voltage
Low Input Capacitance
Low Noise Figure
Pb-Free and RoHS compliance
AEC-Q101 qualified and PPAP capable
Typical Applications
Low Noise Amplifier for Automotive AM Radio
SPECIFICATIONS
ABSOLUTE MAXIMUM RATINGS at Ta = 25°C (Note 1)
Parameter Symbol Value Unit
Drain-to-Source Voltage VDSX 25 V
Gate-to-Drain Voltage VGDS 25 V
Gate Current IG 10 mA
Drain Current ID 50 mA
Allowable Power Dissipation PD 400 mW
Operating Junction and
Storage Temperature TJ, Tstg 55 to 150 C
Note 1 : Stresses exceeding those listed in the Maximum Ratings table may damage
the device. If any of these limits are exceeded, device functionality should not
be assumed, damage may occur and reliability may be affected.
ELECTRICAL CONNECTION
N-Channel
12
3
1 : Source
2 : Drain
3 : Gate
ORDERING INFORMATION
See detailed ordering and shipping
information on page 5 of this data sheet
MARKING
CPH3
3
2
1
Dram (Yunem, ID 4 mA
Cunem, ID 4 mA
ID 7 VDS
m
29 Vas 4"
20 ,
—fl 1V
‘5
,0 4V
m
/ 40 (N
’—
/
5
,0 8V
71 "V
a 5 Xiu ‘75 z u
UrmmlDrSuurce Manage. V95 7 v IT\66X7
in
ID 7 VGS
VDS7SV
n 4 5 4 a 70.5 u as
GalcrmrszVouagQv65 7 v mm»
Dram Current, In — mA
mam CunmL 1D — mA
ID 7 V08
2 . a 5
Diaan \(vurcc Volmge, VDS 7 v
‘D 7 VGS
VD575V
4 5 4 a ins a
(Jate7m7Squcc Vol‘age,V(;g 7 v
.04v
.0 (N
,u w
.1 0V
m
1mm
o 5
n x mm
NSVJ3910SB3
www.onsemi.com
2
ELECTRICAL CHARACTERISTICS at Ta = 25°C (Note 2)
Parameter Symbol Conditions Value Unit
min typ max
Gate-to-Drain Breakdown Voltage V(BR)GDS IG = 10A, VDS = 0V 25 V
Gate Cutoff Current IGSS VGS = 10V, VDS = 0V
1.0 nA
Cutoff Voltage VGS(off) VDS = 5V, ID = 100A 0.6 1.2 1.8 V
Drain Current IDSS V
DS = 5V, VGS = 0V 20 40 mA
Forward Transfer Admittance | yfs | VDS = 5V, VGS = 0V, f = 1kHz 30 40 mS
Input Capacitance Ciss VDS = 5V, VGS = 0V, f = 1MHz 6.0 pF
Reverse Transfer Capacitance Crss 2.3 pF
Noise Figure NF VDS = 5V, VGS = 0V f = 100MHz 2.1 2.8 dB
Note 2 : Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted.
Product performance may not be indicated by the Electrical Characteristics if operated under different conditions.
Panvnrd'hansfcl Admiltnncc, \ yfa \ 4 m3
Cmufl‘ VulLachVGgwm 4 V
Reverse '1 Iansfel Capacnance. Cm 4 pl"
yis — ID
mu
VDS’SV
7 (Zlklh
3 ”55730an
a
2
m 2 3 5 7 m 2 3 5 7 mo
Dunn Curlent, In 7 mA mow!
VGSM) - IDss
VDS’SV
I D: 1 mmA
m P 3 5 7 mo
Drain Cumm. 1mg 7 mA Hmssm
m Crss — VDS
Vasiov
{=lMHz
7
:-
\
3 \
\
\
2
m
‘u2357m2357wu
DramrmrSoum: VulungDS 7 v msms
Forward Transfer/\dnultanm, \ My 4 mS
i
,7.
a
9
5
§
.0
25
s
3
2
fs —|
W W \ D88
7
5
//
s
2
2 3 5 7 “m
DiauICurremJu rmA WW
m 0755 — V95
V55ZUV
f4M|I7
7
5
3
2
7o
W2357m2357mn
Dxaero (mm: kaage,\/DS 7 v mm»
P — Ta
450 D
400
35a
son
25a
20a
75a
um
50
20 40 so 30 mn 120 mu 16L)
AmblcmTcmpcrmurc,Ta — "c mm
NSVJ3910SB3
www.onsemi.com
3
Z. 810. 15
f 2.9th ‘
2 3
J
, if: if:
f“. L‘,,,,J L,,,,J
*- If M 1}
L,,,,J
i 2
f" ‘ 3 . tIH
: ”A 0.1 ® A
FINN
34%
NSVJ3910SB3
www.onsemi.com
4
PACKAGE DIMENSIONS
unit : mm
*1 : Lot Indication
RECOMMENDED
SOLDERING FOOTPRINT
1 : Source
2 : Drain
3 : Gate
0.6
2.4
0.95 0.95
1.4
CPH3
CASE 318BA
ISSUE O
NSVJ3910SB3
www.onsemi.com
5
ON Semiconductor and the ON logo are registered trademarks of Semiconductor Components Industries, LLC (SCILLC) or its subsidiaries in the United States
and/or other countries. SCILLC owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of
SCILLC’s product/patent coverage may be accessed at www.onsemi.com/site/pdf/Patent-Marking.pdf . SCILLC reserves the right to make changes without
further notice to any products herein. SCILLC makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose,
nor does SCILLC assume any liability arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including
without limitation special, consequential or incidental damages. “Typical” parameters which may be provided in SCILLC data sheets and/or specifications can
and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each
customer application by customer’s technical experts. SCILLC does not convey any license under its patent rights nor the rights of others. SCILLC products are
not designed, intended, or authorized for use as components in systems intended for surgical implant into the body, or other applications intended to support or
sustain life, or for any other application in which the failure of the SCILLC product could create a situation where personal injury or death may occur. Should
Buyer purchase or use SCILLC products for any such unintended or unauthorized application, Buyer shall indemnify and hold SCILLC and its officers,
employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and expenses, and reasonable attorney fees arising out of,
directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such claim alleges that SCILLC was
negligent regarding the design or manufacture of the part. SCILLC is an Equal Opportunity/Affirmative Action Employer. This literature is subject toall
applicable copyright laws and is not for resale in any manner.
ORDERING INFORMATION
Device Marking Package Shipping
NSVJ3910SB3T1G J2
CPH3
Pb-Free) 3,000 / Tape & Reel
† For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging Specifications
Brochure, BRD8011/D. http://www.onsemi.com/pub_link/Collateral/BRD8011-D.PDF