Laird-Signal Integrity Products 的 MI1206L391R-10 Drawing 规格书

PHYSICAL DIMENSIONS: A 3.20 [.I26] i020 [008] B L60 [0063] i020 [.005] c 1.10 [.043] i020 [.005] D 0.51 [.020] i025 [.0Io] Z vs FREQUENCY IMPEDANCE UNDER DC BIAS 450 A» As / i 400 —DA 350 —025A #0.” 300 IIQA / 250 200 —2A 150 IMPEDANCE (n) \\ 100 so , 100 1000 FREQUENCY (MHz) |zI , R, AND x vs. FREQUENCY 500 10000 Asa Aoa 350 300 250 zna IMPEDANCE (1)) 1su 100 5n R 1 10 100 1000 FREQUENCY (MHz) z R ><[ mum="" mm="" er="" lmpadunn/mut-mi="" muiyz-r="" up="" imu="" int="" m.“="" vw="" m="" 5102="" 10000="" mi1206l391r-1o="" uncontrdlled="" document="" electrical="" characteristics:="" z="" @="" toomhz="" dcr="" rated="" (="" q="" )="" (="" q)="" current="" nomincii="" 390="" minimum="" 293="" maximum="" 488="" 0.050="" 2000="" ma="" n="" ‘i.="" \/="">D 2 LAND PATTERNS FOR REFLOW SOLDERING .__ 1‘13 [044] I 305 [£51] I OTES: UNLESS OTHERWISE SPECIFIED TAPED AND REELED per CURRENT EIA SPECIFICATIONS 7" REELS, JOOOPCS/REEL. EMBOSSED PLASTIC TAPE. . TERMINATION FINISH IS 100% TIN. COMPONENTS SHOULD BE ADEQUATELY PREHEATED BEFORE SOLDERING. . OPERATION TEMPERATURE:74O‘C~+‘I25'C (INCLUDING SELFiHEATING) RECOMMENDED SOLDERING CONDITIONS REFLOW SOLDERING snmznmc 255: 5v: Nnmm COOLING z ,_ < [x="" m="" 455="" g="" l183]="" b="" (for="" wave="" solderiflgv="" add="" 0.752="" (030)="" io="" (ms="" dimenston)="" dimensions="" are="" in="" mm="" [inches],="" m.="" pflnl="" ;.="" m.="" mum="" m="" mm="" mm="" (a="" mum="" uvm="" rum-n="" m="" rm.="" and="" i.="" mm="" in="" cwlldlncl="" .="" .="" iilh="" m.="" ”ia-mm“="" m.="" no="" mu-="" mu="">- Mad- .nnm m- ) mm cum-It a! IAIN mu. AII E mm: mm: mm AND nam- II: «mm W Inwnliun m NDIES : oe/os/I: nu "ma. 2002/05/EC open: SMDEBING commons, AND B 00/05/11 wan "um/Wm m mm I..." Am) OPERAIION vzwmnun: _ 0 mm cuumv Loan In zs/nn .nx MM 206L391 R 10 E C‘H‘RE m 5 ADD DC EIAS mo 1 a x waves II/Io/as ma Ava 05/05/n Em ms m A DRIGNAL mun II/m/us m , l 2 of 2 REV DESCRIPTION DAVE INT MIIZDSLWIRiIUiE ,