3038723 规格书
PHENIX
CON'I'ACI'
EL'ZL
4 017915 904142
https://www.phoenixcontact.com/pi/products/3038723
09/01/2019Page1/2
Test plugs-PS-5/2,3MM RD-3038723
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Test plugs, color: red
Your advantages
Housing for test plugs, any combination
The test plugs are inserted in the function shaft of terminal blocks from the CLIPLINE complete system or in the test connections provided
Key Commercial Data
Packing unit 10 pc
Minimum order quantity 10 pc
GTIN
GTIN 4017918904142
Technical data
Dimensions
Length 14 mm
Width 5.2 mm
Pitch 5 mm
General
Color red
Material PA
Ambient temperature (operation) -40 °C ... 125 °C
Standards and Regulations
Flammability rating according to UL 94 V0
Environmental Product Compliance
Lead 7439-92-1
PHIEHIX
https://www.phoenixcontact.com/pi/products/3038723
09/01/2019Page2/2
Test plugs-PS-5/2,3MM RD-3038723
Technical data
Environmental Product Compliance
China RoHS Environmentally Friendly Use Period = 50
For details about hazardous substances go to tab “Downloads”,
Category “Manufacturer's declaration”
Approvals
Approvals
Approvals
EAC / EAC
Ex Approvals
Approval details
EAC EAC-Zulassung
EAC RU C-
DE.A*30.B.01742
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com