3033029 规格书
PHENIX
CON'I'ACI'
4 017918 960674
https://www.phoenixcontact.com/pi/products/3033029
09/22/2019Page1/6
Feed-through terminal block-STU 2,5-TWIN BU-3033029
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Feed-through terminal block, connection method: Spring-cage connection, Screw connection, cross section:
0.08 mm² - 4 mm², AWG: 28 - 14, width: 5.2 mm, color: blue, mounting: NS 35/7,5, NS 35/15
Your advantages
Compact design
Key Commercial Data
Packing unit 50 pc
Minimum order quantity 50 pc
GTIN
GTIN 4017918960674
Technical data
General
Number of levels 1
Number of connections 3
Nominal cross section 2.5 mm²
Color blue
Insulating material PA
Flammability rating according to UL 94 V0
Rated surge voltage 8 kV
Degree of pollution 3
Overvoltage category III
Insulating material group I
Maximum power dissipation for nominal condition 0.77 W
Connection method Spring-cage connection
Connection in acc. with standard IEC60947-7-1
PHGNIX
CONTACT
https://www.phoenixcontact.com/pi/products/3033029
09/22/2019Page2/6
Feed-through terminal block-STU 2,5-TWIN BU-3033029
Technical data
General
Maximum load current 28 A (the maximum load current must not be exceeded by the total
current of all connected conductors)
Nominal current IN24 A
Nominal voltage UN800 V
Connection method Screw connection
Connection in acc. with standard IEC60947-7-1
Maximum load current 28 A (with 4mm² conductor cross section)
Nominal current IN24 A
Nominal voltage UN800 V
Open side panel Yes
Shock protection test specification DIN EN 50274 (VDE 0660-514):2002-11
Back of the hand protection guaranteed
Finger protection guaranteed
Result of surge voltage test Test passed
Surge voltage test setpoint 9.8 kV
Result of power-frequency withstand voltage test Test passed
Power frequency withstand voltage setpoint 2 kV
Result of the test for mechanical stability of terminal points (5 x
conductor connection) Test passed
Result of bending test Test passed
Bending test rotation speed 10 rpm
Bending test turns 135
Bending test conductor cross section/weight 0.08 mm² / 0.1 kg
2.5 mm² / 0.7 kg
4 mm² / 0.9 kg
Tensile test result Test passed
Conductor cross section tensile test 0.08 mm²
Tractive force setpoint 5 N
Conductor cross section tensile test 2.5 mm²
Tractive force setpoint 50 N
Conductor cross section tensile test 4 mm²
Tractive force setpoint 60 N
Result of tight fit on support Test passed
Tight fit on carrier NS 35
Setpoint 1 N
Result of voltage-drop test Test passed
Requirements, voltage drop ≤ 3.2 mV
Result of temperature-rise test Test passed
Short circuit stability result Test passed
Conductor cross section short circuit testing 2.5 mm²
Short-time current 0.3 kA
PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/pi/products/3033029
09/22/2019Page3/6
Feed-through terminal block-STU 2,5-TWIN BU-3033029
Technical data
General
Conductor cross section short circuit testing 4 mm²
Short-time current 0.48 kA
Result of aging test Test passed
Ageing test for screwless modular terminal block temperature cycles 192
Result of thermal test Test passed
Proof of thermal characteristics (needle flame) effective duration 30 s
Oscillation, broadband noise test result Test passed
Test specification, oscillation, broadband noise DIN EN 50155 (VDE 0115-200):2008-03
Test spectrum Service life test category 2, bogie-mounted
Test frequency f1 = 5 Hz to f2 = 250 Hz
ASD level 6.12 (m/s2)2/Hz
Acceleration 3.12 g
Test duration per axis 5 h
Test directions X-, Y- and Z-axis
Shock test result Test passed
Test specification, shock test DIN EN 50155 (VDE 0115-200):2008-03
Shock form Half-sine
Acceleration 30g
Shock duration 18 ms
Number of shocks per direction 3
Test directions X-, Y- and Z-axis (pos. and neg.)
Relative insulation material temperature index (Elec., UL 746 B) 130 °C
Temperature index of insulation material (DIN EN 60216-1 (VDE
0304-21)) 130 °C
Static insulating material application in cold -60 °C
Behavior in fire for rail vehicles (DIN 5510-2) Test passed
Flame test method (DIN EN 60695-11-10) V0
Oxygen index (DIN EN ISO 4589-2) >32 %
NF F16-101, NF F10-102 Class I 2
NF F16-101, NF F10-102 Class F 2
Surface flammability NFPA 130 (ASTM E 162) passed
Specific optical density of smoke NFPA 130 (ASTM E 662) passed
Smoke gas toxicity NFPA 130 (SMP 800C) passed
Calorimetric heat release NFPA 130 (ASTM E 1354) 28 MJ/kg
Fire protection for rail vehicles (DIN EN 45545-2) R22 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R23 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R24 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R26 HL 1 - HL 3
Dimensions
Width 5.2 mm
PHGNIX
CONTACT
https://www.phoenixcontact.com/pi/products/3033029
09/22/2019Page4/6
Feed-through terminal block-STU 2,5-TWIN BU-3033029
Technical data
Dimensions
Length 65.3 mm
Height NS 35/7,5 42.8 mm
Height NS 35/15 50.3 mm
End cover width 2.2 mm
Connection data
Connection method Spring-cage connection
Connection in acc. with standard IEC60947-7-1
Stripping length 8 mm ... 10 mm
Conductor cross section solid min. 0.08 mm²
Conductor cross section solid max. 4 mm²
Conductor cross section AWG min. 28
Conductor cross section AWG max. 12
Conductor cross section flexible min. 0.08 mm²
Conductor cross section flexible max. 2.5 mm²
Min. AWG conductor cross section, flexible 28
Max. AWG conductor cross section, flexible 14
Conductor cross section flexible, with ferrule without plastic sleeve min. 0.14 mm²
Conductor cross section flexible, with ferrule without plastic sleeve max. 2.5 mm²
Conductor cross section flexible, with ferrule with plastic sleeve min. 0.14 mm²
Conductor cross section flexible, with ferrule with plastic sleeve max. 2.5 mm²
Connection method Screw connection
Connection in acc. with standard IEC60947-7-1
Screw thread M3
Tightening torque, min 0.6 Nm
Tightening torque max 0.8 Nm
Conductor cross section solid min. 0.14 mm²
Conductor cross section solid max. 4 mm²
Conductor cross section AWG min. 26
Conductor cross section AWG max. 12
Conductor cross section flexible min. 0.14 mm²
Conductor cross section flexible max. 2.5 mm²
Min. AWG conductor cross section, flexible 26
Max. AWG conductor cross section, flexible 14
Conductor cross section flexible, with ferrule without plastic sleeve min. 0.25 mm²
Conductor cross section flexible, with ferrule without plastic sleeve max. 2.5 mm²
Conductor cross section flexible, with ferrule with plastic sleeve min. 0.5 mm²
Conductor cross section flexible, with ferrule with plastic sleeve max. 1.5 mm²
Conductor cross section flexible, with TWIN ferrule min. 0.5 mm²
Conductor cross section flexible, with TWIN ferrule max. 1.5 mm²
2 conductors with same cross section, solid min. 0.14 mm²
PHGNIX
CONTACT
https://www.phoenixcontact.com/pi/products/3033029
09/22/2019Page5/6
Feed-through terminal block-STU 2,5-TWIN BU-3033029
Technical data
Connection data
2 conductors with same cross section, solid max. 1.5 mm²
2 conductors with same cross section, stranded min. 0.14 mm²
2 conductors with same cross section, stranded max. 1.5 mm²
2 conductors with same cross section, stranded, ferrules without plastic
sleeve, min. 0.25 mm²
2 conductors with same cross section, stranded, ferrules without plastic
sleeve, max. 1.5 mm²
Standards and Regulations
Connection in acc. with standard CSA
IEC60947-7-1
IEC60947-7-1
Flammability rating according to UL 94 V0
Fire protection for rail vehicles (DIN EN 45545-2) R22 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R23 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R24 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R26 HL 1 - HL 3
Environmental Product Compliance
REACh SVHC Lead 7439-92-1
China RoHS Environmentally Friendly Use Period = 50
For details about hazardous substances go to tab “Downloads”,
Category “Manufacturer's declaration”
Drawings
Circuit diagram
Approvals
Approvals
Approvals
CSA / UL Recognized / cUL Recognized / EAC / cULus Recognized
Ex Approvals
Approval details
PHGNIX
CONTACT
https://www.phoenixcontact.com/pi/products/3033029
09/22/2019Page6/6
Feed-through terminal block-STU 2,5-TWIN BU-3033029
Approvals
CSA http://www.csagroup.org/services-industries/product-listing/ 13631
B C
Nominal voltage UN 600 V 600 V
Nominal current IN 20 A 20 A
mm²/AWG/kcmil 28-12 28-12
UL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 60425
B C
Nominal voltage UN 600 V 600 V
Nominal current IN 20 A 20 A
mm²/AWG/kcmil 28-12 28-12
cUL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 60425
B C
Nominal voltage UN 600 V 600 V
Nominal current IN 20 A 20 A
mm²/AWG/kcmil 28-12 28-12
EAC RU C-
DE.A*30.B.01742
cULus Recognized
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com