Phoenix Contact 的 2320450 规格书
PHENIX
CONTACT
4 046355 746281
https://www.phoenixcontact.com/pi/products/2320450
09/01/2019Page1/2
Data cable-IFS-OPEN-END-DATACABLE-2320450
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Data cable with open cable ends for communication, e.g., between a Phoenix Contact Inline communication
terminal (IB IL RS UNI-PAC, 2700893) and Phoenix Contact devices with the 12-pos. IFS data port, such as
QUINT UPS-IQ or TRIO UPS
Product Description
Data cable for communication between higher level controllers and QUINT UPS-IQ uninterruptible power supply units.
Key Commercial Data
Packing unit 1 pc
GTIN
GTIN 4046356746281
Technical data
Dimensions
Fixed cable length 2 m
Ambient conditions
Ambient temperature (operation) -40 °C ... 85 °C (-40 °F ... 185 °F)
Ambient temperature (storage/transport) -40 °C ... 85 °C (-40 °F ... 185 °F)
General
Connection 1 Device side
IFS (male)
Connection method OPEN-END
Number of positions 6
Note Serial, RS-232
Connection 2 Device side
OPEN-END
Connection method IFS data port
Standards and Regulations
PHIENIX
CONTACT
https://www.phoenixcontact.com/pi/products/2320450
09/01/2019Page2/2
Data cable-IFS-OPEN-END-DATACABLE-2320450
Technical data
Standards and Regulations
Electromagnetic compatibility Conformance with EMC Directive 2014/30/EU
Noise emission EN 61000-6-4
Noise immunity EN 61000-6-2
Environmental Product Compliance
China RoHS Environmentally Friendly Use Period = 50
For details about hazardous substances go to tab “Downloads”,
Category “Manufacturer's declaration”
Approvals
Approvals
Approvals
EAC / EAC
Ex Approvals
Approval details
EAC EAC-Zulassung
EAC RU C-
DE.A*30.B00767
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com