2308030 规格书
PHIENIX
ONTACI'
fl ELELELELEL
4 046355 434058
09/01/2019 Page1 5
https://www.phoenixcontact.com/pi/products/2308030
09/01/2019Page1/5
Universal current transducer-MCR-SL-CUC-200-I-2308030
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Universal current transducer, for measuring AC, DC, and distorted currents, 0 ... 200 A input current, 4 ... 20
mA output
Your advantages
Variable mounting on DIN rail and mounting plate
Simple connection technology thanks to COMBICON plug-in connection terminal blocks
Compact dimensions also enable distributed use
Universal current measurement, no shunt required
3-way isolation
Key Commercial Data
Packing unit 1 pc
GTIN
GTIN 4046356434058
Technical data
Dimensions
Width 90 mm
Height 33.8 mm
Depth 85 mm
Primary round conductor (diameter) 32 mm
Ambient conditions
Ambient temperature (operation) -40 °C ... 65 °C
Ambient temperature (storage/transport) -40 °C ... 85 °C
Degree of protection IP20
Noise immunity EN 61000-6-2
Input data
Number of inputs 1
PHGNIX
CONTACT
https://www.phoenixcontact.com/pi/products/2308030
09/01/2019Page2/5
Universal current transducer-MCR-SL-CUC-200-I-2308030
Technical data
Input data
Input current range 0 A ... 200 A
Overload capacity 3 x IIN
Frequency measuring range 20 Hz ... 6000 Hz (0Hz)
Connection method Cable design: 32 mm diameter
Rated frequency: Standard converter 20 Hz ... 6000 Hz
Primary rated current Ipn 200 A
Output data
Output name Current output
Current output signal 4 mA ... 20 mA
Max. output current < 25 mA
Load/output load current output < 300 Ω
Switching output
Output name No switching output
Power supply
Nominal supply voltage 24 VDC
Supply voltage range 20 VDC ... 30 VDC
Max. current consumption (30 + IOUT) mA
Power consumption 1.65 W
Connection data
Connection method Push-in connection
Stripping length 10 mm
Conductor cross section solid 0.25 mm² ... 2.5 mm²
Conductor cross section flexible 0.2 mm² ... 2.5 mm²
Conductor cross section AWG 24 ... 12
General
Accuracy class 1
Maximum transmission error <± 1 % (of final value)
Temperature coefficient, typical 0.02 %/K (0 ... 60°C)
0.04 %/K (-40°C...65°C)
Linearity error <± 1 % (From the range end value)
Step response (10-90%) 150 ms
Overvoltage category III
Degree of pollution 2
Rated insulation voltage 300 V AC
Test voltage input/output 3.5 kV (50 Hz, 1 min.)
Test voltage input/power supply 3.5 kV (50 Hz, 1 min.)
Noise emission EN 61000-6-4
Noise immunity EN 61000-6-2
PHIENIX
CONTACT
https://www.phoenixcontact.com/pi/products/2308030
09/01/2019Page3/5
Universal current transducer-MCR-SL-CUC-200-I-2308030
Technical data
General
Color green
Housing material Frianyl B63 V0 GV30
Conformance CE-compliant
UL, USA/Canada UL/C-UL listed UL 508
Standards and Regulations
Noise emission EN 61000-6-4
Noise immunity EN 61000-6-2
Conformance CE-compliant
UL, USA/Canada UL/C-UL listed UL 508
Environmental Product Compliance
China RoHS Environmentally Friendly Use Period = 25;
For details about hazardous substances go to tab “Downloads”,
Category “Manufacturer's declaration”
Drawings
Dimensional drawing
PHGNIX
CONTACT
https://www.phoenixcontact.com/pi/products/2308030
09/01/2019Page5/5
Universal current transducer-MCR-SL-CUC-200-I-2308030
Approvals
Approval details
UL Listed http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 123528
cUL Listed http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 123528
EAC RU C-
DE.A*30.B.01082
cULus Listed
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com