1688243 规格书
PHGNIX
CONTACT
4 ”0 ll 49”
179131796
https://www.phoenixcontact.com/pi/products/1688243
09/12/2019Page1/3
D-SUB power contact-VS-ST-LK-3,6/22,4/2,6-1688243
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Power contacts, for D-SUB combination inserts, pin, solder cup, straight, rated current 20 A, gold-plated
Key Commercial Data
Packing unit 100 pc
GTIN
GTIN 4017918179649
Technical data
Mechanical characteristics
Insertion/withdrawal cycles ≥ 500
Connection method Solder cup
Type of contact Pin
Conductor cross section 2 mm² ... 3.5 mm²
Connection cross section AWG 14 ... 12
Insertion force per signal contact ≤ 7.00 N
Extraction force per signal contact approx. 5 N
Insulation resistance ≥ 5 GΩ
Contact type turned
Note Power contacts must be ordered separately since they are not included
in the scope of supply of the contact carriers.
Ambient conditions
Ambient temperature (operation) -55 °C ... 130 °C
Material data
Contact material Copper alloy
Contact surface material Au/Sn
Electrical characteristics
[923%
EELS-0,05
A
‘ 5.7-0,1 >4
22.34 t 0.3
11,3303
I
03,6t0.1
https://www.phoenixcontact.com/pi/products/1688243
09/12/2019Page2/3
D-SUB power contact-VS-ST-LK-3,6/22,4/2,6-1688243
Technical data
Electrical characteristics
Rated current 20 A (at 20°C)
Test voltage 1000 V
Environmental Product Compliance
Lead 7439-92-1
China RoHS Environmentally Friendly Use Period = 50
For details about hazardous substances go to tab “Downloads”,
Category “Manufacturer's declaration”
Drawings
Dimensional drawing
D-SUB power contact pin
Approvals
Approvals
Approvals
EAC
Ex Approvals
Approval details
EAC B.01742