1652677 规格书
EPHGNIX
CONTACT
I5
'5
I9
'7
ANN
https://www.phoenixcontact.com/pi/products/1652677
09/21/2019Page1/5
D-SUB gender changer-VS-15-GC-ST/ST-1652677
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
D-SUB contact insert, shell size 2, with 15 signal contacts, type of contact pin, gender changer, fixing with
4-40 UNC thread
Key Commercial Data
Packing unit 10 pc
GTIN
GTIN 4017918952815
Technical data
Mechanical characteristics
Number of positions 15
Insertion/withdrawal cycles ≥ 200
Connection method Gender changer
Cable outlet straight
Mounting type Threads
Type D-SUB 15
Size of housing 2
Ambient conditions
Ambient temperature (operation) -55 °C ... 125 °C
Material data
Flammability rating according to UL 94 V0
Housing material Steel, yellow chromated
Contact carrier material Polyester GF
Contact material Copper alloy
Contact surface material Hard gold-plated over nickel
Height 39.3 mm
PHGNIX
CONTACT
https://www.phoenixcontact.com/pi/products/1652677
09/21/2019Page2/5
D-SUB gender changer-VS-15-GC-ST/ST-1652677
Technical data
Electrical characteristics
Number of positions 15
Rated current 5 A
Overvoltage category III
Degree of pollution 2
Rated voltage (III/3) 125 V
Standards and Regulations
Flammability rating according to UL 94 V0
Environmental Product Compliance
China RoHS Environmentally Friendly Use Period = 50
For details about hazardous substances go to tab “Downloads”,
Category “Manufacturer's declaration”
Drawings